TDK Telecom Transformers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B78416A2430A3
SMD Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
주식
1,000
$0.6276 에서 $0.7023로 변경
단위 당
|
TDK | Telecom Transformers | 1:1:15 | 7.6 | 7.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
B78416A2360A3
SMT Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
주식
1,000
$0.6276 에서 $0.6917로 변경
단위 당
|
TDK | Telecom Transformers | 1:1:8.42 | 7.6 | 7.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
B78476A8248A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
주식
806
$1.0388 에서 $1.1448로 변경
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | 1500VAC | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78416A2433A3
SMD Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
주식
1,000
$0.6276 에서 $0.7023로 변경
단위 당
|
TDK | Telecom Transformers | 7.6 | 7.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ALT4532-171-T001
Telecom Transformer 1CT:1CT 6 Terminal Gull Wing SMD
|
주식
18,969
$0.1569 에서 $0.1729로 변경
단위 당
|
TDK | Telecom Transformers | 10/100/1000Base-TX Transformer | 1CT:1CT | 2.5@0.1MHz to 100MHz | Gull Wing | 6 | 4.5 | 2.2 | 3.2 | Bulk | No | No | No | No | No | EAR99 | ||||||||||
B78416A2386A3
SMT Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
주식
448
$0.6276 에서 $0.681로 변경
단위 당
|
TDK | Telecom Transformers | 1:1:9 | 7.6 | 7.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ALT4532H-121-T10G
Telecom Transformer 1CT:1CT 6 Terminal SMD
|
주식
698
$0.816 에서 $0.8854로 변경
단위 당
|
TDK | Telecom Transformers | 10GBase-T LAN Transformer | 1CT:1CT | 1@160MHz to 500MHz | 6 | 4.5 | 2.9 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||
ALT4532P-181-T05G
Telecom Transformer 1CT:1CT 6 Terminal SMD
|
주식
1,860
$0.849 에서 $1.36로 변경
단위 당
|
TDK | Telecom Transformers | 1000Base-T LAN Transformer | 1CT:1CT | 1.4@100MHz to 200MHz | 6 | SMD | 4.5 | 2.9 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||
ALT4532M-171-T001
Telecom Transformer 1CT:1CT 6 Terminal SMD
|
주식
4,427
$0.7165 에서 $0.8743로 변경
단위 당
|
TDK | Telecom Transformers | 10/100/1000Base-T Transformer | 1CT:1CT | 2.5@0.1MHz to 100MHz | 6 | 4.5 | 2.2 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||
B78476A8065A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
주식
8
$0.2942
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | 1500VAC | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78476A8247A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
$1.3741 에서 $1.4294로 변경
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | 1500VAC | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | Gull Wing | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
ALT4532M-201-T001
Telecom Transformer 1CT:1CT 6 Terminal SMD
|
주식
2,000
$0.8214
단위 당
|
TDK | Telecom Transformers | 10/100/1000Base-T Transformer | 1CT:1CT | 1.5@0.1MHz to 100MHz | 6 | 4.5 | 2.9 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||
B78476A8245A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
$1.272 에서 $1.324로 변경
단위 당
|
TDK | Telecom Transformers | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | 1500VAC | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78476A8317A3
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
TDK | Telecom Transformers | 1000 BASE-T Magnetics Modules | 1CT:1CT | 1500VAC | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 24 | 17.6 | 5.8 | 16 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | ||||||
B78416A2386A003
SMT Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 1:1:9 | 7.6 | 7.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
B78416A2433A003
SMD Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 7.6 | 7.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
B78416A2430A003
SMD Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 1:1:15 | 7.6 | 7.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
B82806D0060A033
Telecom Transformer 6:1:3.5 0.035Ohm Prim. DCR 0.0035Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
TDK | Telecom Transformers | Power Over Ethernet Transformer | 6:1:3.5 | 0.035 | 0.0035 | 1500VAC | Gull Wing | 12 | SMD | 22 | 11.4 | 30 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
ALT4532V-201-T001
Telecom Transformer 1CT:1CT 6 Terminal SMD Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 10/100/1000Base-T Transformer | 1CT:1CT | 1.5@0.1MHz to 100MHz | 6 | SMD | 4.5 | 2.9 | 3.2 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
| B78324-A6606-A4 Customer-Specific Transformers |
|
TDK | Telecom Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
B78416A2232A3
Telecom Transformer 1:1:8.42 0.59Ohm/0.59Ohm Prim. DCR 23Ohm Sec. DCR 5 Terminal SMD Automotive AEC-Q200
|
$2.195 에서 $3.091로 변경
단위 당
|
TDK | Telecom Transformers | 1:1:8.42 | 0.59/0.59 | 23 | 5 | 7.6 | 7.1 | 9 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
B78416A2360A003
SMT Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 1:1:8.42 | 7.6 | 7.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
B78416A2232A003
Telecom Transformer 1:1:8.42 0.59Ohm/0.59Ohm Prim. DCR 23Ohm Sec. DCR 5 Terminal SMD Automotive AEC-Q200
|
|
TDK | Telecom Transformers | 1:1:8.42 | 0.59/0.59 | 23 | 5 | 7.6 | 7.1 | 9 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
B82806D0060A120
Telecom Transformer 2:1:1 0.035Ohm Prim. DCR 0.008Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
TDK | Telecom Transformers | Power Over Ethernet Transformer | 2:1:1 | 0.035 | 0.008 | 1500VAC | Gull Wing | 12 | SMD | 22 | 11.4 | 30 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
B82806D0060A240
Telecom Transformer 1:1:0.5 0.035Ohm Prim. DCR 0.035Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
TDK | Telecom Transformers | Power Over Ethernet Transformer | 1:1:0.5 | 0.035 | 0.035 | 1500VAC | Gull Wing | 12 | SMD | 22 | 11.4 | 30 | Tape and Reel | No | No | No | No | EAR99 | No |