Taoglas Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum Interwinding Capacitance - (pF) | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMU06C02
Telecom Transformer 1CT:1CT 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal SMD
|
$2.66 에서 $2.883로 변경
단위 당
|
Taoglas | Telecom Transformers | BMS Transformer | 1CT:1CT | -6@4MHz | -1.2@4MHz | 0.45 | 0.8 | 6000VDC | SMD | 6 | 31.5 | 9.5 | 12.5 | Tape and Reel | No | EAR99 | No | No | |||||||
TMU24C01Q
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | -16@1MHz to 40MHz | -1.5@100MHz to 125MHz | 1 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 17.6 | 6 | 16 | Tape and Reel | No | EAR99 | No | No | ||||||
TMU06C06
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.8Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | BMS Transformer | 1:1 | -22@4MHz | -0.25@4MHz | 0.45 | Gull Wing | 0.8 | 4300VDC | SMD | 6 | 7.62 | 5.72 | 8.89 | Tape and Reel | No | EAR99 | No | No | ||||||
TMU12C01
Telecom Transformer 1:1 0.8Ohm Prim. DCR 0.1Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | BMS Transformer | 1:1 | -22@4MHz | -0.25@4MHz | 0.8 | Gull Wing | 0.1 | 4300VDC | SMD | 12 | 14.8 | 4.85 | 14.6 | Tape and Reel | No | EAR99 | No | No | ||||||
TMU16P11W
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | 28 | -10@60MHz to 80MHz | -1.1@1MHz to 100MHz | 1.2 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.75 | 2.2 | 9.4 | Tape and Reel | No | EAR99 | No | No | |||||
TMU16A02W
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | BMS Transformer | 1CT:1CT | 35 | -10@60MHz to 80MHz | -1@1MHz to 100MHz | 1.2 | Gull Wing | 1.2 | 1500Vrms | SMD | 16 | 12.7 | 5 | 9.45 | Tape and Reel | No | EAR99 | No | No | |||||
TMY5MBNL
LAN Transformer 1G Base-T Automotive AEC-Q200
|
$6.891 에서 $7.468로 변경
단위 당
|
Taoglas | Telecom Transformers | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
TM82467NL
LAN Transformer 1G Base-T PoE
|
$2.146 에서 $2.349로 변경
단위 당
|
Taoglas | Telecom Transformers | No | No | No | EAR99 | No | No | ||||||||||||||||||
TMUG24C02Q
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | -16@1MHz to 40MHz | -3@250MHz to 500MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.6 | 6 | 16 | Tape and Reel | No | EAR99 | No | No | ||||||||
TMU24C04
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | -16@1MHz to 40MHz | -1.5@100MHz to 125MHz | 1 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 17.6 | 6 | 16 | Tape and Reel | No | EAR99 | No | No | ||||||
TMU24C14U
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
$2.052 에서 $2.246로 변경
단위 당
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | 35 | -16@1MHz to 40MHz | -3@250MHz to 500MHz | 1.2 | Gull Wing | 1.2 | 1500Vrms | SMD | 24 | 17.6 | 6 | 16 | Tape and Reel | No | EAR99 | No | No | |||||
TM6080ANL
Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD
|
$2.712 에서 $2.969로 변경
단위 당
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | -16@0.1MHz to 40MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 48 | 28 | 7 | 15.4 | Tape and Reel | No | EAR99 | No | No | ||||||||
TMU24C04UW
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | LAN Transformer | 1CT:1CT | -16@1MHz to 40MHz | -1.5@100MHz to 125MHz | 1 | Gull Wing | 1 | 1500Vrms | SMD | 24 | 17.6 | 6 | 16 | Tape and Reel | No | EAR99 | No | No | ||||||
TMU16A21
Telecom Transformer 1CT:1CT 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Taoglas | Telecom Transformers | BMS Transformer | 1CT:1CT | Gull Wing | 4300VDC | SMD | 16 | 12.7 | 5.1 | 9.5 | No | EAR99 | No | No | |||||||||||
TMU50C53
LAN Transformer, Dual 1G Base-T
|
$4.339 에서 $4.749로 변경
단위 당
|
Taoglas | Telecom Transformers | No | No | No | EAR99 | No | No |