TAIYO YUDEN EMI/RFI Electronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TLH10UAH 123 0R5 Common Mode Chokes Dual 12000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole Bulk |
주식
390
$0.447 에서 $0.865로 변경
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 12000u(Min) | 1k | 0.5 | 1.6 | 28 | 24.5 | 10 | Bulk | No | No | No | No | No | EAR99 | No | ||||
MCF06052E900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3.9Ohm DCR SMD T/R
|
주식
41
$0.109
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 90 | 100M | 0.1 | 3.9 | 0.7 | 0.55 | 0.35 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
| TLH10UB 113 0R5 Common Mode Chokes Dual 11000uH 1kHz 0.5A 1.577Ohm DCR Thru-Hole Bulk |
주식
341
$0.447 에서 $0.865로 변경
단위 당
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 11000u(Min) | 1k | 0.5 | 1.577 | 18 | 16 | 17.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||
MCF12102G900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 90 | 100M | 0.1 | 4.5 | 1.4 | 1.15 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||
TLF9UAH502WR32K1
Common Mode Chokes Dual 5000uH 1kHz 0.32A 2.5Ohm DCR Thru-Hole Bulk
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 5000u | 1k | 0.32 | 2.5 | 17 | 15 | 12 | Bulk | No | No | No | No | No | EAR99 | No | ||||
TLF9UB203WK1
Common Mode Chokes Dual 20000uH 150kOhm 1kHz 0.18A 6.5Ohm DCR Thru-Hole Bulk
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 150k@500kHz | 20000u | 1k | 0.18 | 6.5 | 17 | 11 | 16 | Bulk | No | No | No | No | No | EAR99 | No | |||
MCF12102G400-T
Common Mode Chokes Dual 40Ohm 100MHz 0.1A 2.5Ohm DCR SMD T/R
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 40 | 100M | 0.1 | 2.5 | 1.4 | 1.15 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
BU05MC08T
Common Mode Chokes Triple 700Ohm 60MHz 0.5A 0.11Ohm DCR SMD T/R
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 3 | Triple | 700 | 60M | 0.5 | 0.11 | 5.8 | 5.3 | 2.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||
MCF08062G900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 5Ohm DCR SMD T/R
|
|
TAIYO YUDEN | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 90 | 100M | 0.1 | 5 | 0.9 | 0.7 | 0.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |