SUMIDA CORPORATION Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCR875DNP-272K
Inductor Power Shielded Drum Core 2700uH 10% 1KHz 156Q-Factor Ferrite 0.14A 8.54Ohm DCR RDL Box
|
주식
5,500
$0.5329
단위 당
|
SUMIDA CORPORATION | Inductor Leaded | Power | Drum Core | Shielded | 2700u | Ferrite | 10% | 100K | 0.14 | 0.14 | 1K | 8.54 | Radial | 8.3 | 7.5 | Box | 2 | 156 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH3D16/HPNP-150MC
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 0.75A 0.41Ohm DCR 1515 T/R
|
$0.279 에서 $0.3169로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 15u | Ferrite | 20% | 0.75 | 0.65 | 100K | 0.41 | 1515 | 4 | 4 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH127L125NP-150MC
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 5.6A 0.0262Ohm DCR T/R Automotive AEC-Q200
|
주식
145
$0.5267 에서 $0.968로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 15u | Ferrite | 20% | 5.6 | 6.4 | 100K | 0.0262 | 12.3 | 12.3 | 8 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CR54NP-100MC
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
|
주식
6,000
$0.3222 에서 $0.3602로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Unshielded | 10u | Ferrite | 20% | 1.44 | 1.44 | 2.52M | 0.1 | 30.6M(Typ) | 6.1 | 5.6 | 4.85 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CDRH4D16FB/NP-4R7NC
Inductor Power Shielded Drum Core 4.7uH 25% 100KHz Ferrite 2A 0.0585Ohm DCR T/R
|
주식
1,000
$0.4486
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 4.7u | Ferrite | 25% | 2 | 1.2 | 100K | 0.0585 | 4.15 | 4.15 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH127NP-330MC
Inductor Power Shielded Drum Core 33uH 20% 1KHz Ferrite 3.5A 0.0648Ohm DCR T/R
|
주식
900
$0.8948 에서 $0.9464로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 33u | Ferrite | 20% | 3.5 | 4.2 | 1K | 0.0648 | SMD | 12.3 | 12.3 | 8 | 12 | 12 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
RCH8011NP-101L
Inductor Power Unshielded Drum Core 100uH 15% 100KHz Ferrite 1.5A 0.215Ohm DCR RDL Box
|
주식
980
$0.367 에서 $0.709로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Leaded | Power | Drum Core | Unshielded | 100u | Ferrite | 15% | 1.5 | 1.5 | 100K | 0.215 | Radial | 8.3 | 10.8 | Box | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH125NP-102MC
Inductor Power Shielded Drum Core 1000uH 20% 1KHz Ferrite 0.66A 1.53Ohm DCR T/R
|
주식
2,500
$0.8363 에서 $1.0494로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 1000u | Ferrite | 20% | 0.66 | 0.52 | 1K | 1.53 | 12.3 | 12.3 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH105RNP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 5A 0.026Ohm DCR T/R
|
주식
488
$0.717 에서 $1.12로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 10u | Ferrite | 30% | 5 | 4.45 | 100K | 0.026 | 10.5 | 10.3 | 5.1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDRH127L125NP-100MC
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 6A 0.0236Ohm DCR T/R Automotive AEC-Q200
|
주식
500
$0.556 에서 $0.938로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 10u | Ferrite | 20% | 6 | 8.4 | 100K | 0.0236 | 12.3 | 12.3 | 8 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CDRH104RNP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.5A 0.035Ohm DCR T/R
|
주식
865
$0.893 에서 $1.34로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 10u | Ferrite | 30% | 4.5 | 4.48 | 100K | 0.035 | 10.5 | 10.3 | 4 | Tape and Reel | 2 | Unknown | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
RCH8011NP-102L
Inductor Power Unshielded Drum Core 1000uH 15% 100KHz Ferrite 0.47A 1.915Ohm DCR RDL Box
|
주식
100
$0.2317
단위 당
|
SUMIDA CORPORATION | Inductor Leaded | Power | Drum Core | Unshielded | 1000u | Ferrite | 15% | 0.47 | 0.49 | 100K | 1.915 | Radial | 8.3 | 10.8 | Box | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
CDRH105RNP-150NC
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 3.9A 0.041Ohm DCR T/R
|
주식
175
$0.769 에서 $1.13로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 15u | Ferrite | 30% | 3.9 | 3.6 | 100K | 0.041 | 10.5 | 10.3 | 5.1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDRH104RNP-220NC
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 2.8A 0.073Ohm DCR T/R
|
주식
956
$0.893 에서 $1.34로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 22u | Ferrite | 30% | 2.8 | 2.85 | 100K | 0.073 | 10.5 | 10.3 | 4 | Tape and Reel | 2 | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDPH4D19FNP-220MC
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.44A 0.135Ohm DCR 2020 T/R
|
주식
1,000
$0.7075 에서 $0.744로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 22u | Ferrite | 20% | 1.44 | 0.54 | 100K | 0.135 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CDRH105RNP-330NC
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 2.75A 0.084Ohm DCR T/R
|
주식
410
$0.711 에서 $1.12로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 33u | Ferrite | 30% | 2.75 | 2.4 | 100K | 0.084 | 10.5 | 10.3 | 5.1 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
0640CDMCCDS-220MC
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Metal 3.3A 0.133Ohm DCR T/R
|
주식
3,000
$0.3462 에서 $0.4788로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 22u | Metal | 20% | 3.3(Typ) | 3.2 | 100K | 0.133 | 7.4 | 6.8 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CDRH4D28NP-100NC
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1A 0.1283Ohm DCR T/R
|
주식
1
$0.3345
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 10u | Ferrite | 30% | 1 | 1 | 100K | 0.1283 | 5 | 5 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CDRH127L125NP-681MC
Inductor Power Shielded Drum Core 680uH 20% 100KHz Ferrite 0.75A 1.102Ohm DCR T/R Automotive AEC-Q200
|
주식
300
$0.602 에서 $0.968로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 680u | Ferrite | 20% | 0.75 | 0.98 | 100K | 1.102 | 12.3 | 12.3 | 8 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
CDMC8D28NP-1R2MC
Inductor Power Shielded Wirewound 1.2uH 20% 1MHz Metal 12.9A 0.007Ohm DCR T/R
|
주식
2
$1.25
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Wirewound | Shielded | 1.2u | Metal | 20% | 12.9 | 12.2 | 1M | 0.007 | 9.5 | 8.7 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
CDRH3D16/HPNP-2R2NC
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite 2.3A 0.059Ohm DCR 1515 T/R
|
주식
1,000
$0.3141
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 2.2u | Ferrite | 30% | 2.3 | 1.75 | 100K | 0.059 | 1515 | 4 | 4 | 1.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDRH127NP-270MC
Inductor Power Shielded Drum Core 27uH 20% 1KHz Ferrite 3.9A 0.0459Ohm DCR T/R
|
주식
500
$0.963 에서 $1.55로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 27u | Ferrite | 20% | 3.9 | 4.7 | 1K | 0.0459 | SMD | 12.3 | 12.3 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CDRH127NP-220MC
Inductor Power Shielded Drum Core 22uH 20% 1KHz Ferrite 4.4A 0.0432Ohm DCR T/R
|
주식
4,500
$0.8719 에서 $0.8897로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | Power | Drum Core | Shielded | 22u | Ferrite | 20% | 4.4 | 5.1 | 1K | 0.0432 | SMD | 12.3 | 12.3 | 8 | 12 | 12 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CDEP15D90T150NP-3R3MC-125
Low-Profile High Current Power Inductor Automotive AEC-Q200
|
주식
35
$2.23 에서 $3.50로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
CDRH127L125NP-3R6NC
Inductor Power Shielded Drum Core 3.6uH 30% 100KHz Ferrite 8.3A 0.011Ohm DCR T/R Automotive AEC-Q200
|
주식
500
$0.553 에서 $0.968로 변경
단위 당
|
SUMIDA CORPORATION | Inductor Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |