STMicroelectronics Evaluation, Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STEVAL-L99615C
Up to 5 cells BMS for industrial Applications Based on L9961
|
주식
3
$82.02
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | No | No | No | 3A991a.2. | ||||||||||||||||
STEVAL-ISA158V1
A6986 DC to DC Converter and Switching Regulator Chip 0.85V to 4V/0.85V to 38V Output Evaluation Board
|
주식
5
$38.44
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.85 to 4|0.85 to 38 | 4VDC to 38VDC | 250 to 2000 | A6986 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
STEVAL-ISA206V1
L6986H DC to DC Converter and Switching Regulator Chip 0.85V to 4V Output Evaluation Board
|
주식
4
$3.367
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.85 to 4 | 2000 | 4VDC to 38VDC | 500 | L6986H | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
| STEVAL-PMIC1K1 STPMIC1X PMIC Solution Evaluation Board |
주식
5
$50.95
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | PMIC Solution | 3.1VDC to 5.5VDC | STPMIC1X | No | No | No | No | 3A991a.2. | ||||||||||||
| STEVAL-1PS03A Evaluation board based on ST1PS03AQTR 400 mA nano-quiescent synchronous step-down converter with load switch |
주식
3
$30.66
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | No | No | No | EAR99 | ||||||||||||||||
P-NUCLEO-IHM03
STSPIN830 Motion Motor Control Evaluation Kit
|
주식
15
$68.67
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Kit | Motion Motor Control | 1500 | 7VDC to 45VDC|100VAC to 240VAC | 50 to 60 | STSPIN830 | Blister | No | No | No | No | 3A991.a.2 | No | ||||||||
EVAL4971
L4971 DC to DC Converter and Switching Regulator Chip 2.97V to 3.63V Output Evaluation Board
|
주식
5
$7.819
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 2.97 to 3.63 | 8VDC to 55VDC | L4971 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
EVAL6208Q
L6208Q Motion Motor Control Demonstration Board
|
주식
10
$48.92
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Demonstration Board | Motion Motor Control | 8VDC to 52VDC | 100 | L6208Q | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| STEVAL-CTM012V1 High-efficiency 250 W Compressor Solution |
주식
3
$50.92
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | EAR99 | |||||||||||||||||||
AEK-POW-BMSCC
L9963E Battery Management Evaluation Board
|
주식
4
$54.56
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | Battery Management | L9963E | ||||||||||||||||||
STEVAL-ISA209V1
L6983NQTR DC to DC Converter and Switching Regulator Chip 0.85V to 3.5V/0.85V to 38V Output Evaluation Kit
|
주식
7
$38.05
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Kit | DC to DC Converter and Switching Regulator Chip | 1 | 0.85 to 3.5|0.85 to 38 | 3000 | 3.5VDC to 38VDC | 2200 | L6983NQTR | No | No | No | No | EAR99 | ||||||||
AEK-POW-BMSWTX
Battery Management System Module Based on the L9963E and L9963T
|
주식
5
$67.90
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | EAR99 | ||||||||||||||||||||
X-NUCLEO-IHM16M1
STSPIN830 Motion Motor Control Expansion Board
|
주식
9
$15.50
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Expansion Board | Motion Motor Control | 7VDC to 45VDC | STSPIN830 | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ISA082V1
ST1S40IPHR DC to DC Converter and Switching Regulator Chip 3.3V Output Demonstration Board
|
주식
20
$39.13
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Demonstration Board | DC to DC Converter and Switching Regulator Chip | 1 | 3.3(Typ) | 3000 | 4VDC to 18VDC | 800 | ST1S40IPHR | No | Unknown | No | No | No | No | EAR99 | No | |||||
Motor Control | X-NUCLEO-IHM04A1
L6206 Motion Motor Control Expansion Board
|
주식
5
$12.60
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Expansion Board | Motion Motor Control | 8VDC to 50VDC | L6206 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| STEVAL-L3751V12 L3751PUR DC to DC Controller 5V/12V Output Evaluation Board |
주식
1
$63.60
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | DC to DC Controller | 1 | 5(Typ)|12(Typ) | 6VDC to 75VDC | 230 | L3751PUR | No | No | No | No | EAR99 | |||||||||
| X-NUCLEO-OUT16A1 IPS8200HQ Current Limit Switch Expansion Board |
주식
5
$62.07
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Expansion Board | Current Limit Switch | 700 | 12VDC to 33VDC/36VDC(Max) | IPS8200HQ | No | No | No | No | EAR99 | |||||||||||
| EVL400W-80PL Power Supply Solution Eval Board |
주식
1
$316.5278
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | No | No | No | EAR99 | ||||||||||||||||
| STEVAL-CTM015V1 1 kW 400 VDC Three-Phase Switched Reluctance Motor Drive |
주식
3
$241.37
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | No | No | 3A991a.2. | |||||||||||||||||
STEVAL-LVLP01
STDRIVE101/STL8N10F7 Gate and Power Driver/MOSFET Discovery Kit
|
주식
18
$46.21
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Discovery Kit | Gate and Power Driver/MOSFET | STDRIVE101/STL8N10F7 | Box | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ESC002V1
STSPIN32F0A Motion Motor Control Reference Design Board
|
주식
5
$31.25
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Reference Design Board | Motion Motor Control | 6.7VDC to 45VDC | STSPIN32F0A | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ISA104V1
ST1S14 DC to DC Converter and Switching Regulator Chip 1.22V Output Evaluation Board
|
주식
60
$28.26
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 1.22 | 3000 | 5.5VDC to 48VDC | 850 | ST1S14 | No | Unknown | No | No | No | No | EAR99 | No | |||||
STEVAL-ISA077V2
L6920D DC to DC Converter and Switching Regulator Chip 2V to 5.2V Output Demonstration Board
|
주식
2
$28.26
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Demonstration Board | DC to DC Converter and Switching Regulator Chip | 1 | 2 to 5.2 | 0.6VDC to 5.5VDC | L6920D | No | No | No | No | No | EAR99 | No | ||||||||
AEK-POW-SPSB081
SPSB0815 PMIC Solution Evaluation Board
|
주식
1
$34.36
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | Evaluation Board | PMIC Solution | SPSB0815 | No | EAR99 | No | |||||||||||||||
| STEVAL-A6986IV1 38 V, 5 W synchronous iso-buck converter evaluation board with dual isolated output based on the A6986I Automotive AEC-Q100 |
주식
8
$33.9242
단위 당
|
STMicroelectronics | Power Management Development Boards and Kits | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 |