STMicroelectronics 시리스터
| 부품 번호 | Price | 주식 | Manufacturer | Category | Direction Type | Repetitive Peak Reverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak On-State Voltage - (V) | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Peak Pulse Current - (A) | Rated Average On-State Current - (A) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Breakover Current - (mA) | Maximum Rate of Rise of On-State Current - (A/us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCP1531RL
Thyristor Surge Protection Devices 150V 16A 8-Pin SO N T/R
|
$0.3108 에서 $0.3368로 변경
단위 당
|
STMicroelectronics | 시리스터 서지 보호 장치 - TSPD | 150 | 150 | 100 | 150(Min) | 0.005 | Tape and Reel | 8 | SO N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
DSL01-010SC5
Thyristor Surge Protection Devices 10.5V 5-Pin SOT-23 T/R
|
$0.8269 에서 $0.8806로 변경
단위 당
|
STMicroelectronics | 시리스터 서지 보호 장치 - TSPD | Bi-Directional | 10.5 | 10.5 | 25 | 30 | 100(Typ) | 0.0005 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FLC01-200B-TR
Thyristor Surge Protection Devices 200V 3-Pin(2+Tab) DPAK T/R
|
$0.4026
단위 당
|
STMicroelectronics | 시리스터 서지 보호 장치 - TSPD | 200 | 200 | 1.7@2A | 233 | 0.001 | 0.5 | 120 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SMP50-68
Thyristor Surge Protection Devices 68V 16A 2-Pin SMA T/R
|
|
STMicroelectronics | 시리스터 서지 보호 장치 - TSPD | Bi-Directional | 68 | 68 | 90 | 100 | 150(Min) | 0.005 | 800 | Tape and Reel | 2 | SMA | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes |