SMART Embedded Computing 응용 컴퓨팅 및 임베디드 시스템
| 부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Processor Cores | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | System Memory Type | PCIe x1 | PCIe x2 | PCIe x3 | Form Factor | System Memory Maximum Size - (B) | PCIe x4 | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | Number of System Memory | PATA | System Memory Speed | Ethernet Speed | UART | RS485 | RS232/422/485 | Number of Ethernet Ports | I2C | Audio Interfaces | VGA | Mic In | GPIO | AGP | Video In | RS232 | RS422 | PCI | Linux | Product Depth - (mm) | Product Length - (mm) | USB | Operating Systems | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MVME8100-202200401E HIGH PERFORMANCE POWER VME64X/VXS BOARD |
|
SMART Embedded Computing | Motherboards | No | Unknown | Unknown | Unknown | 5A002 | |||||||||||||||||||||||||||||||||||||||||||||||
| COMX-P2020-2G-KIT P2020 with 2GB DRAM and heat sink |
|
SMART Embedded Computing | System on Modules - SOM | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
| ATCA-F140 Atca System Controller and Switch Blade With 40G Fabric |
$20,113.50 에서 $21,714.71로 변경
단위 당
|
SMART Embedded Computing | Motherboards | No | Unknown | Unknown | Unknown | 5A002a.1. | |||||||||||||||||||||||||||||||||||||||||||||||
| COMX-T2081-01 Basic COM Express SOM with QorIQ Processor 8GB RAM |
$2,131.20 에서 $2,300.86로 변경
단위 당
|
SMART Embedded Computing | System on Modules - SOM | NXP | QorIQ | Quad Core | 1.5G | T2081 | 0 | 0 | DDR3L | 5 | 1 | 0 | Basic COM Express | 8G | 3 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 1866MHz | 10Mbps/100Mbps/1000Mbps | 4 | 0 | 0 | 2 | 2 | 0 | 0 | No | 8 | 0 | No | 0 | 0 | 0 | Linux 4.1 Kernel | 95 | 125 | 2 | No | Unknown | Unknown | Unknown | ||||
| ATCA-F140-C06 40G Atca Switch Blade With One Amc Site Filler Included And Optional SATA Storage |
|
SMART Embedded Computing | Motherboards | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
| CPCI-6115-MCPTM-02 COMPACTPCI PERIPHERAL SLOT COMPUTE BLADE |
|
SMART Embedded Computing | Motherboards | No | Unknown | Unknown | Unknown |