Skyworks Solutions Drivers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Isolation Voltage - (Vrms) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Packaging | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI823H4BB-IS1
Driver 4A 2-OUT High Side/Low Side 16-Pin SOIC N
|
주식
13
$2.988
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | 2 | Independent | IGBT|MOSFET | 12 | 12 | 58 | 1 | 1.8 | 4 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||||
SI8273AB-IS1
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N
|
주식
96
$2.924
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 2500 | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | Yes | No | No | No | No | EAR99 | No | ||||||
SI8271BB-IS
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N
|
주식
215
$1.931
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | IGBT|MOSFET|SiCFET|GaNFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1100 | 8 | SOIC N | SO | Yes | No | No | No | No | EAR99 | No | |||||||
| SI82390CB-AS1 4.0 A ISO Drivers with 2.5 V VDDI Automotive AEC-Q100 |
주식
1,008
$3.453
단위 당
|
Skyworks Solutions | Gate and Power Drivers | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
SI8271GB-ASR
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R Automotive AEC-Q100
|
주식
5,000
$2.438
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 8 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||
SI8274BB1-IS1R
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N T/R Automotive AEC-Q100
|
주식
75,000
$3.2979
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||
SI8220BB-D-IS
Driver 2.5A 1-OUT 8-Pin SOIC N Automotive AEC-Q100
|
주식
171,262
$1.81 에서 $1.826로 변경
단위 당
|
Skyworks Solutions | Gate and Power Drivers | 1 | Independent | IGBT|MOSFET | 30 | 30 | 60 | 2.5 | 1200 | 8 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||
SI82394CD4-ISR
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
|
주식
2,500
$2.381 에서 $2.422로 변경
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
| SI8275AB-IS1R 4 Amp Iso-driver with High Transient Immunity |
주식
2,500
$4.67
단위 당
|
Skyworks Solutions | Gate and Power Drivers | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SI82394BD-IS
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W
|
주식
4
$3.36
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
SI8275DBD-IS1
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N
|
주식
35
$3.457 에서 $4.379로 변경
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||
| SI8273BBD-IS1R ISO Driver with High Transient Immunity |
주식
10,000
$3.827 에서 $4.295로 변경
단위 당
|
Skyworks Solutions | Gate and Power Drivers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
SI8275BBD-IS1
Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N
|
주식
48
$2.736
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||
SI8271DB-ISR
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R Automotive AEC-Q100
|
주식
2,500
$1.961
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1100 | 8 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||
SI82395CD-ISR
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
|
주식
6,781
$3.478
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
| SI8275BB-IS1R Driver 4A 1-OUT High Side/Low Side Half Brdg 16-Pin SOIC N T/R |
주식
2,500
$2.185
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | ||||||||
SI82395AD-IS
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W
|
주식
4
$2.782
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 1200 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | |||||||
SI82398BD-IS
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W
|
주식
18
$4.705 에서 $6.841로 변경
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 16 | SOIC W | SO | Yes | No | No | No | No | EAR99 | No | ||||||||
SI8275BB-AM1
Driver 4A 1-OUT High Side/Low Side Half Brdg 14-Pin DFN Automotive AEC-Q100
|
주식
4,900
$2.171
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 14 | DFN | DFN | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||||
SI8275DB-IM1
4 Amp Iso-driver with High Transient Immunity
|
주식
60
$2.506
단위 당
|
Skyworks Solutions | Gate and Power Drivers | 14 | DFN | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SI8275BB-IM1
Driver 4A 1-OUT High Side/Low Side Half Brdg 14-Pin DFN
|
주식
45
$2.506
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 14 | DFN | DFN | No | No | No | No | EAR99 | No | ||||||||
SI8275DAD-IM1
Driver 4A 1-OUT High Side/Low Side Half Brdg 14-Pin DFN
|
주식
60
$2.506
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Half Bridge | 1 | Dependent | GaNFET|IGBT|MOSFET|SiCFET | 10.5(Typ) | 13.3(Typ) | 30(Typ) | 0.8(Max) | 2(Min) | 4 | 1200 | 14 | DFN | DFN | No | No | No | No | EAR99 | No | ||||||||
SI82396CB-AS1
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC N Automotive AEC-Q100
|
주식
579
$3.854
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | Non-Inverting | 2 | Independent | IGBT|MOSFET | 12 | 12 | 135 | 0.8(Max) | 2(Min) | 4 | 16 | SOIC N | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||
SI823H2BD-IS3R
Driver 4A 2-OUT High Side/Low Side 14-Pin SOIC W T/R
|
주식
1,250
$5.94
단위 당
|
Skyworks Solutions | Gate and Power Drivers | High Side|Low Side | 2 | Independent | IGBT|MOSFET | 12 | 12 | 30 | Tape and Reel | 1 | 1.8 | 4 | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | |||||||||
| SI8273DB-IS1R ISO Driver with High Transient Immunity |
주식
10,000
$2.114
단위 당
|
Skyworks Solutions | Gate and Power Drivers | Unknown | Unknown | Unknown | EAR99 | No |