Signal Transformer Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST-5-36
Power Transformer 2500Vrms 12VA 6 Terminal Pin Thru-Hole
|
주식
13
$10.35
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 700|350 | Dual | 115 | 18|36 | Pin | 2500Vrms | DIP | 6 | 47.8 | 36.9 | 39.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PC-34-25
Power Transformer 1500Vrms 1VA 6 Terminal Pin Thru-Hole
|
주식
406
$7.09 에서 $8.21로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 50|25 | Dual | 115 | 17|34 | Pin | 1500Vrms | DIP | 6 | 25.4 | 21.08 | 34.92 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
241-7-10L
Power Transformer 2500Vrms 56VA 5 Terminal Wire Lead Flange Mount
|
주식
5
$21.24
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Single | 5000 | Single | 115 | 10 | Wire Lead | 2500Vrms | 5 | 93.7 | 57.8 | 49.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
FCBA1-1210F-4R7J
Inductor RF Chip Wirewound 4.7uH 5% 7.9MHz 16Q-Factor Ferrite 0.28A 4Ohm DCR 1210
|
주식
2,000
$0.33 에서 $0.35로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | RF Chip | Wirewound | Ferrite | 4.7u | 5% | 25M | 0.28 | 7.9M | 4 | 60M | SMD | 2 | 1210 | 3.56 | 2.92 | 2.25 | 16 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
A41-80-20L
Power Transformer 4000Vrms 80VA 8 Terminal Wire Lead Flange Mount
|
주식
22
$36.73 에서 $38.56로 변경
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 8000|4000 | Dual | 115|230 | 10|20 | Wire Lead | 4000Vrms | 8 | 63.5 | 76.2 | 64.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HCTI-470-3.8
Inductor Power Shielded Toroid 470uH/271.4uH 15% 1KHz 3.8A 0.13Ohm DCR RDL
|
주식
2,256
$1.51 에서 $1.64로 변경
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 470u(OCL)/271.4u | 15% | 3.8 | 1K | 0.13 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F1A2-303015-390M
Inductor Power Shielded Wirewound 39uH 20% 100KHz 0.4A 1.265Ohm DCR 1212
|
주식
4,000
$0.274 에서 $0.299로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 39u | 20% | 0.4 | 0.35 | 100K | 1.265 | SMD | 2 | 1212 | 3.2 | 3.2 | 1.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
F2D2-2918T-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 28A 0.00286Ohm DCR
|
주식
40
$4.56
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 28(Typ) | 14(Typ) | 100K | 0.00286 | 3 | 27.9 | 27.9 | 17.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
IF-18-12
Power Transformer 4000Vrms 18VA 8 Terminal Pin Thru-Hole
|
주식
40
$24.49 에서 $26.45로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 3000|1500 | Dual | 115|230 | 6|12 | Pin | 4000Vrms | DIP | 8 | 67.6 | 27.6 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
PC-20-500
Power Transformer 1500Vrms 10VA 6 Terminal Pin Thru-Hole
|
주식
112
$8.73 에서 $9.43로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 1000|500 | Dual | 115 | 10|20 | Pin | 1500Vrms | DIP | 6 | 47.6 | 41.27 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
40-150-LPI
Power Transformer 4000Vrms 6VA 8 Terminal Pin Thru-Hole
|
주식
23
$15.44 에서 $15.73로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 300|150 | Dual | 115|230 | 20|40 | Pin | 4000Vrms | DIP | 8 | 60.2 | 22.7 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MPL-12-12
Power Transformer 12VA 10 Terminal Pin Thru-Hole
|
주식
22
$16.86
단위 당
|
Signal Transformer | Power Transformers | Power Transformer | Dual | 270|85 | Dual | 115|230 | -12|5|12 | Pin | 10 | 50.8 | 27.1 | 63.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
56-1
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
|
주식
35
$44.98 에서 $51.35로 변경
단위 당
|
Signal Transformer | Power Transformers | Conventional Rectifier Power Transformer | Single | 2000|1000 | Dual | 115 | 28|56 | Solder Lug | 1500Vrms | 10 | 85.7 | 71.4 | 73 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
FCBA1-1008F-R68J
Inductor RF Chip Wirewound 0.68uH 5% 25MHz 45Q-Factor Ferrite 0.4A 1.47Ohm DCR 1008
|
주식
2,000
$0.33 에서 $0.35로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | RF Chip | Wirewound | Ferrite | 0.68u | 5% | 100M | 0.4 | 25M | 1.47 | 375M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | 45 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
HCTI-680-3.4
Inductor Power Shielded Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
|
주식
42
$1.64
단위 당
|
Signal Transformer | Inductor Leaded | Power | Toroid | Shielded | 680u(OCL)/370.7u | 15% | 3.4 | 1K | 0.15 | Radial | 2 | 32.51 | 16.51 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F1A2-303012-1R8N
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 1.5A 0.09Ohm DCR 1212
|
주식
4,000
$0.274 에서 $0.299로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 1.8u | 30% | 1.5 | 1.5 | 100K | 0.09 | SMD | 2 | 1212 | 3.2 | 3.2 | 1.2 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
ST-5-28
Power Transformer 2500Vrms 12VA 6 Terminal Pin Thru-Hole
|
주식
350
$7.95 에서 $10.35로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Single | 840|420 | Dual | 115 | 14|28 | Pin | 2500Vrms | 6 | 48.4 | 36.9 | 40.4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
FCBA1-0805F-R56J
Inductor RF Chip Wirewound 0.56uH 5% 25MHz 23Q-Factor Ferrite 0.23A 2Ohm DCR 0805
|
주식
3,000
$0.203 에서 $0.211로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | RF Chip | Wirewound | Ferrite | 0.56u | 5% | 50M | 0.23 | 25M | 2 | 340M | SMD | 2 | 0805 | 2.3 | 1.73 | 1.52 | 23 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
24-750-LPI
Power Transformer 4000Vrms 18VA 8 Terminal Pin Thru-Hole
|
주식
10
$21.93
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 1500|750 | Dual | 115|230 | 12|24 | Pin | 4000Vrms | DIP | 8 | 66.8 | 30 | 55.6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
20-450-LPI
Power Transformer 4000Vrms 9VA 8 Terminal Pin Thru-Hole
|
주식
6
$16.49
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 900|450 | Dual | 115|230 | 10|20 | Pin | 4000Vrms | DIP | 8 | 60.2 | 27.4 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
FCBA1-0603F-8N2J
Inductor RF Chip Wirewound 0.0082uH 5% 250MHz 28Q-Factor Ferrite 0.7A 0.12Ohm DCR 0603
|
주식
4,000
$0.176 에서 $0.184로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | RF Chip | Wirewound | Ferrite | 0.0082u | 5% | 250M | 0.7 | 250M | 0.12 | 4700M | SMD | 2 | 0603 | 1.8 | 1.12 | 1.02 | 28 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
24-8
Power Transformer 1500Vrms 10VA to 2800VA 10 Terminal Solder Lug Flange Mount
|
주식
6
$95.90 에서 $97.71로 변경
단위 당
|
Signal Transformer | Power Transformers | Conventional Rectifier Power Transformer | Single | 16000|8000 | Dual | 115 | 12|24 | Solder Lug | 1500Vrms | 10 | 104.8 | 87.3 | 98.4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SCRH124-470
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.87A 0.16Ohm DCR T/R
|
주식
500
$0.40
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | 47u | 20% | 1.87 | 1.9 | 100K | 0.16 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
IF-14-56
Power Transformer 4000Vrms 14VA 8 Terminal Pin Thru-Hole
|
주식
52
$21.75 에서 $23.49로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 500|250 | Dual | 115|230 | 28|56 | Pin | 4000Vrms | DIP | 8 | 67.6 | 24.3 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F2D4-1265-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Composite 9.5A 0.0106Ohm DCR
|
주식
2,400
$1.46 에서 $1.59로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 6.8u | 20% | 9.5(Typ) | 17(Typ) | 100K | 0.0106 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No |