Signal Transformer Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRC-V-222K
Inductor General Purpose Unshielded Drum Core 2200uH 10% 20Q-Factor Ferrite 0.245A 6.8Ohm DCR RDL Tray
|
주식
450
$0.26
단위 당
|
Signal Transformer | Inductor Leaded | General Purpose | Drum Core | Unshielded | Ferrite | 2200u | 10% | 252K | 0.245(Typ) | 0.08(Typ) | 6.8 | Radial | 0.9M | 2 | 8.7 | 12.5 | Tray | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
F1F5-1707-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal Dust 21A 0.0086Ohm DCR Automotive AEC-Q200
|
주식
300
$3.51 에서 $3.68로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 8.2u | 20% | 21(Typ) | 30(Typ) | 100K | 0.0086 | SMD | 2 | 17.8 | 17.3 | 7 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
FCBA1-0805F-39NJ
Inductor RF Chip Wirewound 0.039uH 5% 250MHz 55Q-Factor Ferrite 0.5A 0.29Ohm DCR 0805
|
주식
3,000
$0.203 에서 $0.211로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | RF Chip | Wirewound | Ferrite | 0.039u | 5% | 500M | 0.5 | 250M | 0.29 | 2000M | SMD | 2 | 0805 | 2.3 | 1.73 | 1.52 | 55 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
SC53-331
Inductor Power Unshielded Wirewound 330uH 20% 1KHz 0.31A 3.2Ohm DCR T/R
|
주식
345
$0.1647
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Unshielded | 330u | 20% | 0.31 | 0.28 | 1K | 3.2 | 2 | 6.1 | 5.5 | 3.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MPI-300-10
Power Transformer 4000Vrms 300VA 14 Terminal Screw Flange Mount
|
주식
7
$166.46 에서 $174.78로 변경
단위 당
|
Signal Transformer | Power Transformers | Multi-Purpose International Transformer | Dual | 60000|30000 | Dual | 100|115|200|215|230 | 5|10 | Screw | 4000Vrms | 14 | 104.8 | 98.2 | 109.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DST-6-36
Power Transformer 2500Vrms 20VA 8 Terminal Pin Thru-Hole
|
주식
5
$14.15
단위 당
|
Signal Transformer | Power Transformers | Low Power Transformer | Dual | 1100|550 | Dual | 115|230 | 18|36 | Pin | 2500Vrms | DIP | 8 | 57.2 | 36.9 | 47.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
IF-10-34
Power Transformer 4000Vrms 10VA 8 Terminal Pin Thru-Hole
|
주식
5
$21.70
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 600|300 | Dual | 115|230 | 17|34 | Pin | 4000Vrms | DIP | 8 | 67.6 | 22.6 | 57 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F2D3-1056-2R7M
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Composite 11A 0.00475Ohm DCR
|
주식
500
$1.44 에서 $1.50로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.7u | 20% | 11(Typ) | 13(Typ) | 100K | 0.00475 | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
SCS-50500
Current Transformer 1:50 500Vrms 0.0007Ohm Prim. DCR 1.85Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD
|
주식
944
$1.64 에서 $1.80로 변경
단위 당
|
Signal Transformer | Current Transformers | Current Sense Transformer | 1:50 | 10000 | 500(Min) | 0.0007 | Gull Wing | 1.85 | 500Vrms | SMD | 8 | 8 | 5.5 | 8.38 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DPC-56-15
Power Transformer 1500Vrms 1VA 8 Terminal Pin Thru-Hole
|
주식
50
$11.03 에서 $11.24로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Dual | 30|15 | Dual | 115|230 | 28|56 | Pin | 1500Vrms | DIP | 8 | 25.4 | 21.08 | 34.92 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F2D3-1265-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Composite 24A 0.00175Ohm DCR
|
주식
400
$1.53 에서 $1.59로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 1u | 20% | 24(Typ) | 40(Typ) | 100K | 0.00175 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| SCS-8-3-70T-TR High Frequency SMD Current Sensing Transformer |
주식
350
$1.76 에서 $1.84로 변경
단위 당
|
Signal Transformer | Current Transformers | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
F1C2-040402W-1R0M
High Power Shielded SMD Inductor
|
주식
6,000
$0.89 에서 $1.01로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
56-160-LPI
Power Transformer 4000Vrms 9VA 8 Terminal Pin Thru-Hole
|
주식
20
$16.18 에서 $16.49로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 320|160 | Dual | 115|230 | 28|56 | Pin | 4000Vrms | DIP | 8 | 60.2 | 27.4 | 42.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F1C2-050502W-R33M
High Power Shielded SMD Inductor
|
주식
6,000
$0.95 에서 $1.08로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
HTTI-56-5.3
Inductor High Current Toroid 56uH/38.5uH 15% 1KHz 5.3A 0.04Ohm DCR RDL
|
주식
300
$1.40
단위 당
|
Signal Transformer | Inductor Leaded | High Current | Toroid | 56u(OCL)/38.5u | 15% | 5.3 | 1K | 0.04 | Radial | 2 | 21.84 | 11.43 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
MPI-200-28
Power Transformer 4000Vrms 200VA 14 Terminal Screw Flange Mount
|
주식
17
$136.21 에서 $149.83로 변경
단위 당
|
Signal Transformer | Power Transformers | Multi-Purpose International Transformer | Dual | 14200|7100 | Dual | 100|115|200|215|230 | 14|28 | Screw | 4000Vrms | 14 | 95.3 | 93.1 | 109.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
PC-40-250
Power Transformer 1500Vrms 10VA 6 Terminal Pin Thru-Hole
|
주식
176
$8.90 에서 $9.61로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Single | 500|250 | Dual | 115 | 20|40 | Pin | 1500Vrms | DIP | 6 | 47.6 | 41.27 | 36.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SUOST-12-0505
Switching Transformer 140:6:6:16 3Ohm Prim. DCR 0.025Ohm Sec. DCR 12W 12 Terminal Gull Wing SMD
|
주식
600
$2.09 에서 $2.26로 변경
단위 당
|
Signal Transformer | Switching Transformers | High Frequency Universal Line Transformer | 140:6:6:16 | 265VAC | 5V | 3 | Gull Wing | 0.025 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F2-0804-R33M
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal Dust 36A 0.0014Ohm DCR Automotive AEC-Q200
|
주식
1,000
$0.76 에서 $0.80로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 0.33u | 20% | 36(Typ) | 49(Typ) | 100K | 0.0014 | SMD | 2 | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
F2D3-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
주식
500
$1.44 에서 $1.50로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 1.3u | 20% | 15(Typ) | 19(Typ) | 100K | 0.0025 | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
F2D4-1265-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Composite 17A 0.0035Ohm DCR
|
주식
400
$1.53 에서 $1.59로 변경
단위 당
|
Signal Transformer | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.2u | 20% | 17(Typ) | 30(Typ) | 100K | 0.0035 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| SCS-8-3-40T-TR High Frequency SMD Current Sensing Transformer |
주식
350
$1.76 에서 $1.84로 변경
단위 당
|
Signal Transformer | Current Transformers | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
IF-30-10
Power Transformer 4000Vrms 30VA 8 Terminal Pin Thru-Hole
|
주식
163
$25.99 에서 $35.76로 변경
단위 당
|
Signal Transformer | Power Transformers | Low Profile Transformer | Dual | 6000|3000 | Dual | 115|230 | 5|10 | Pin | 4000Vrms | DIP | 8 | 68 | 35.3 | 57.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DPC-12-100
Power Transformer 1500Vrms 1.2VA 8 Terminal Pin Thru-Hole
|
주식
406
$6.48 에서 $7.48로 변경
단위 당
|
Signal Transformer | Power Transformers | Miniature Low Power Transformer | Dual | 200|100 | Dual | 115|230 | 6.3|12.6 | Pin | 1500Vrms | DIP | 8 | 34.9 | 30.15 | 28.6 | No | No | No | No | EAR99 | No |