Signal Transformer EMI/RFI Suppression
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Maximum DC Current - (A) | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CH-30
Common Mode Chokes Dual 4000uH 30A 10mOhm DCR Chassis Mount
|
주식
3
$243.74 에서 $255.93로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 30 | 4000u | 10m | 127 | 161.9 | 136.5 | No | No | No | No | EAR99 | No | ||||||||||
SPDL3225-101-2P-T
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
1,000
$0.53 에서 $0.54로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.15 | 5.1k@10MHz | 100u | 100k | 1.5 | 1210 | 2.7 | 3.5 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
CL-6-12
Common Mode Chokes Dual 12000uH/3000uH 6A/12A 0.15Ohm/0.038Ohm DCR Chassis Mount
|
주식
7
$56.06 에서 $57.11로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 6|12 | 12000u|3000u | 0.15|0.038 | 77.7 | 85.7 | 71.4 | No | No | No | No | EAR99 | No | ||||||||||
CH-20
Common Mode Chokes Dual 7000uH 20A 0.05Ohm DCR Chassis Mount
|
주식
25
$141.63 에서 $162.88로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 20 | 7000u | 0.05 | 101.6 | 133.4 | 112.7 | No | No | No | No | EAR99 | No | ||||||||||
CH-25
Common Mode Chokes Dual 5000uH 25A 0.025Ohm DCR Chassis Mount
|
주식
1
$163.28
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 25 | 5000u | 0.025 | 120.7 | 133.4 | 112.7 | No | No | No | No | EAR99 | No | ||||||||||
LPTC-V-2.55-2-75
Common Mode Chokes Dual 2550uH 1kHz 2A 0.075Ohm DCR Thru-Hole Tray
|
주식
196
$1.26
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 2 | 2550u | 1k | 0.075 | 3.75kVrms | 13 | 18 | 17 | Tray | No | No | No | No | EAR99 | No | |||||||
CL-2-4
Common Mode Chokes Dual 40000uH/10000uH 2A/4A 0.7Ohm/0.18Ohm DCR Chassis Mount
|
주식
5
$27.89
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 2|4 | 40000u|10000u | 0.7|0.18 | 53.9 | 79.4 | 69.9 | No | No | No | No | EAR99 | No | ||||||||||
SPDL4532-220-2P-T
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
250
$0.60
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.31 | 1.2k@10MHz | 22u | 100k | 1 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
SPDL3216-222-2P-T
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
3,500
$0.263 에서 $0.284로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.2 | 2.2k | 100M | 1.2 | 1206 | 1.8 | 3.4 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
SPDL4532-110-2P-T
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
200
$0.60
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.36 | 600@10MHz | 11u | 100k | 0.6 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
SPDL2012-900-2P-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
주식
1,000
$0.189
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 0.4 | 90 | 100M | 0.3 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HCTC-50-2.3
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole Tray
|
주식
135
$5.63 에서 $5.74로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2.3 | 230u | 50000u(Min) | 1k | 0.45 | 1.5kVrms | 22.48 | 39.37 | 41.91 | Tray | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||
HCTC-1-10
Common Mode Chokes Dual 1000uH 1kHz 10A 0.01Ohm DCR Thru-Hole Tray
|
주식
2,352
$2.68 에서 $2.89로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10 | 4.5u | 1000u(Min) | 1k | 0.01 | 1.5kVrms | 17.17 | 30.48 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
CH-1
Common Mode Chokes Dual 100000uH 1A 1.5Ohm DCR Chassis Mount
|
$26.64 에서 $29.16로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 1 | 100000u | 1.5 | 63.5 | 76.2 | 63.5 | No | No | No | No | EAR99 | No | ||||||||||
HCTC-1-4.8
Common Mode Chokes Dual 1000uH 1kHz 4.8A 0.022Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4.8 | 7u | 1000u(Min) | 1k | 0.022 | 1.5kVrms | 13.08 | 19.3 | 22.86 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-4-1.7
Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1.7 | 27u | 4000u(Min) | 1k | 0.173 | 1.5kVrms | 13.08 | 19.3 | 22.86 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-10-2.4
Common Mode Chokes Dual 10000uH 1kHz 2.4A 0.17Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2.4 | 45u | 10000u(Min) | 1k | 0.17 | 1.5kVrms | 17.17 | 30.48 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-1.2-16
Common Mode Chokes Dual 1200uH 1kHz 16A 0.006Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 16 | 6u | 1200u(Min) | 1k | 0.006 | 1.5kVrms | 22.48 | 38.1 | 38.86 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
CH-8
Common Mode Chokes Dual 30000uH 8A 0.3Ohm DCR Chassis Mount
|
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 8 | 30000u | 0.3 | 92.1 | 104.8 | 88.9 | No | No | No | No | EAR99 | No | ||||||||||
HCTC-8-5.6
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 5.6 | 38u | 8000u(Min) | 1k | 0.055 | 1.5kVrms | 22.48 | 34.29 | 36.83 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-5-3.7
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 3.7 | 23u | 5000u(Min) | 1k | 0.07 | 1.5kVrms | 17.17 | 30.48 | 30.48 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
CL-12-24
Common Mode Chokes Dual 4800uH/1200uH 12A/24A 0.052Ohm/0.013Ohm DCR Chassis Mount
|
$70.81 에서 $76.74로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 12|24 | 4800u|1200u | 0.052|0.013 | 85.7 | 90.5 | 71.4 | No | No | No | No | EAR99 | No | ||||||||||
HCTC-2.5-2.4
Common Mode Chokes Dual 2500uH 1kHz 2.4A 0.09Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2.4 | 17u | 2500u(Min) | 1k | 0.09 | 1.5kVrms | 13.08 | 19.3 | 22.86 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
HCTC-30-2.3
Common Mode Chokes Dual 30000uH 1kHz 2.3A 0.33Ohm DCR Thru-Hole Tray
|
|
Signal Transformer | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2.3 | 136u | 30000u(Min) | 1k | 0.33 | 1.5kVrms | 22.48 | 34.29 | 36.83 | Tray | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||
CL-25-50
Common Mode Chokes Dual 1200uH/300uH 25A/50A 0.012Ohm/0.003Ohm DCR Chassis Mount
|
$59.74 에서 $79.09로 변경
단위 당
|
Signal Transformer | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 25|50 | 1200u|300u | 0.012|0.003 | 85.7 | 98.3 | 85.7 | No | No | No | No | EAR99 | No |