Sharp Solid State Relays - SSRs
| 부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Turn-On Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PR39MF51NSLH Relay SSR 50mA 1.4V DC-IN 7-Pin DIP |
주식
10
$1.7129
단위 당
|
Sharp | Solid State Relays - SSRs | DC | 1.4 | 50 | 4000(RMS) | 1 Form A | 7 | DIP | DIP | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PR36MF51NSZF
Solid State Relay 50mA 1.4V DC-IN 0.6A 600V AC-OUT 7-Pin PDIP Sleeve
|
|
Sharp | Solid State Relays - SSRs | DC | 1.4 | 50 | 600 | 0.6(RMS) | Triac | AC | 4000(RMS) | 6 | 0.1 | Sleeve | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
| PR36MF21NSZH Relay SSR 50mA 1.4V DC-IN 0.6A 240V AC-OUT 7-Pin DIP |
|
Sharp | Solid State Relays - SSRs | DC | 1.4 | 50 | 240 | 0.6 | Triac | AC | 4000(RMS) | 7 | DIP | DIP | No | EAR99 | No | ||||||||||||
| PR36MF22NSZH Relay SSR 50mA 1.4V DC-IN 0.6A 7-Pin DIP |
|
Sharp | Solid State Relays - SSRs | DC | 1.4 | 50 | 0.6 | Triac | 4000(RMS)(Max) | 7 | DIP | DIP | No | EAR99 | No |