Sharp Memory
| 부품 번호 | Price | 주식 | Manufacturer | Category | Cell Type | Density in Bits - (bit) | Density - (byte) | Programmability | Number of Words | Architecture | Number of Bits per Word - (bit) | Interface Type | Boot Block | Minimum Operating Supply Voltage - (V) | Block Organization | Location of Boot Block | Timing Type | Maximum Operating Supply Voltage - (V) | Address Width - (bit) | Maximum Access Time - (ns) | Maximum Supply Current - (mA) | Supplier Temperature Grade | ECC Support | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LH28F320BFHE-PTTL60
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 60ns 48-Pin TSOP
|
주식
37
$1.896
단위 당
|
Sharp | Flash | NOR | 33554432 | 32M | Yes | 2M | Sectored | 16 | Parallel | Yes | Asymmetrical | Top | Asynchronous | 21 | 60 | 25 | Industrial | No | 48 | TSOP | SO | No | No | No | No | No | 3A991b.1.a. | No |