Sensitron Semiconductor Solid State Relays - SSRs
| 부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Type | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SRPC15D28 Relay SSR 10mA 40V DC-IN 15A 28V DC-OUT |
|
Sensitron Semiconductor | Solid State Relays - SSRs | DC | 40 | 10(Typ) | 28 | 15 | DC | No | No | No | No | EAR99 | No | |||
| SRPC25D28 Relay SSR 10mA 40V DC-IN 25A 28V DC-OUT |
|
Sensitron Semiconductor | Solid State Relays - SSRs | DC | 40 | 10(Typ) | 28 | 25 | DC | No | No | No | No | EAR99 | No |