Samsung ARTIK Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | RS232 | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | ADC | Display Interface | Display Type | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | Bluetooth Location | Wi-Fi Location | Ethernet | Daughter Cards | Type | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIP-KITNXE002
SIP-007AFS002 System on Module - SOM Development Kit 1400MHz CPU 1GB RAM 4GB eMMC Flash
|
주식
10
$43.23
단위 당
|
Samsung ARTIK | Embedded System Development Boards and Kits | SIP-007AFS002 | 1400 | System on Module - SOM | 1 | eMMC Flash | 4GB | 1GB | 44 | 2 | 6 | HDMI/LVDS/MIPI-CSI/MIPI-DSI | LCD | 3 | SD | Yes | 1 | Yes | On Board | On Board | 1 | Yes | Development Kit | 3 | No | Unknown | Unknown | Unknown | 5A992c. | |
SIP-KITNXD001 Samsung ARTIK Development Board
SIP-005AFS301 System on Module - SOM Development Kit 1200MHz CPU 4GB eMMC Flash
|
|
Samsung ARTIK | Embedded System Development Boards and Kits | SIP-005AFS301 | 1200 | System on Module - SOM | eMMC Flash | 4GB | 11 | 1 | 6 | HDMI | LCD | 3 | No | 1 | Yes | 1 | Yes | Development Kit | 1 | No | No | No | No | 5A992c. | ||||||
SIP-KITNXE001 Samsung ARTIK Development Board
ARTIK 710 System on Module - SOM Development Board 1400MHz CPU 1GB RAM 4GB eMMC Flash
|
|
Samsung ARTIK | Embedded System Development Boards and Kits | ARTIK 710 | 1400 | System on Module - SOM | 1 | eMMC Flash | 4GB | 1GB | 44 | 2 | 6 | HDMI/LVDS/MIPI-CSI/MIPI-DSI | LCD | 3 | SD | No | 1 | No | On Board | On Board | 1 | No | Development Board | 3 | No | No | No | No | 5A992c. | |
| SIP-KITNXB001 ARTIK 520 System on Module - SOM Development Kit |
|
Samsung ARTIK | Embedded System Development Boards and Kits | ARTIK 520 | System on Module - SOM | No | No | No | Development Kit | No | No | No | No | 5A992c. |