ROHM Semiconductor Microcontrollers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ML62Q2713-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 52-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 96KB | 8KB | Yes | I2C/UART | 39 | 12 | 1 | 11 | 12 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 52 | TQFP | QFP | No | No | No | No | |||||||||
ML62Q1530-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 32KB | 8KB | Yes | I2C/UART | 42 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | Tape and Reel | 48 | TQFP | QFP | No | No | No | No | ||||||
ML62Q1365-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin WQFN EP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 32KB | 4KB | Yes | I2C/UART | 28 | 10 | 1 | 8 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 32 | WQFN EP | QFN | No | No | No | No | ||||||
ML62Q2702-NNNGDZW5BY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin WQFN EP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 35 | 12 | 1 | 10 | 12 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 48 | WQFN EP | QFN | No | No | No | No | |||||||||
ML62Q1722-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 53 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | Tape and Reel | 64 | TQFP | QFP | No | No | No | No | |||||
ML610Q327-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 192KB Flash 3.3V/5V 48-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | 8.192 | 8 | Flash | 192KB | 4KB | Yes | I2C/UART | 32 | 4 | 1 | 8 | 10 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 48 | TQFP | QFP | No | No | No | No | ||||||||||
ML610Q305-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 32-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | 8.192 | 8 | Flash | 96KB | 1KB | Yes | I2C/UART | 16 | 4 | 1 | 3 | 10 | 0 | 1 | 0 | 0 | 1 | 0 | 0 | 0 | 32 | TQFP | QFP | No | No | No | No | ||||||||||
ML62Q1540-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 32KB | 8KB | Yes | I2C/UART | 46 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | Tape and Reel | 52 | TQFP | QFP | No | No | No | No | ||||||
ML63Q2557-NNNTBZWBY
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | ARM | 48 | 48 | 32 | Flash | 256KB | 16KB | Yes | CAN/I2C/UART | 49 | 9 | 2 | 12/12 | 12/12 | 0 | 4 | 0 | 0 | 1 | 0 | 1 | 0 | 64 | TQFP | No | No | No | 3A991.a.2 | No | |||||||||
ML62Q2702-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 35 | 12 | 1 | 10 | 12 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 48 | TQFP | QFP | No | No | No | No | |||||||||
ML62Q1712-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 41 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | Tape and Reel | 52 | TQFP | QFP | No | No | No | No | |||||
ML62Q1542-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 46 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | Tape and Reel | 52 | TQFP | QFP | No | No | No | No | ||||||
ML62Q1335-NNNTDZWATL
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 32KB | 2KB | Yes | I2C/UART | 16 | 8 | 1 | 8 | 10 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 20 | TSSOP | SO | No | No | No | No | |||||||||
ML62Q2723-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 96KB | 8KB | Yes | I2C/UART | 51 | 12 | 1 | 12 | 12 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 64 | TQFP | QFP | No | No | No | No | |||||||||
ML62Q2502-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 32-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 24 | 12 | 1 | 14 | 12 | 0 | 3 | 0 | 0 | 2 | 0 | 0 | 0 | 32 | TQFP | QFP | No | No | No | No | |||||||||
ML62Q1550-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 32KB | 8KB | Yes | I2C/UART | 58 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | Tape and Reel | 64 | TQFP | QFP | No | No | No | No | ||||||
ML62Q2532-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin WQFN EP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 40 | 12 | 1 | 14 | 12 | 0 | 3 | 0 | 0 | 2 | 0 | 0 | 0 | 48 | WQFN EP | QFN | No | No | No | No | |||||||||
ML62Q1702-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 37 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | Tape and Reel | 48 | TQFP | QFP | No | No | No | No | |||||
ML62Q2534-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 128KB | 8KB | Yes | I2C/UART | 40 | 12 | 1 | 14 | 12 | 0 | 3 | 0 | 0 | 2 | 0 | 0 | 0 | 48 | TQFP | QFP | No | No | No | No | |||||||||
ML62Q1727-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 256KB | 16KB | Yes | I2C/UART | 53 | 2 | 1 | 12 | 10 | 1 | 1 | 8 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 64 | TQFP | QFP | No | No | No | No | ||||||
ML62Q2712-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 52-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 64KB | 8KB | Yes | I2C/UART | 39 | 12 | 1 | 11 | 12 | 0 | 2 | 0 | 0 | 3 | 0 | 0 | 0 | 52 | TQFP | QFP | No | No | No | No | |||||||||
ML63Q2537-NNNTBZWBY
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | ARM | 48 | 48 | 32 | Flash | 256KB | 16KB | Yes | CAN/I2C/UART | 34 | 9 | 2 | 12/12 | 12/12 | 0 | 4 | 0 | 0 | 1 | 0 | 1 | 0 | 48 | TQFP | No | No | No | 3A991.a.2 | No | |||||||||
ML62Q1333-NNNTDZWATL
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin TSSOP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 16KB | 2KB | Yes | I2C/UART | 16 | 8 | 1 | 8 | 10 | 0 | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 20 | TSSOP | SO | No | No | No | No | |||||||||
ML610Q338-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 256KB Flash 3.3V/5V 52-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | 8.192 | 8 | Flash | 256KB | 4KB | Yes | I2C/UART | 36 | 4 | 1 | 8 | 10 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 52 | TQFP | QFP | No | No | No | No | ||||||||||
ML62Q2504-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 32-Pin TQFP
|
|
ROHM Semiconductor | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | 24 | 16 | Flash | 128KB | 8KB | Yes | I2C/UART | 24 | 12 | 1 | 14 | 12 | 0 | 3 | 0 | 0 | 2 | 0 | 0 | 0 | 32 | TQFP | QFP | No | No | No | No |