RECOM Power GmbH Inductors and Coils
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30004972
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR Bag
|
주식
22
$0.312
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.28 | 68u | 10% | 1.05(Typ) | 100K | 0.99 | 8.1 | 7.3 | 5.5 | Bag | 2 | No | No | No | No | EAR99 | No | ||
RLS-186
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag
|
주식
100
$1.1161 에서 $1.138로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.1 | 18u | 10% | 2.14(Typ) | 100K | 1.89 | 8.1 | 7.3 | 5.5 | Bag | 2 | No | No | No | No | EAR99 | No | ||
RLS-226
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag
|
주식
100
$0.7554 에서 $0.7722로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.7 | 22u | 10% | 1(Typ) | 100K | 0.63 | 1812 | 5 | 3.7 | 3.1 | Bag | 2 | No | No | No | No | EAR99 | No | |
RLS-686
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR Bag
|
주식
100
$1.1161 에서 $1.1313로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.28 | 68u | 10% | 1.05(Typ) | 100K | 0.99 | 8.1 | 7.3 | 5.5 | Bag | 2 | No | No | No | No | EAR99 | No | ||
30004968
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
|
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.18 | 5.6u | 20% | 1.9(Typ) | 100K | 1.18 | 1812 | 5 | 3.7 | 3.1 | Bag | 2 | No | No | No | No | EAR99 | No | |
RLS-686-R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR T/R
|
$0.9506 에서 $1.0275로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.28 | 68u | 10% | 1.05(Typ) | 100K | 0.99 | 8.1 | 7.3 | 5.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||
RLS-105-R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR T/R
|
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.35 | 100u | 10% | 1.1(Typ) | 100K | 1.02 | 10.4 | 9.4 | 5.9 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||
RLS-226-R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 T/R
|
$0.7074 에서 $0.7667로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.7 | 22u | 10% | 1(Typ) | 100K | 0.63 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |
RLS-126
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag
|
$0.6476 에서 $0.7677로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.42 | 12u | 20% | 1.4(Typ) | 100K | 0.8 | 1812 | 5 | 3.7 | 3.1 | Bag | 2 | No | No | No | No | EAR99 | No | |
RLS-126-R
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 T/R
|
$0.6444 에서 $0.7393로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.42 | 12u | 20% | 1.4(Typ) | 100K | 0.8 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |
RLS-397
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
|
$0.6873 에서 $0.8047로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.14 | 3.9u | 20% | 2.1(Typ) | 100K | 1.32 | 1812 | 5 | 3.7 | 3.1 | Bag | 2 | No | No | No | No | EAR99 | No | |
RLS-397-R
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 T/R
|
$0.7074 에서 $0.7667로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.14 | 3.9u | 20% | 2.1(Typ) | 100K | 1.32 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |
RLS-105
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR Bag
|
$1.4047 에서 $1.5223로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.35 | 100u | 10% | 1.1(Typ) | 100K | 1.02 | 10.4 | 9.4 | 5.9 | Bag | 2 | No | No | No | No | EAR99 | No | ||
RLS-567-R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 T/R
|
$0.7074 에서 $0.7667로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.18 | 5.6u | 20% | 1.9(Typ) | 100K | 1.18 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |
RLS-567
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
|
$0.6476 에서 $0.7677로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.18 | 5.6u | 20% | 1.9(Typ) | 100K | 1.18 | 1812 | 5 | 3.7 | 3.1 | Bag | 2 | No | No | No | No | EAR99 | No | |
RLS-186-R
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R
|
$1.0616 에서 $1.1399로 변경
단위 당
|
RECOM Power GmbH | Inductor Surface Mount | Power | Wirewound | Unshielded | 0.1 | 18u | 10% | 2.14(Typ) | 100K | 1.89 | 8.1 | 7.3 | 5.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No |