RDI Speakers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Technology | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Magnet Material | Cone Material | Housing Material | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 28A105032BIP04281.5 Speakers Neodymium Iron Boron 800Hz 0.8W 90dBA 32Ohm Round Wire |
|
RDI, Inc | Speakers | Magnet | 800 | 800 to 5900 | 90 | 32 | 0.5 | 0.8 | Round | Wire | Neodymium Iron Boron | Mylar | Iron | No | Unknown | Unknown | Unknown | EAR99 |