iNRCORE, LLC Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL9403T
Inductor Power Shielded Wirewound 2.2uH/2.1uH 30% 5.7A 0.0104Ohm DCR T/R
|
$4.52 에서 $6.446로 변경
단위 당
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u(OCL)/2.1u | 30% | 5.7 | 5.7 | 0.0104 | 4 | 10.41 | 10.41 | 3.35 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
Q1553-25
Pulse Transformer 1CT:1.5CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
$31.07 에서 $43.87로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | Pulse Transformer | 1CT:1.5CT | 0.9 | Pin | 2.5 | 100Vrms | DIP | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL1170
Current Transformer 1:1:100 500Vrms 0.0015Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
|
$5.192 에서 $9.013로 변경
단위 당
|
iNRCORE, LLC | Current Transformers | Current Sense Transformer | 1:1:100 | 15000 | 14800 | 0.0015 | 0.93 | 500Vrms | 6 | 12.57 | 7.11 | 14.61 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FT
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
$26.81 에서 $37.43로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 50 | 27.94 | 8.66 | 10.92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5012NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$20.07 에서 $24.39로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 1000Base-T Transformer | 4(1:1) | 8@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.46 | 6.48 | 18.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL8100
Inductor Power Toroid 1.1uH/1.01uH 3.4A 0.011Ohm DCR
|
$4.071 에서 $5.508로 변경
단위 당
|
iNRCORE, LLC | Inductor Surface Mount | Power | Toroid | 1.1u(OCL)/1.01u | 3.4 | 0.011 | 2 | 10.16 | 8.76 | 6.35 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R1035NLT
Telecom Transformer 2(1CT:1CT) 12 Terminal SMD
|
$4.923 에서 $5.053로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100Base-T Transformer | 2(1CT:1CT) | 10@80MHz | 1.2@100MHz | 1500Vrms | 12 | 12.95 | 2.24 | 9.65 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL1961NLT
SMT Power Inductors
|
|
iNRCORE, LLC | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8232NLT
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 6T:4T | 0.021/0.16 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R5033NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$14.533 에서 $15.563로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 1000Base-T Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 15.24 | 8.64 | 10.54 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5002T
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$19.60 에서 $24.98로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms(Min) | SMD | 24 | 17.78 | 5.97 | 16 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL10205
Switching Transformer 6T:6T:2T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
$42.61 에서 $45.55로 변경
단위 당
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 6T:6T:2T:4T | 0.021/0.021/0.078 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8201NL
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 4T:4T:4T | 0.013/0.013 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
Q1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$64.08 에서 $66.71로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$61.90 에서 $64.44로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8201NLT
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 4T:4T:4T | 0.013/0.013 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QC1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$32.91 에서 $49.26로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3.2 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL8141T
Inductor Power Toroid 25.9uH/16.1uH 5.1A 0.032Ohm DCR T/R
|
$7.024 에서 $10.656로 변경
단위 당
|
iNRCORE, LLC | Inductor Surface Mount | Power | Toroid | 25.9u(OCL)/16.1u | 5.1 | 0.032 | 2 | 22.86 | 17.53 | 13.21 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
X-1611
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
$3.614
단위 당
|
iNRCORE, LLC | Telecom Transformers | Dual Isolation SMT Transformer | 1CT:1CT | 35 | 1 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.97 | 9.4 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 100B-1011F Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD |
$26.68 에서 $43.46로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100Base-T Single Port Transformer | 4(1:1) | -12(Max)@80MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | SMD | 24 | 17.53 | 5.71 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5002FNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$19.40 에서 $29.47로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL10103NLT
Inductor Power Wirewound 1.1uH/1.05uH 15% 30A 0.00048Ohm DCR T/R
|
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | 1.1u(OCL)/1.05u | 15% | 30 | 35 | 0.00048 | 2 | 19.81 | 19.56 | 7.37 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
QT1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$65.07 에서 $67.74로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3.2 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-82
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$64.68 에서 $67.33로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL3261
Smt Current Sense Transformer Slow Primary Dcr
|
$8.521 에서 $29.04로 변경
단위 당
|
iNRCORE, LLC | Current Transformers | 500 | Tray | No | Unknown | Unknown | Unknown | EAR99 |