iNRCORE, LLC Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R5001NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom Transformers | 1000Base-T Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 8@1000MHz | Gull Wing | SMD | 18.03 | 5.97 | 16 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8239NL
Switching Transformer 5T:1T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 5T:1T:1T | 0.00112/0.00112 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
T-1062ACT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
$28.85 에서 $49.69로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | Copperhead High Speed Single Transformer | 1CT:1CT | 1500Vrms | -2 | 0.2 | Gull Wing | 12.7 | 4.57 | 11.05 | Tape and Reel | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQC1553-8
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
$48.88 에서 $53.38로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3 | 100Vrms | 3.2 | Flat | 15.86 | 6.35 | 15.86 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8205NL
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 6T:6T:4T | 0.0045 | 0.021/0.021/0.078 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL9403T
Inductor Power Shielded Wirewound 2.2uH/2.1uH 30% 5.7A 0.0104Ohm DCR T/R
|
$4.52 에서 $6.446로 변경
단위 당
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u(OCL)/2.1u | 30% | 5.7 | 5.7 | 0.0104 | 10.41 | 10.41 | 3.35 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
1000B-5001FNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$21.36 에서 $27.06로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | -1.2(Min)@0.1MHz to 100MHz | -10(Max)@100MHz | Gull Wing | SMD | 17.53 | 5.72 | 16 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8245NL
Switching Transformer 7T:2T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 7T:2T:1T | 0.0018/0.0006 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R1035NL
Telecom Transformer 2(1CT:1CT) 12 Terminal SMD
|
$4.539 에서 $4.998로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100Base-T Transformer | 2(1CT:1CT) | 1500Vrms | 1.2@100MHz | 10@80MHz | 12.95 | 2.24 | 9.65 | 12 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6011XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$19.08 에서 $31.82로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 6.37 | 12.19 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5003FNL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
$27.48 에서 $49.76로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 1500Vrms(Min) | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | SMD | 27.94 | 8.66 | 10.92 | 50 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
QT1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
$61.90 에서 $64.44로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Pin | 15.86 | 6.86 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FPQ1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
$82.01 에서 $86.64로 변경
단위 당
|
iNRCORE, LLC | Pulse Transformers | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Flat | 15.86 | 6.35 | 41.26 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5012NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$20.07 에서 $24.39로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 1000Base-T Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 8@100MHz | Gull Wing | SMD | 13.46 | 6.48 | 18.67 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R5033NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
$14.533 에서 $15.563로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 1000Base-T Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 10@100MHz | Gull Wing | SMD | 15.24 | 8.64 | 10.54 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8246NLT
Switching Transformer 8T:4T 0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 8T:4T | 0.0045 | 0.045 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8201NL
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 4T:4T:4T | 0.0045 | 0.013/0.013 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL1961NLT
SMT Power Inductors
|
|
iNRCORE, LLC | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8232NLT
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 6T:4T | 0.0045 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-1001XT
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
$13.217 에서 $18.03로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 10@80MHz | Gull Wing | SMD | 15.24 | 5.21 | 14.73 | Tape and Reel | 12 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R1003NLT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
$2.389 에서 $2.548로 변경
단위 당
|
iNRCORE, LLC | Telecom Transformers | 10/100Base-T Transformer | 2(1:1) | 1500Vrms | 1@100MHz | 10@80MHz | Gull Wing | SMD | 12.95 | 6.22 | 9.65 | Tape and Reel | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
PL3057
Pulse Transformer 0.4:0.4 1500VDC 0.91Ohm Prim. DCR 0.38Ohm Sec. DCR 8 Terminal SMD
|
|
iNRCORE, LLC | Pulse Transformers | Gate Drive Transformer | 0.4:0.4 | 1200(Min) | 0.38 | 1500VDC | 0.91 | 27.2 | 9.02 | 7.62 | 8.64 | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FPQT1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Pulse Transformers | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Flat | 15.86 | 6.35 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9118T
Inductor Power Shielded Wirewound 68uH/55.9uH 20% 1.8A 0.12Ohm DCR T/R
|
$8.111 에서 $10.797로 변경
단위 당
|
iNRCORE, LLC | Inductor Surface Mount | Power | Wirewound | Shielded | 68u(OCL)/55.9u | 20% | 1.8 | 1.8 | 0.12 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
PL10205
Switching Transformer 6T:6T:2T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
$42.61 에서 $45.55로 변경
단위 당
|
iNRCORE, LLC | Switching Transformers | Planar Transformer | 6T:6T:2T:4T | 0.0045 | 0.021/0.021/0.078 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 |