Pulse Electronics Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4341.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 13A 0.008Ohm DCR T/R
|
주식
870
$0.3946 에서 $0.4281로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 13 | 24 | 100K | 2 | 0.008 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5003.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 5.9A 0.0363Ohm DCR T/R
|
주식
3
$0.0187
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 5.9 | 7 | 100K | 2 | 0.0363 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1167.473NLT
Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 0.94A 0.22Ohm DCR T/R
|
주식
2,150
$0.6412 에서 $0.7066로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Shielded | 47u(OCL)/35.3u | 20% | 0.94 | 0.94 | 100K | 10M | 2 | 0.22 | 7.54 | 7.54 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4333.682NLT
Inductor Power Shielded Drum Core 6.8uH 20% 1MHz Iron 3.2A 0.064Ohm DCR T/R
|
주식
44
$0.0648 에서 $0.067로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | 6.8u | Iron | 20% | 3.2 | 3.2 | 1M | 14M | 2 | 0.064 | 7.4 | 6.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PE-53604NLT
Inductor Power Shielded Toroid 73uH/58.1uH 1.3A 0.29Ohm DCR T/R
|
주식
893
$0.7821
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Toroid | Shielded | 73u(OCL)/58.1u | 1.3 | 2 | 0.29 | 14.48 | 14.35 | 9.14 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4343.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 45A 0.0009Ohm DCR T/R
|
주식
2,420
$0.7892 에서 $0.8697로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 45 | 66 | 100K | 2 | 0.0009 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM2203.801NLT
Inductor Power Molded/Shielded Wirewound 0.8uH 20% 100KHz 13.1A 0.00565Ohm DCR T/R Automotive AEC-Q200
|
주식
1,900
$0.8276 에서 $0.9261로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.8u | 20% | 13.1 | 18 | 100K | 2 | 0.00565 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4344.223NLT
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz 12A 0.0265Ohm DCR T/R
|
주식
21
$2.064 에서 $3.32로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 22u | 20% | 12 | 18 | 100K | 2 | 0.0265 | SMD | 17.7 | 17.2 | 7 | 17.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4334.362NLT
Inductor Power Shielded Drum Core 3.6uH 20% 1MHz Iron 1.05A 0.13Ohm DCR 1212 T/R
|
주식
7
$0.0234
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | 3.6u | Iron | 20% | 1.05 | 1.05 | 1M | 36M | 2 | 0.13 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PA4343.102ANLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 29A 0.0018Ohm DCR T/R Automotive AEC-Q200
|
주식
730
$0.7822 에서 $0.8354로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1u | 20% | 29 | 36 | 100K | 2 | 0.0018 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0603CD121KTT
Inductor RF Chip Wirewound 0.122uH 10% 150MHz 33Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
|
주식
2,555
$0.1026 에서 $0.1148로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | RF Chip | Wirewound | 0.122u | Ceramic | 10% | 150M | 0.3 | 150M | 1300M | 2 | 0.65 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 33 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4343.333NLT
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz 8A 0.058Ohm DCR T/R
|
주식
170
$0.1449 에서 $0.1523로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 33u | 20% | 8 | 11 | 100K | 2 | 0.058 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-65745NLT
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
주식
772
$0.4924 에서 $0.5342로 변경
단위 당
|
Pulse Electronics | Telecom Transformers | LAN Isolation Transformer | 1CT:1.414CT/1CT:1CT | 12 | 16 | 0.3 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
PE-64519NL
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
|
주식
598
$3.297
단위 당
|
Pulse Electronics | Current Transformers | Current Sense Transformer | 200CT:1 | 20000 | 80000(Min) | 7 | 200 | 4.5 | Pin | 3000Vrms | 22.86 | 17.78 | 17.78 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1167.542NLT
Inductor Power Shielded Wirewound 5.4uH/3.5uH 30% 100KHz 2.5A 0.033Ohm DCR T/R
|
주식
2,414
$0.6728 에서 $1.3319로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Shielded | 5.4u(OCL)/3.5u | 30% | 2.5 | 2.7 | 100K | >40M | 2 | 0.033 | 7.54 | 7.54 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-0603CD5N1JTT
Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.108Ohm DCR 0603 T/R
|
주식
1,767
$0.0963
단위 당
|
Pulse Electronics | Inductor Surface Mount | RF Chip | Wirewound | 0.0051u | Ceramic | 5% | 250M | 0.7 | 250M | 5700M | 2 | 0.108 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4341.332NLT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR T/R
|
주식
92
$0.0144 에서 $0.032로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 6 | 13.5 | 100K | 2 | 0.03 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
PG0871.332NLT
Inductor Power Shielded Wirewound 3.3uH/3uH 20% 100KHz Ferrite 7.1A 0.0135Ohm DCR Automotive AEC-Q200 T/R
|
주식
1,162
$0.703
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u(OCL)/3u | Ferrite | 20% | 7.1 | 10.5 | 100K | 62M(Typ) | 3 | 0.0135(Typ) | 7.6 | 7.4 | 6.4 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PE-1008CD820KTT
Inductor RF Chip Wirewound 0.082uH 10% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
|
주식
1,600
$0.0024 에서 $0.0026로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | RF Chip | Wirewound | 0.082u | Ceramic | 10% | 350M | 1 | 50M | 950M | 2 | 0.14 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 60 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4548.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 3.6A 0.0095Ohm DCR T/R
|
주식
4,303
$0.3212 에서 $0.3649로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 3.6(Typ) | 6(Typ) | 100K | 2 | 0.0095 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4335.241NLT
Inductor Power Shielded Drum Core 0.24uH 20% 1MHz Iron 4.05A 0.023Ohm DCR 1008 T/R
|
주식
1,300
$0.0953
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Shielded | 0.24u | Iron | 20% | 4.05 | 6.5 | 1M | 117M | 2 | 0.023 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
P0250.105NLT
Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R
|
주식
1,662
$0.6155 에서 $0.6783로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Unshielded | 1000u | 15% | 0.56 | 1 | 100K | 2 | 1.8 | 18.62 | 15.14 | 7.37 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PH0814CNL
Switching Transformer 5T:6T:2T:1T 0.0125Ohm/0.0142Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
주식
150
$6.88 에서 $7.18로 변경
단위 당
|
Pulse Electronics | Switching Transformers | Planar Transformer | 5T:6T:2T:1T | 11 | 0.0125/0.0142 | 0.00175/0.00175 | Screw | SMD | 21.59 | 10.1 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA4548.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 5.5A 0.005Ohm DCR T/R
|
주식
105
$0.0132 에서 $0.03로 변경
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 5.5(Typ) | 9(Typ) | 100K | 2 | 0.005 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4307.683NLT
Inductor Power Unshielded Drum Core 68uH 20% 100KHz 1.2A 0.85Ohm DCR T/R
|
주식
3,990
$0.3098
단위 당
|
Pulse Electronics | Inductor Surface Mount | Power | Drum Core | Unshielded | 68u | 20% | 1.2 | 1.2 | 100K | 2 | 0.85 | 7.3 | 7.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No |