Pi Supply Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Standard Supported | Input Voltage - (V) | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Power Indicator | Input/Output Type | Output Connector Type | Output Connector Polarity | Adapter Color | Input Connector Type | Protection | Efficiency - (%) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PIS-0466
Plug-In Adapter Single-OUT 24V 3.75A 90W
|
주식
32
$42.36
단위 당
|
Pi Supply | External Plug-In Adapters | Switching | Desktop Adapter | 90 to 264 | 1 | Fixed | 24 | 3.75 | 90 | No | AC/DC | Cylindrical Female | Center Positive | Black | IEC Male | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | ||||
|
인기 검색어
PIS-0250
Power Over Ethernet 5V 6.5W 1.3A
|
$38.68 에서 $41.77로 변경
단위 당
|
Pi Supply | Power Over Ethernet - PoE | IEEE 802.3af | 36 to 56 | 1 | 5 | 1.3 | 6.5 | 1500V | AC/DC | 87 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PIS-0463
Plug-In Adapter Single-OUT 15V 4.33A 65W
|
$30.17 에서 $32.70로 변경
단위 당
|
Pi Supply | External Plug-In Adapters | Switching | Wall Mount | 90 to 264 | 1 | Fixed | 15 | 4.33 | 65 | No | AC/DC | Cylindrical Female | Center Positive | Black | UK | No | Unknown | Unknown | Unknown | EAR99 |