Panasonic Industry Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-FD2J185J
Cap Film 1.8uF 630V PP 5%( 25.3 X 11.2 X 16.5mm) Radial 22.5mm 105°C Bag
|
주식
800
$0.4845 에서 $0.5652로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 1.8uF | 630VDC | 5% | Small Dimensions | Plastic Rectangular Can | 0.1 | PP | Radial | 2 | 0.85 | 22.5 | 25.3 X 11.2 X 16.5 | 16.5(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
EEU-FC1V152S
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 5000h 105°C Automotive Bag
|
주식
177
$0.7222 에서 $0.7911로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 1500uF | 35VDC | 20% | Low | Low Impedance | 2.49 | 525@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 7.5 | 18 X 20 | 20 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
주식
879
$0.4687
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2700uF | 10VDC | 20% | Low | 2.14 | 270@2Min | Aluminum Cylindrical Can | 0.21 | 4000 | Radial | 2 | 5 | 10 X 30 | 30 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEF-UE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
주식
1,335
$1.0308 에서 $1.1009로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 470uF | 2VDC | 20% | 0.012 | Low | 3.3 | 94@2Min | Flat | 0.1 | 1000 | 2 | UE | 7.3 X 4.3 X 4.2 | 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
주식
1
$0.7206
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 6.3VDC | 20% | 0.009 | Low | 3.4 | 30.24@2Min | Flat | 0.1 | 1000 | 2 | UD | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEE-TC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C Automotive T/R
|
주식
1
$0.0544
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 25VDC | 20% | 0.15 | Low | 0.75 | 82.5@2Min | Cylindrical | 0.18 | 3000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECH-U1H153JX5
Cap Film 0.015uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R
|
주식
2
$0.1379
단위 당
|
Panasonic Industry | Capacitor Film | Stacked | 0.015uF | 50VDC | 5% | Stacked | PPS | 3.2 X 2.5 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECW-F6513RJL
Cap Film 0.051uF 630V PP 5%( 15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo
|
주식
10
$0.5147 에서 $1.0375로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 0.051uF | 630VDC | 5% | PP | Radial | 7.5 | 15.5 X 6.6 X 16 | 16(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
주식
314
$0.66
단위 당
|
Panasonic Industry | Capacitor Film | 1uF | 630VDC | 10% | 0.0129 | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | 27 X 10.5 X 19 | 19 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
EEEFN1J330L|EEE-FN Series
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.65 Ohm 0.25A 2000h 105°C Automotive T/R
|
주식
921
$0.2181 에서 $0.2218로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 63VDC | 20% | 0.65 | Standard | 0.25 | 20.8@2Min | Cylindrical | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1E221GL
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
주식
624
$0.2755 에서 $0.2802로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | Low | 0.6 | 55@2Min | Cylindrical | 0.14 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
16SEPC100MW
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4.68A 5000h 105°C Bag
|
주식
884
$0.35
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 100uF | 16VDC | 20% | 0.01 | Super Low | 4.68 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 2.5 | 6.3 X 9 | 9(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
2R5SVT2700M
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.6A 2000h 125°C T/R
|
주식
32
$0.2615 에서 $0.2704로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 2700uF | 2.5VDC | 20% | 0.012 | Low | 1.6 | 1350@2Min | Cylindrical | 0.12 | 2000 | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEF-TX0J121RF
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
주식
3,500
$0.527 에서 $0.5986로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 6.3VDC | 20% | 0.015 | Low | 5.1 | 75.6@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-EE2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105°C
|
$0.2191 에서 $0.307로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 160VDC | 20% | Low | 1.065 | 55.12@2Min | Aluminum Cylindrical Can | 0.15 | 8000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
|
인기 검색어
EEE-HC1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 5000h 105°C Automotive T/R
|
주식
193
$0.2026
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 25VDC | 20% | 0.13 | 25@2Min | Cylindrical | 0.16 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECE-A0JKA101
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 7mm) Radial 2mm 0.071A 1000h 85°C Automotive Bag
|
주식
1,246
$0.0255
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 6.3VDC | 20% | 0.071 | 6.3@2Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 2 | 5 X 7 | 7 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-EE2W680
Cap Aluminum Lytic 68uF 450V 20% (18 X 40mm) Radial 7.5mm 1.8A 10000h 105°C Bulk
|
주식
744
$1.504
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 68uF | 450VDC | 20% | Low | 1.8 | 193.6@2Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-HA3C163H
Cap Film 0.016uF 1600V PP 3%( 20.3 X 7.9 X 13.8mm) Radial 17.5mm 105°C Ammo
|
주식
851
$0.2816 에서 $0.2864로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 0.016uF | 1600VDC | 3% | PP | Radial | 17.5 | 20.3 X 7.9 X 13.8 | 13.8(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-FR1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
주식
1,900
$0.0553
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 25VDC | 20% | Low | 0.28 | 11.75@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EZP-Q60105LTD
Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0137 Ohm 105°C Bulk
|
주식
294
$1.956
단위 당
|
Panasonic Industry | Capacitor Film | 1uF | 600VAC | 10% | 0.0137 | Plastic Rectangular Can | PP | Radial | 2 | 37.5 | 41.5 X 15 X 29 | 29 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEU-FM1C332L
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C
|
주식
1
$0.4327
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 3300uF | 16VDC | 20% | Low | 3.75 | 528@2Min | Aluminum Cylindrical Can | 0.2 | 7000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
|
인기 검색어
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
주식
352
$0.439 에서 $0.508로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 22uF | 16VDC | 20% | 0.09 | Standard | 1.06 | 176@2Min | Cylindrical | 0.1 | 2000 | 2 | 5.5 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FP0J102AP
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
주식
12,500
$0.2902
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 6.3VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 63@2Min | Cylindrical | 0.26 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEF-TZ0D561RC
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.0045 Ohm 8.5A 5500h 135°C T/R
|
주식
3,000
$0.6464 에서 $0.7343로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 560uF | 2VDC | 20% | 0.0045 | Low | 8.5 | 112@2Min | Flat | 0.1 | 5500 | 2 | TZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | No | No | No | No | EAR99 | No |