Panasonic Industry Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-EE2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105°C
|
$0.2191 에서 $0.307로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 160VDC | Low | 1.065 | 55.12@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.15 | Radial | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
주식
6
$0.379
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | Low | 0.022 | 3.22 | 500@2Min | Cylindrical | 2000 | 2 | 0.12 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ECW-FD2J333KQ
Cap Film 0.033uF 630V PP 10%( 12.6 X 7.5 X 15.5mm) Radial 105°C Bag
|
주식
1
$0.0293
단위 당
|
Panasonic Industry | Capacitor Film | 0.033uF | 10% | 630VDC | PP | 2 | Radial | 12.6 X 7.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
주식
39,001
$0.3208
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 10VDC | Low | 2.47 | 220@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.19 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
주식
718
$0.4956
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 50VDC | Standard | 0.035 | 0.7 | 28@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.1 | Radial | 8 X 9.5 | 9.5 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
주식
290
$0.0932
단위 당
|
Panasonic Industry | Capacitor Film | 0.15uF | 10% | 450VDC | PP | Plastic Rectangular Can | 10 | 2 | Radial | 13 X 5 X 10.5 | Excellent Frequency Characteristics|Low Loss|Small Size | 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECW-FD2J185J
Cap Film 1.8uF 630V PP 5%( 25.3 X 11.2 X 16.5mm) Radial 22.5mm 105°C Bag
|
주식
800
$0.4845 에서 $0.5652로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 1.8uF | 5% | 630VDC | PP | Plastic Rectangular Can | 22.5 | 2 | 0.85 | 0.1 | Radial | 25.3 X 11.2 X 16.5 | Small Dimensions | 16.5(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
EEE-TC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C Automotive T/R
|
주식
1
$0.0544
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 25VDC | Low | 0.15 | 0.75 | 82.5@2Min | Cylindrical | 3000 | 2 | 0.18 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1J220L
Cap Aluminum Lytic 22uF 63V 20% (8 X 6.2mm) SMD 0.12A 2000h 105°C Automotive T/R
|
주식
1,000
$0.1864 에서 $0.1895로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 20% | 63VDC | Low | 0.12 | 13.8@2Min | Cylindrical | 2000 | 2 | 0.08 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFH1V330XL| EEE-FH Series
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
주식
900
$0.096 에서 $0.3936로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 35VDC | 0.45 | 0.3 | 11.55@2Min | Cylindrical | 7000 | 2 | 0.16 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEF-TX0D331RE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
주식
3,500
$0.4373 에서 $0.4968로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 2VDC | Low | 0.009 | 6.3 | 66@2Min | Flat | 5500 | 2 | 0.1 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEE-HAA330WAR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 0.029A 1000h 105°C Automotive T/R
|
주식
915
$0.0142
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 10VDC | 0.029 | 3.3@2Min | Cylindrical | 1000 | 2 | 0.3 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECQ-UAAV124S1
Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
주식
1,990
$0.0305
단위 당
|
Panasonic Industry | Capacitor Film | Interference Suppression | 0.12uF | 20% | 310VAC | PP | Plastic Rectangular Can | 15 | 2 | X2 | Radial | 18.5 X 8 X 12.5 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
6SVPC820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R
|
주식
594
$0.7336 에서 $0.7586로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 6.3VDC | Low | 0.012 | 4.7 | 1033@2Min | Cylindrical | 2000 | 2 | 0.15 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEV-EB2E220SM
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
|
주식
4
$0.9473
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 20% | 250VDC | 0.56 | 340@2Min | Cylindrical | 5000 | 2 | 0.15 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECW-F2565JA
Cap Film 5.6uF 250V PP 5% (23.8 X 16.2 X 21.9mm) Radial 20mm 105°C Bulk
|
주식
1,000
$2.01
단위 당
|
Panasonic Industry | Capacitor Film | 5.6uF | 5% | 250VDC | PP | 20 | Radial | 23.8 X 16.2 X 21.9 | 21.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1H153JX5
Cap Film 0.015uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R
|
주식
2
$0.1379
단위 당
|
Panasonic Industry | Capacitor Film | Stacked | 0.015uF | 5% | 50VDC | PPS | Stacked | 1210 | 3.2 X 2.5 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
주식
1
$0.7206
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 6.3VDC | Low | 0.009 | 3.4 | 30.24@2Min | Flat | 1000 | 2 | 0.1 | UD | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECW-F6513RJL
Cap Film 0.051uF 630V PP 5%( 15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo
|
주식
10
$0.5147 에서 $1.0375로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 0.051uF | 5% | 630VDC | PP | 7.5 | Radial | 15.5 X 6.6 X 16 | 16(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
주식
314
$0.66
단위 당
|
Panasonic Industry | Capacitor Film | 1uF | 10% | 630VDC | 0.0129 | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 27 X 10.5 X 19 | 19 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
EEEFN1J330L|EEE-FN Series
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.65 Ohm 0.25A 2000h 105°C Automotive T/R
|
주식
921
$0.2181 에서 $0.2218로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 63VDC | Standard | 0.65 | 0.25 | 20.8@2Min | Cylindrical | 2000 | 2 | 0.08 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1E221GL
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
주식
624
$0.2755 에서 $0.2802로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 5000 | 2 | 0.14 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
16SEPC100MW
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4.68A 5000h 105°C Bag
|
주식
884
$0.35
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 16VDC | Super Low | 0.01 | 4.68 | 500@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 9 | 9(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
인기 검색어
EEE-HC1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 5000h 105°C Automotive T/R
|
주식
193
$0.2026
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 25VDC | 0.13 | 25@2Min | Cylindrical | 5000 | 2 | 0.16 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECE-A0JKA101
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 7mm) Radial 2mm 0.071A 1000h 85°C Automotive Bag
|
주식
1,246
$0.0255
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 6.3VDC | 0.071 | 6.3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.24 | Radial | 5 X 7 | 7 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |