Panasonic Industry Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-HD1E562B
Cap Aluminum Lytic 5600uF 25V 20% (16 X 25mm) Radial 7.5mm 1.75A 2000h 105°C Automotive Ammo
|
주식
241
$0.8245
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 5600uF | 25VDC | 20% | 1.75 | 1400@2Min | Aluminum Cylindrical Can | 0.24 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEF-TZ0D561RC
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.0045 Ohm 8.5A 5500h 135°C T/R
|
주식
3,000
$0.6464 에서 $0.7343로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 560uF | 2VDC | 20% | 0.0045 | Low | 8.5 | 112@2Min | Flat | 0.1 | 5500 | 2 | TZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
16SEPC100MW
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.01 Ohm 4.68A 5000h 105°C Bag
|
주식
884
$0.35
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 100uF | 16VDC | 20% | 0.01 | Super Low | 4.68 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 2.5 | 6.3 X 9 | 9(Max) | 6.3 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FK1E221GL
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
주식
624
$0.2755 에서 $0.2802로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 25VDC | 20% | Low | 0.6 | 55@2Min | Cylindrical | 0.14 | 5000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FC1V152S
Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 5000h 105°C Automotive Bag
|
주식
177
$0.7222 에서 $0.7911로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 1500uF | 35VDC | 20% | Low | Low Impedance | 2.49 | 525@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 7.5 | 18 X 20 | 20 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
주식
879
$0.4687
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2700uF | 10VDC | 20% | Low | 2.14 | 270@2Min | Aluminum Cylindrical Can | 0.21 | 4000 | Radial | 2 | 5 | 10 X 30 | 30 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FP1V101AL
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
주식
1,000
$0.1292 에서 $0.1335로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 35VDC | 20% | 0.08 | Low | 0.85 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1K220L|EEE-FN Series
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
주식
1,000
$0.1296 에서 $0.3693로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 80VDC | 20% | 1.3 | Standard | 0.13 | 17.6@2Min | Cylindrical | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FD2J333KQ
Cap Film 0.033uF 630V PP 10%( 12.6 X 7.5 X 15.5mm) Radial 105°C Bag
|
주식
1
$0.0293
단위 당
|
Panasonic Industry | Capacitor Film | 0.033uF | 630VDC | 10% | PP | Radial | 2 | 12.6 X 7.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
10TAE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
주식
2,800
$0.9365 에서 $0.9842로 변경
단위 당
|
Panasonic Industry | 콘덴서 탄탈룸 폴리머 | Polymer | 68uF | 10VDC | 20% | 0.025 | Standard | 2.4 | 68 | Flat | 10 | Inward L | 2 | Molded | D2E | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343-20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEF-TX0G181RF
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
주식
3,500
$0.5196 에서 $0.5903로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 180uF | 4VDC | 20% | 0.015 | Low | 5.1 | 72@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EZP-Q60685MTD
Cap Film 6.8uF 600VAC PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0059 Ohm 105°C Bulk
|
주식
50
$3.603 에서 $3.671로 변경
단위 당
|
Panasonic Industry | Capacitor Film | 6.8uF | 600VAC | 10% | 0.0059 | Plastic Rectangular Can | PP | PC Pin | 4 | 52.5 | 57.5 X 30 X 51 | 51 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEU-FR1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
주식
1,900
$0.0553
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 25VDC | 20% | Low | 0.28 | 11.75@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-TX0J121RF
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
주식
3,500
$0.527 에서 $0.5986로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 120uF | 6.3VDC | 20% | 0.015 | Low | 5.1 | 75.6@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
주식
290
$0.0932
단위 당
|
Panasonic Industry | Capacitor Film | 0.15uF | 450VDC | 10% | Excellent Frequency Characteristics|Low Loss|Small Size | Plastic Rectangular Can | PP | Radial | 2 | 10 | 13 X 5 X 10.5 | 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-HA0J331XP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
주식
800
$0.1011
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 6.3VDC | 20% | 0.105 | 20.79@2Min | Cylindrical | 0.3 | 1000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1E270UR|EEE-FN Series
Cap Aluminum Lytic 27uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1,895
$0.0669
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 27uF | 25VDC | 20% | 1.35 | Standard | 0.09 | 6.75@2Min | Cylindrical | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E2565JF
Cap Film 5.6uF 250V PET 5% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bulk
|
주식
1,990
$0.2642
단위 당
|
Panasonic Industry | Capacitor Film | 5.6uF | 250VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 27.5 | 31 X 11.8 X 21 | 21(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
|
인기 검색어
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
주식
352
$0.439 에서 $0.508로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 22uF | 16VDC | 20% | 0.09 | Standard | 1.06 | 176@2Min | Cylindrical | 0.1 | 2000 | 2 | 5.5 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
주식
6
$0.379
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 220uF | 6.3VDC | 20% | 0.022 | Low | 3.22 | 500@2Min | Cylindrical | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEH-AZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
주식
718
$0.4956
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 50VDC | 20% | 0.035 | Standard | 0.7 | 28@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 3.5 | 8 X 9.5 | 9.5 | 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAV124SA
Cap Film Suppression X2 0.12uF 310VAC PP 20% (18.5 X 8 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive AEC-Q200 Bulk
|
주식
1,590
$0.0305
단위 당
|
Panasonic Industry | Capacitor Film | Interference Suppression | 0.12uF | 310VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 15 | X2 | 18.5 X 8 X 12.5 | 12.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEF-TX0D331RE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
주식
3,500
$0.4373 에서 $0.4968로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Polymer | Polymer | 330uF | 2VDC | 20% | 0.009 | Low | 6.3 | 66@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
주식
39,001
$0.3208
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 10VDC | 20% | Low | 2.47 | 220@2Min | Aluminum Cylindrical Can | 0.19 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEEFH1V330XL| EEE-FH Series
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 7000h 105°C T/R Automotive AEC-Q200
|
주식
900
$0.096 에서 $0.3936로 변경
단위 당
|
Panasonic Industry | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 35VDC | 20% | 0.45 | 0.3 | 11.55@2Min | Cylindrical | 0.16 | 7000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |