Panasonic Industry Diodes, Transistors and Thyristors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Channel Type | Configuration | Channel Mode | Typical Zener Voltage - (V) | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Zener Voltage Tolerance | Number of Elements per Chip | Maximum Continuous Forward Current - (mA) | Typical Input Resistance - (kOhm) | Test Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Typical Resistor Ratio | Peak Reverse Current - (uA) | Maximum Reverse Leakage Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Gate Threshold Voltage - (V) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DRC9A14E0L
Trans Digital BJT NPN 50V 0.08A 125mW 3-Pin SSMini3-F3-B T/R
|
주식
6,000
$0.026 에서 $0.029로 변경
단위 당
|
Panasonic Industry | Digital BJT - Pre-Biased | NPN | Single | 50 | 10 | 1 | 0.08 | 35@5mA@10V | 125 | 0.25@0.5mA@10mA | Tape and Reel | 3 | SSMini3-F3-B | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DA3S101F0L
Diode Switching 80V 0.1A 3-Pin SSMini3-F3-B T/R
|
|
Panasonic Industry | Rectifiers | Switching Diode | Dual Series | 80 | 0.1 | 0.5 | 1.2 | 0.1 | 3 | Tape and Reel | 3 | SSMini3-F3-B | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FC6946010R
Trans MOSFET N-CH 60V 0.1A 6-Pin SSMini6-F3-B T/R
|
|
Panasonic Industry | MOSFETs | Small Signal | N | Dual | Enhancement | 2 | 60 | ±12 | 1.5 | 0.1 | 12000@4V | 125 | 7 | 12@3V | 6000@4V|8000@2.5V | Tape and Reel | 6 | SSMini6-F3-B | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| PGA26E07BA 600V/70m ohms GaN Power Transistor |
|
Panasonic Industry | MOSFETs | 8 | DFN EP | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
DA4X106U0R
Silicon epitaxial Bridge Rectifier
|
|
Panasonic Industry | Bridge Rectifiers | Tape and Reel | 4 | Mini4-G4-B | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
| MIP6S00MTSCF Integrated Circuit Silicon MOSFET |
|
Panasonic Industry | MOSFETs | 7 | DIP-A | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
| DZ2S240M0L Diode Zener Single 24.1V 5% 150mW 2-Pin SSMini2-F5-B T/R |
|
Panasonic Industry | Zener | Voltage Regulator | Single | 24.1 | 5% | 5 | 0.05 | 100 | 150 | 150 | Tape and Reel | 2 | SSMini2-F5-B | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DB2J31400L
Diode Schottky 30V 0.03A 2-Pin SMini2-F5-B T/R
|
|
Panasonic Industry | Rectifiers | Schottky Diode | Single | 30 | 0.03 | 1 | 0.3 | 1(Typ) | Tape and Reel | 2 | SMini2-F5-B | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| DMC564040R Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin SMini6-F3-B T/R |
|
Panasonic Industry | Digital BJT - Pre-Biased | NPN | Dual | 50 | 10 | 0.21 | 0.1 | 80@5mA@10V | 150 | 0.25@0.5mA@10mA | Tape and Reel | 6 | SMini6-F3-B | No | No | No | No | No | EAR99 | No |