Panasonic Industry MOSFETs
| 부품 번호 | Price | 주식 | Manufacturer | Category | Category | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Pin Count | Supplier Package | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FC6946010R
Trans MOSFET N-CH 60V 0.1A 6-Pin SSMini6-F3-B T/R
|
|
Panasonic Industry | MOSFETs | Small Signal | Dual | Enhancement | N | 2 | 60 | ±12 | 1.5 | 0.1 | 12000@4V | 12@3V | 7 | 125 | 6000@4V|8000@2.5V | Tape and Reel | 6 | SSMini6-F3-B | Unknown | No | No | No | No | EAR99 | No | ||
| PGA26E07BA 600V/70m ohms GaN Power Transistor |
|
Panasonic Industry | MOSFETs | 8 | DFN EP | No | No | No | No | Yes | Yes | ||||||||||||||||||
| MIP6S00MTSCF Integrated Circuit Silicon MOSFET |
|
Panasonic Industry | MOSFETs | 7 | DIP-A | No | No | No | No | No |