ORION FANS Thermal Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Maximum Voltage Rating - (V) | Material | Fits Fan Size - (mm) | Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OD9238-24HB02A
DC Fan Axial Ball Bearing 24V 17V to 26.4V 90CFM 50dB 92.5 X 92.5 X 38mm Alarm
|
주식
50
$4.132
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 17 to 26.4 | 0.28 | 4000 | 90 | 0.4inH2O | Polybutylene Terephthalate | 50 | Ball | Square | 92.5 X 92.5 X 38 | 210 | 92.5 | 38 | 92.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD6015-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
|
주식
979
$8.36
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 8 to 13.8 | 0.18 | 4250 | 20.2 | 0.19inH2O | Polybutylene Terephthalate | 32.4 | Ball | Square | 60 X 60 X 15 | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9225-12HSS
DC Fan Sleeve Bearing 12V 0.25A 2.9W 2900RPM 52CFM 35dB Flange Mount
|
주식
215
$5.96
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 8 to 13.8 | 0.29 | 3275 | 60.2 | 0.25inH2O | Polybutylene Terephthalate | 38 | Sealed Sleeve | Square | 92 X 92 X 25.4 | 92 | 25.4 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD6025-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm Tachometer
|
주식
76
$10.61
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 8 to 13.8 | 0.15 | 3975 | 25 | 0.22inH2O | Polybutylene Terephthalate | 30 | Ball | Square | 60 X 60 X 25 | 60 | 25 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
G120POG
Thrml Mgmt Access Fan Guard 120mm Plastic
|
주식
40
$2.168
단위 당
|
ORION FANS | Thermal Management Accessories | Fan Guard | Plastic | 120 | 6.35 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
OD1238-12LB
DC Fan Salt Fog Axial Ball Bearing 12V 9V to 13.8V 89.5CFM 35.6dB 120 X 120 X 38.5mm Low Speed
|
주식
912
$21.34
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan Salt Fog | 9 to 13.8 | 0.2 | 1975 | 89.5 | 0.316inH2O | Polybutylene Terephthalate | 35.6 | Ball | Square | 120 X 120 X 38.5 | 120 | 38.5 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD3010-12HB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 5CFM 30.2dB 30 X 30 X 10.5mm High Speed
|
주식
1
$9.515
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 11 to 13.8 | 0.12 | 11000 | 5 | 0.2inH2O | Polybutylene Terephthalate | 30.2 | Ball | Square | 30 X 30 X 10.5 | 30 | 10.5 | 30 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD1232-12HB
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
|
주식
63
$18.94
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 6 to 13.8 | 0.6 | 3750 | 120 | 0.42inH2O | Polybutylene Terephthalate | 51 | Ball | Square | 120 X 120 X 32 | 120 | 32 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD4028-12HBXC01A
DC Fan - 12, 24V, 80 x 38mm
|
주식
19
$6.694
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
OD4028-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19CFM 51.3dB 40 X 40 X 28mm High Speed
|
주식
421
$9.60
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 8 to 13.8 | 0.25 | 10750 | 19 | 0.9inH2O | Polybutylene Terephthalate | 51.3 | Ball | Square | 40 X 40 X 28 | 40 | 28 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9238-24HB
DC Fan Axial Ball Bearing 24V 15V to 26V 100CFM 56.1dB 92.5 X 92.5 X 38mm High Speed
|
주식
271
$15.00
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 15 to 26 | 0.4 | 4500 | 100 | 0.7inH2O | Polybutylene Terephthalate | 56.1 | Ball | Square | 92.5 X 92.5 X 38 | 199.6 | 92.5 | 38 | 92.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OA254AP-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
|
주식
4
$103.16
단위 당
|
ORION FANS | Blowers and Fans | Axial | AC Fan | 80 to 130 | 0.53|0.51 | 0.3|0.29 | 1400|1650 | 460|547 | 0.32inH2O|0.39inH2O | DieCast Aluminum | 52|55 | Ball | Round | 254 X 89 | 89 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA254AN-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
|
주식
14
$80.36
단위 당
|
ORION FANS | Blowers and Fans | Axial | AC Fan | 80 to 130 | 2525|2650 | 815|850 | 0.77inH2O|0.72inH2O | DieCast Aluminum | 65.4 | Ball | Round | 254 X 89 | 89 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
OD4020-12HSS
DC Fan Sleeve Bearing 12V 0.11A 1.2W 7800RPM 9CFM 32dB Flange Mount
|
주식
14
$5.738
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 8 to 13.8 | 0.1|0.21 | 8190 | 8.7 | 0.32inH2O | Polybutylene Terephthalate | 32.1 | Sealed Sleeve | Square | 40 X 40 X 20 | 40 | 20 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD9225-12HB02A
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53CFM 35dB 92.5 X 92.5 X 25mm Alarm
|
주식
139
$11.78
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 10.8 to 13.2 | 0.24 | 2900 | 53 | 0.13inH2O | Polybutylene Terephthalate | 35 | Ball | Square | 92.5 X 92.5 X 25 | 100 | 92.5 | 25 | 92.5 | No | No | No | No | EAR99 | No | No | |||||||||||||
OD1225-24HB
DC Fan Axial Ball Bearing 24V 15V to 26V 120CFM 42dB 120 X 120 X 25mm High Speed
|
주식
6
$14.88
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 15 to 26 | 0.23 | 310 | 120 | 0.24inH2O | Polybutylene Terephthalate | 42 | Ball | Square | 120 X 120 X 25 | 120 | 25 | 120 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9225-24HB01A
DC Fan Axial Ball Bearing 24V 15V to 26.4V 60.2CFM 38dB 92.5 X 92.5 X 25mm Tachometer
|
주식
107
$11.51
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 15 to 26.4 | 0.18 | 3325 | 60.2 | 0.25inH2O | Polybutylene Terephthalate | 38 | Ball | Square | 92.5 X 92.5 X 25 | 92.5 | 25 | 92.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD9238-24MBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 105CFM 58dB 92.5 X 92.5 X 38mm High Performance
|
주식
41
$18.75 에서 $19.69로 변경
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 22 to 25 | 0.7 | 4800 | 105 | 0.56inH2O | Polybutylene Terephthalate | 58 | Ball | Square | 92.5 X 92.5 X 38 | 92.5 | 38 | 92.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD254AP-48LB
DC Fan Axial Ball Bearing 48V 24V to 52V 550CFM 39.4dB 254 X 89mm Low Speed
|
주식
4
$124.88 에서 $127.06로 변경
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 24 to 52 | 0.48 | 1650 | 550 | 0.37inH2O | DieCast Aluminum | 39.4 | Ball | Round | 254 X 89 | 89 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OA825AP-22-1TB
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
|
주식
10
$15.00
단위 당
|
ORION FANS | Blowers and Fans | Axial | AC Fan | 160 to 260 | 3000 | 25 | 0.21inH2O | DieCast Aluminum | 28 | Ball | Square | 80 X 80 X 27 | 80 | 27 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OD6025-05HB
DC Fan Axial Ball Bearing 5V 23CFM 33dB 60 X 60 X 25mm High Speed
|
주식
27
$8.36
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 0.35 | 4500 | 23 | 0.25inH2O | Polybutylene Terephthalate | 33 | Ball | Square | 60 X 60 X 25 | 60 | 25 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA162AP-11-1WB1855
AC Fan Axial Ball Bearing 115V 100V to 125V 209CFM/248CFM 58.1dB 172 X 150 X 55mm High Speed
|
주식
20
$55.21 에서 $64.99로 변경
단위 당
|
ORION FANS | Blowers and Fans | Axial | AC Fan | 100 to 125 | 2725|3125 | 209|248 | 0.55inH2O|0.58inH2O | DieCast Aluminum | 58.1 | Ball | Rectangular/Round | 172 X 150 X 55 | 172 | 55 | 150 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
OD4010-05MB
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.2CFM 26.3dB 40 X 40 X 10.5mm Middle Speed
|
주식
626
$8.36
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 4.5 to 5.5 | 0.07 to 0.09 | 6000 | 7.2 | 0.12inH2O | Polybutylene Terephthalate | 26.3 | Ball | Square | 40 X 40 X 10.5 | 40 | 10.5 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD4015-05LB
DC Fan Axial Ball Bearing 5V 4V to 5.5V 6.8CFM 26dB 40 X 40 X 15mm Low Speed
|
주식
276
$8.36
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 4 to 5.5 | 0.15 | 6000 | 6.8 | 0.16inH2O | Polybutylene Terephthalate | 26 | Ball | Square | 40 X 40 X 15 | 24 | 40 | 15 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
OD8025-24HB02A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 40.1CFM 33dB 80 X 80 X 25mm High Speed
|
주식
519
$10.88
단위 당
|
ORION FANS | Blowers and Fans | Axial | DC Fan | 14 to 26.4 | 0.12 | 3300 | 40.1 | 0.23inH2O | Polybutylene Terephthalate | 33 | Ball | Square | 80 X 80 X 25 | 80 | 25 | 80 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No |