onsemi Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Supported Device | Instruction Set Architecture | Device Core | Supported Device Technology | Program Memory Type | CPU Interface | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | DRAM Interface | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Process Technology | Device Million Instructions per Second - (MIPS) | Type | Program Memory Size | Processing Unit | RAM Size | PWM | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | I2C | I2S | Device Input Clock Speed - (MHz) | Number of DACs | DAC Channels | ADC Resolution - (bit) | USB | DAC Resolution - (bit) | JTAG Support | USART | UART | Audio Interfaces | SPI | Core Architecture | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Expanded Memory Size | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B250W48A106XXG
DSP Fixed-Point 16bit 50MHz 50MIPS 48-Pin WLCSP T/R
|
|
onsemi | Digital Signal Processors - DSPs | Dual Harvard | ROM | Fixed-Point | 50 | 40KB | 40KB | Yes | 50 | Tape and Reel | 16 | 48 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
LC87F2W48A
MCU 8-bit CISC 50KB Flash 3.3V/5V 48-Pin SQFP
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | Flash | 12 | 12 | 50KB | 1.5KB | Yes | 383 | 38 | 6 | 0 | 0 | 12 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | 1 | SIO/UART | 8 | 14 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||
FMS6303MTC1406X
Video Filter Driver
|
|
onsemi | Video Processors | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC88FC2D0BUTJ-2H
MCU 16-bit Xstromy16 256KB ROM 3.3V 100-Pin TQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC88 | Xstromy16 | ROM | 12 | 12 | 0.18um | 256KB | 24KB | 1 | Yes | 460 | No | 86 | 9 | 2 | 0 | 12 | 0 | 0 | 3 | 0 | 0 | 0 | 1 | Tray | 1 | I2C/SIO/UART | 16 | 16 | 100 | TQFP | QFP | No | No | No | No | No | No | No | ||||||||||||||||||||||||
LC87F5VP6AU-QIP-H
8-bit Microcontroller 256K-byte Flash
|
|
onsemi | Microcontrollers - MCUs | 15 | 88 | Tray | 8 | 100 | PQFP | QFP | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
FMS6407MTC20
Video Driver With integrated Filters
|
|
onsemi | Video Processors | No | Tube | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6407MTC20X
Video Driver With integrated Filters
|
|
onsemi | Video Processors | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
SA3229-E1-T
DSP Floating-Point 375MHz 25-Pin SIP SMD T/R
|
|
onsemi | Digital Signal Processors - DSPs | Floating-Point | No | 25 | 1 | 0 | 375 | 0 | 0 | 0 | 0 | 0 | 0 | Tape and Reel | 2 | I2C | 25 | SIP SMD | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
F143-MINI-2-GEVK
AX8052F143-2-TB05/AX8052F143-2-TX30 Microcontroller Development Kit
|
|
onsemi | Embedded System Development Boards and Kits | AX8052F143-2-TB05/AX8052F143-2-TX30 | Microcontroller | Development Kit | 1 | No | No | No | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SA3400GEVB
R3910/R3920 Processor Evaluation Board
|
|
onsemi | Embedded System Development Boards and Kits | R3910/R3920 | Processor Misc | Evaluation Board | No | No | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2G08AUSSOPTLM-E
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP T/R
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | Flash | 12 | 12 | 8KB | 256B | Yes | 19 | 5 | 0 | 0 | 12 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | 1 | UART | 8 | 8 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
LC87F2K08AU-DIP-E
LC87F2L08A 8-bit Microcontroller with 8KB Flash
|
|
onsemi | Microcontrollers - MCUs | 12 | 9 | Fan-Fold | 8 | 24 | PDIP | DIP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2J32AUWA-2H
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC87F | CISC | Flash | 12 | 12 | 32KB | 1KB | 2 | Yes | 489 | 41 | 7 | 0 | 0 | 8/12 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tray | 2 | UART | 8 | 14/14 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
LC823450XATBG
High Performance Audio Processor IC
|
|
onsemi | Audio Processors | Yes | Tape and Reel | 154 | WLCSP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6363ACSX
Video Filter Driver
|
|
onsemi | Video Processors | No | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC87FBH08AU-EB-NH
LC87FBH08A 8-bit Microcontroller
|
|
onsemi | Microcontrollers - MCUs | 12 | 25 | Tape and Reel | 8 | 36 | LQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LC87F7J32AU-QIP-E
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 64-Pin PQFP Tray
|
|
onsemi | Microcontrollers - MCUs | CISC | Flash | 12 | 12 | 32KB | 1KB | 298 | 23 | 7 | 0 | 0 | 12 | 0 | 0 | 1 | 0 | 0 | 0 | Tray | 1 | SIO/UART | 8 | 12 | 64 | PQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
LC87F1MADG1AGEVK
USB COMMUNICATION EVALUTION BOARD
|
|
onsemi | Embedded System Development Boards and Kits | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
LC786820E-6E03-3H
High Performance DSP System
|
|
onsemi | Digital Signal Processors - DSPs | 100 | PQFP | QFP | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6145MTC14X
Video Filter Driver
|
|
onsemi | Video Processors | No | Tape and Reel | 14 | TSSOP W | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC78615E-01US-H
IC SERVO PROC LSI CD-DSP 64PQFP
|
|
onsemi | Digital Signal Processors - DSPs | Tray | 64 | PQFP | QFP | No | Unknown | No | No | Yes | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6151L6X
Video filter driver
|
|
onsemi | Video Processors | No | Tape and Reel | 6 | MicroPak | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AXM0F343-64-1-TX40
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3V 40-Pin QFN EP T/R
|
|
onsemi | Microcontrollers - MCUs | RISC | ARM Cortex M0+ | Flash | 40 | 40 | 64KB | 8KB | 4 | Yes | No | 19 | 3 | 1 | 0 | 12 | 0 | 2 | 0 | 1 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/USART | 32 | 6 | 40 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||
| E7120-102A59-AG DSP SOC Audio Processor For Digital Hearing Aids |
|
onsemi | Audio Processors | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6141CS
Video Proc 5V 8-Pin SOIC Tube
|
|
onsemi | Video Processors | No | No | Video Processor | No | Tube | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No |