onsemi Memory
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Main Category | Flash Memory Size - (bit) | Density - (bit) | Cell Type | Category | Subcategory | SRAM Memory Size - (bit) | Process Technology | ECC Type | Density in Bits - (bit) | Total Density | Programmability | Organization | Number of Words | Architecture | Number of Bits per Word - (bit) | Flash Maximum Access Time - (ns) | External Memory | Configuration | Boot Block | Reprogramming Technique | Number of Internal Banks | Module Type | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Block Organization | Number of Words per Bank | Number of Chip per Module | Location of Boot Block | Data Rate Architecture | Bus Directional | Timing Type | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Interface Type | Chip Density - (bit) | Address Width - (bit) | Number of Ports | Data Bus Width - (bit) | Maximum Access Time - (ns) | In-System Programmability | Address Bus Width - (bit) | Maximum Clock Rate - (MHz) | Chip Configuration | Maximum Supply Current - (mA) | Chip Package Type | Maximum Operating Supply Current - (mA) | Hardware Data Protection | Expansion Support | Supplier Temperature Grade | ECC Support | Number of Ranks | CAS Latency | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
AT24C01C-XHM-B
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
|
주식
12,131
$0.2183
단위 당
|
Microchip Technology | EEPROM | 1K | 1024 | Yes | 128x8 | 8 | 100 | Serial-I2C | 550 | 3 | 3 | Yes | Industrial | Tube | 8 | TSSOP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
CY7C1021CV33-12ZSXET
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns Automotive AEC-Q100 44-Pin TSOP-II T/R
|
주식
14
$0.7687 에서 $0.7818로 변경
단위 당
|
Infineon Technologies AG | SRAM Chip | 1M | 1048576 | 64K | 16 | SDR | Asynchronous | 1 | 12 | 16 | 90 | Automotive | Tape and Reel | 44 | TSOP-II | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991b.2.b. | No | ||||||||||||||||||||||||||||||||||||||||||||||||
24LC128T-E/ST
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
|
주식
2,500
$0.388 에서 $0.4276로 변경
단위 당
|
Microchip Technology | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 200(Min) | Serial-I2C | 900 | 3 | 3 | Yes | Automotive | Tape and Reel | 8 | TSSOP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SST26VF016BT-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R
|
주식
1,400
$0.8351 에서 $0.9203로 변경
단위 당
|
Microchip Technology | Flash | 16M | NOR | 70nm | 16777216 | Yes | 16M/8M/4M | Sectored | 1/2/4 | No | Symmetrical | Synchronous | Serial (SPI, Dual SPI, Quad SPI) | 32 | 8 | 20 | Industrial | No | Tape and Reel | 8 | SOIJ | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
IS66WVE4M16EBLL-70BLI
PSRAM Async Single Port 64M-bit 4M x 16 70ns 48-Pin TFBGA
|
주식
960
$3.266 에서 $4.464로 변경
단위 당
|
Integrated Silicon Solution Inc | PSRAM | 64M | 67108864 | 4M | 16 | Asynchronous | 1 | 70 | 22 | Industrial | 48 | TFBGA | BGA | No | No | No | No | No | 3A991b.2.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
AT24HC02C-PUM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube
|
주식
26
$0.0783
단위 당
|
Microchip Technology | EEPROM | 2K | 2048 | Yes | 256x8 | 8 | 100 | Serial-I2C | 450 | 8 | 3 | Yes | Industrial | Tube | 8 | PDIP W | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
AD4C2666W4G19-BSSF
DRAM Module DDR4 SDRAM 4Gbyte 288VLP UDIMM Bulk
|
주식
2
$10.146
단위 당
|
ADATA Technology Co., Ltd | Memory Modules | DRAM Module | DDR4 SDRAM | 4Gbyte | 288VLP UDIMM | 4K | 2666 | 512x8 | Industrial | Yes | Bulk | 288 | VLP UDIMM | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
AT27LV512A-90JU
EPROM OTP 512K-bit 64K x 8 90ns 32-Pin PLCC Tube
|
주식
1,414
$2.744
단위 당
|
Microchip Technology | EPROM | 512K | 524288 | Yes | 64Kx8 | OTP | Parallel | 90 | External | 20 | Industrial | Tube | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
AT24CM01-XHD-T
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R
|
주식
3,570
$0.9746 에서 $1.1554로 변경
단위 당
|
Microchip Technology | EEPROM | 1M | 1048576 | Yes | 128Kx8 | 8 | 100(Min) | Serial-I2C | 450 | 2 | 3 | Yes | Industrial | Tape and Reel | Unknown | 8 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
| AD4B320038G22-BSSC DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM Bulk |
주식
1
$16.74
단위 당
|
ADATA Technology Co., Ltd | Memory Modules | DRAM Module | DDR4 SDRAM | 8Gbyte | 260SODIMM | 8K | 3200 | 1Kx8 | Industrial | Yes | Bulk | 260 | SODIMM | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||
SST25VF016B-50-4C-QAF
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube
|
주식
18
$0.2545
단위 당
|
Microchip Technology | Flash | 16M | NOR | 16777216 | Yes | 2M | Sectored | 8 | No | Symmetrical | Synchronous | Serial-SPI | 24 | 8 | 20 | Commercial | No | Tube | 8 | WSON EP | SON | No | No | No | No | No | 3A991b.1.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||
ACSDXX300000
pi-topOS 16 GB Class 10 SD Card
|
주식
234
$1.924
단위 당
|
pi-top | Flash Cards | MicroSDHC Card | 16G | 137438953472 | Yes | SD | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SST25VF020-20-4C-SAE-T
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 23ns 8-Pin SOIC N T/R
|
주식
3,990
$0.9711 에서 $1.0982로 변경
단위 당
|
Microchip Technology | Flash | 2M | NOR | 2097152 | Yes | 256K | Sectored | 8 | No | Symmetrical | Synchronous | Serial-SPI | 18 | 23 | 10 | Commercial | No | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||
25LC320AT-H/SN
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
|
주식
1,920
$0.3697 에서 $0.4074로 변경
단위 당
|
Microchip Technology | EEPROM | 32K | 0.4um | 32768 | Yes | 4Kx8 | 8 | 200(Min) | Serial-SPI | 100 | 16 | 5 | Yes | Extended | Tape and Reel | 8 | SOIC N | SO | No | No | Yes | AEC-Q100 | Yes | Yes | 3A001a.2.a. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
25LC020AT-E/OT
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
|
주식
1,750
$0.4873 에서 $0.537로 변경
단위 당
|
Microchip Technology | EEPROM | 2K | 2048 | Yes | 256x8 | 200(Min) | Serial-SPI | 50 | 5 | Yes | Extended | Tape and Reel | 6 | SOT-23 | SOT | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
IS66WVC4M16EALL-7010BLI
PSRAM Async Single Port 64M-bit 4M x 16 70ns 54-Pin VFBGA
|
주식
240
$4.796 에서 $5.935로 변경
단위 당
|
Integrated Silicon Solution Inc | PSRAM | 64M | 67108864 | 4M | 16 | Asynchronous | 1 | 70 | 22 | Industrial | Unknown | 54 | VFBGA | BGA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
S25FS512SDSBHV213
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin BGA T/R
|
주식
1,438
$1.191 에서 $1.312로 변경
단위 당
|
Infineon Technologies AG | Flash | 512M | NOR | 65nm | 536870912 | Yes | 512M/256M/128M | Sectored | 1/2/4 | Yes | Symmetrical | Bottom|Top | Synchronous | Serial (SPI, Dual SPI, Quad SPI) | 32 | 8 | 100 | Industrial Plus | Yes | Tape and Reel | 24 | BGA | BGA | No | No | No | No | No | 3A991b.1.a. | No | ||||||||||||||||||||||||||||||||||||||||||
W25Q40EWSNIG
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 6ns 8-Pin SOIC N Tube
|
주식
665
$0.3776 에서 $0.4467로 변경
단위 당
|
Winbond Electronics | Flash | 4M | NOR | 4194304 | Yes | 512K | Sectored | 8 | No | Symmetrical | Synchronous | Serial (SPI, Dual SPI, Quad SPI) | 24 | 6 | 20 | Industrial | No | Tube | 8 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
AT27C512R-45PU
EPROM OTP 512K-bit 64K x 8 45ns 28-Pin PDIP W Tube
|
주식
140
$2.811 에서 $2.91로 변경
단위 당
|
Microchip Technology | EPROM | 512K | 524288 | Yes | 64Kx8 | OTP | Parallel | 45 | External | 20 | Industrial | Tube | 28 | PDIP W | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
93LC66-I/SN
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N Tube
|
주식
2
$0.1199
단위 당
|
Microchip Technology | EEPROM | 4K | 1.2um | 4096 | Yes | 512x8|256x16 | 8|16 | 200(Min) | Serial-Microwire | 400 | 9|8 | 3 | Yes | Industrial | Tube | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
SM671PEB-ADS | UFS 2.1 TLC NAND 32GB I-temp
Ferri-UFS BGA 153-b UFS 2.1 TLC NAND I-temp 32GB
|
주식
9
$2.313
단위 당
|
Silicon Motion Technology | Flash | 256G | TLC NAND | 274877906944 | Yes | No | Synchronous | Serial e-MMC | Industrial | Yes | Tray | 153 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
SST39VF1601C-70-4C-B3KE
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TFBGA Tray
|
주식
139
$0.3242 에서 $0.3265로 변경
단위 당
|
Microchip Technology | Flash | 16M | NOR | 16777216 | Yes | 1M | Sectored | 16 | Yes | Symmetrical | Bottom | Asynchronous | Parallel | 20 | 70 | 18 | Commercial | No | Tray | 48 | TFBGA | BGA | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
M95010-WDW6TP
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R
|
주식
8,293
$0.4155 에서 $0.4229로 변경
단위 당
|
STMicroelectronics | EEPROM | 1K | 1024 | Yes | 128x8 | 8 | 200(Min) | Serial-SPI | 20 | 7 | 5 | Yes | Industrial | Tape and Reel | 8 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
M95512-DFMN6TP
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
|
주식
15,000
$0.6536 에서 $0.7003로 변경
단위 당
|
STMicroelectronics | EEPROM | 512K | 524288 | Yes | 64Kx8 | 8 | 200(Min) | Serial-SPI | 80 | 16 | 2.5 | Yes | Industrial | Tape and Reel | 8 | SO N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
25LC320/P
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube
|
주식
64
$0.1566
단위 당
|
Microchip Technology | EEPROM | 32K | 32768 | Yes | 4Kx8 | 200(Min) | Serial-SPI | 230 | 16 | 5 | Yes | Commercial | Tube | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No |