Omron Inductors and Coils
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 26211 Inductor RF Chip Molded Wirewound 0.82uH 10% 25MHz 22Q-Factor 0.43A 0.53Ohm DCR T/R |
|
Omron | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.82u | 10% | 25M | 0.43 | 25M | 0.53 | 160M | 2.79 | 2.79 | 2.16 | Tape and Reel | 2 | 22 | Unknown | Unknown | Unknown | EAR99 | No |