NKK Switches 전자 기계 스위치
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Switch Configuration | Illumination Type | Switch Function | Light Source Color | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Bezel Color | Maximum AC Voltage Rating - (V) | Lens Shape | Angle of Throw - (°) | Maximum Current Rating - (A) | Lens Color | Typical Operating Voltage | Maximum Power Rating - (VA) | Typical Operating Current - (mA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Base Material | Actuator Material | Housing Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A26EH
Switch Toggle (ON) ON (ON) SP3T Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
주식
15
$5.862
단위 당
|
NKK Switches | Switch Toggle | Process Sealed | (ON) ON (ON) | Flat Lever | SP3T | 50000 | 50000 | 500VAC | PC Mount with Bracket | PC Pins | 6 | Right Angle | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
M2022S2A2G40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
주식
2
$1.411
단위 당
|
NKK Switches | Switch Toggle | ON None ON | Small Bat Lever | DPDT | 2 | 50000 | 100000 | 1000VAC | PC Mount with Bracket | PC Pins | 6 | Vertical Right Angle | 3.81 | Brass | Gold | 1000 | 20 | Copper | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
AT3009H
Switch Access Round Knob Rotary Switch
|
주식
24
$0.461 에서 $0.4689로 변경
단위 당
|
NKK Switches | Switch Accessories | Round Knob | Rotary Switch | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
AT4147-005
Switch Access Flat Key Keylock Switch
|
주식
25
$1.1013
단위 당
|
NKK Switches | Switch Accessories | Flat Key | Keylock Switch | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
A02PC
Switch Indicators 2.1VDC 20mA LED PC Pins PC Mount
|
주식
25
$2.425
단위 당
|
NKK Switches | Switch Indicators | LED | Red | Round Dome | PC Mount | PC Pins | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
SK24DG30
Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
|
주식
2
$3.417
단위 당
|
NKK Switches | Switch KeyLock | Process Sealed | ON ON ON | DP3T | 3 | Flat Key | 45 | 10000 | 30000 | 500VAC | Bracket Mount/Through Hole | PC Pins | Right Angle | Glass Fiber/Polyamide | Gold | 100 | 80 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
M2012TXG13-EA
Switch Rocker ON None ON SPDT PC Pins Small Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
|
주식
1,205
$0.883 에서 $0.8869로 변경
단위 당
|
NKK Switches | Switch Rocker | ON None ON | Small Paddle | SPDT | 50000 | 50000 | 1000VAC | Bracket Mount/Through Hole | PC Pins | 3 | Straight | 4.7 | Polyamide | Gold | 1000 | 20 | Copper | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
UB15SKW035D-JJ
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
|
주식
35
$9.861
단위 당
|
NKK Switches | Switch Push Button | ON (ON) | LED | Momentary | Square Button | SPDT | 10000 | 1000000 | 1000VAC | Through Hole | PC Pins | 3 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Glass Fiber/Polyamide | 200 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
B15AB
Switch Toggle ON None (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
주식
15
$0.6681
단위 당
|
NKK Switches | Switch Toggle | Process Sealed | ON None (ON) | Bat Lever | SPDT | 50000 | 50000 | 500VAC | PC Mount with Bracket | PC Pins | 3 | Straight | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
A1RAV
Switch Toggle (ON) None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
주식
40
$5.406
단위 당
|
NKK Switches | Switch Toggle | Process Sealed | (ON) None ON | Bat Lever | SPDT | 50000 | 50000 | 500VAC | PC Mount with Bracket | PC Pins | 3 | Vertical Right Angle | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
KP0215ASAKG03RGBP-1FJB
Switch Push Button OFF (ON) SPST Flat Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins
|
주식
19
$7.869
단위 당
|
NKK Switches | Switch Push Button | OFF (ON) | LED | Momentary | Flat Square Button | SPST | 5000000 | 5000000 | 1000VAC | Through Hole | PC Pins | 2 | Straight | 7.62 | Polyacetal | Polyacetal/Glass Fiber/Polybutylene Terephthalate | Gold | 100 | 200 | Stainless Steel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
M2011B2B1W01
Switch Toggle ON None OFF SPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
|
주식
1
$1.402
단위 당
|
NKK Switches | Switch Toggle | ON None OFF | Large Bat Lever | SPST | 25000 | 100000 | 1000VAC | 12.5(Round) | Panel Mount with Threads | Solder Lug | 2 | Straight | Brass | Silver | 1000 | 10 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
YB02VA004
IP65 Panel Seal Indicator with Legend
|
주식
17
$13.94
단위 당
|
NKK Switches | Switch Indicators | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
S28AWB
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
|
주식
5
$1.574
단위 당
|
NKK Switches | Switch Toggle | Sealed | (ON) OFF (ON) | Round Lever | DPDT | 25000 | 30000 | 2000VAC | 12.5(Round) | Panel Mount with Threads | Solder Lug | 6 | Straight | 1000 | 10 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
M2T25SA5G30
Switch Toggle ON None (ON) DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
|
주식
2
$12.83
단위 당
|
NKK Switches | Switch Toggle | Process Sealed | ON None (ON) | Bat Lever | DPDT | 50000 | 100000 | 1000VAC | PC Mount with Bracket | PC Pins | 6 | Right Angle | 4.7 | Glass Fiber/Polyamide | Brass | Glass Fiber/Polyamide | Gold | 1000 | 20 | Copper|Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
KP0115ACAKG03RGBP
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins
|
주식
20
$7.082
단위 당
|
NKK Switches | Switch Push Button | OFF (ON) | LED | Momentary | Square Button | SPST | 5000000 | 5000000 | 1000VAC | Through Hole | PC Pins | 2 | Straight | 7.62 | Polyacetal | Polyacetal/Glass Fiber/Polybutylene Terephthalate | Gold | 100 | 200 | Stainless Steel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AT4153-023
Switch Access Flat Key Keylock Switch
|
주식
9
$0.4956
단위 당
|
NKK Switches | Switch Accessories | Flat Key | Keylock Switch | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
M2019BB1W03
Switch Toggle ON OFF (ON) SPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
|
주식
1
$1.0695
단위 당
|
NKK Switches | Switch Toggle | ON OFF (ON) | Large Bat Lever | SPDT | 25000 | 100000 | 1000VAC | 12.5(Round) | PC Mount with Threads | PC Pins | 3 | Straight | 4.7 | Brass | Silver | 1000 | 10 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
UB226SKG035F-1JB
Switch Push Button ON ON DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
|
주식
20
$2.78
단위 당
|
NKK Switches | Switch Push Button | ON ON | LED | Alternate | Square Button | DPDT | 200000 | 200000 | 1000VAC | Through Hole | PC Pins | 6 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Polycarbonate | Glass Fiber/Polyamide | Gold | 200 | 100 | Copper | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
G12JPC
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
|
주식
3
$0.7755
단위 당
|
NKK Switches | Switch Toggle | ON None ON | Lighted Lever | SPDT | 10000 | 100000 | 500VAC | PC Mount | PC Pins | 3 | Straight | 2.54 | Glass Fiber/Polyamide | Polyamide | Gold | 500 | 80 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
M2033ES1W01
Switch Toggle ON OFF ON 3PDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
|
주식
9
$7.529
단위 당
|
NKK Switches | Switch Toggle | ON OFF ON | Small Flat Lever | 3PDT | 25000 | 50000 | 1000VAC | 6.5(Round) | Panel Mount with Threads | Solder Lug | 9 | Straight | 4.7 | Brass | Silver | 1000 | 10 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
AT4152-008
Switch Access Tubular Key Keylock Switch
|
주식
25
$0.4479
단위 당
|
NKK Switches | Switch Accessories | Tubular Key | Keylock Switch | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
A15JP
Switch Toggle ON None (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
|
주식
25
$0.7801
단위 당
|
NKK Switches | Switch Toggle | Process Sealed | ON None (ON) | Bat Lever | SPDT | 50000 | 50000 | 500VAC | PC Mount | PC Pins | 3 | Straight | 2.54 | Brass | Gold | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
YB15WSKW01-5C12-JB
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
|
주식
25
$3.832
단위 당
|
NKK Switches | Switch Push Button | ON (ON) | LED | Momentary | Square Button | SPDT | 100000 | 1000000 | 1000VAC | 16(Round) | Panel Mount | Quick Connect/Solder Lug | 3 | Straight | Glass Fiber/Polyamide | Glass Fiber/Polyamide | Silver | 200 | 50 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UB25SKW03N-C
Switch Push Button ON (ON) DPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
|
주식
4
$9.024
단위 당
|
NKK Switches | Switch Push Button | ON (ON) | Momentary | Square Button | DPDT | 10000 | 1000000 | 1000VAC | Through Hole | PC Pins | 6 | Straight | 5.08 | Glass Fiber/Liquid Crystal Polymer | Glass Fiber/Polyamide | 200 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No |