NIC Components Circuit Protection
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Direction Type | Configuration | Varistor Voltage - (V) | Technology | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Wire Form | Size Code | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NXED04S501A01TRF ESD Suppressor TVS Bi-Dir 30V 2-Pin Case 0402(1006Metric) T/R |
|
NIC Components | ESD 억제기 | TVS | Bi-Directional | Single | 1 | 30 | 1 | 100 | 0.1 | Tape and Reel | 2 | Case 0402(1006Metric) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
NVXA0805N180C501TRF
Var MLV 12.7VAC/18VDC 120A 22V to 28V 0805 SMD T/R
|
$0.0393 에서 $0.0454로 변경
단위 당
|
NIC Components | 배리스터 | 22 to 28 | Multilayer | 120 | 2 | 1.25 | 0.85 | 0805 | Surface Mount | 40 | 500 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No |