NIC Components RF Diodes
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Reverse Current - (uA) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRD4001TR-5KF
Diode Switching 50V 1A 2-Pin SMA T/R
|
주식
2
$0.1561
단위 당
|
NIC Components | Rectifiers | Switching Diode | Single | 50 | 1@Ta=75C | 1.1 | 30 | 5 | 2500 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||
NRD4007TR-5KF
Diode Switching 1KV 1A 2-Pin SMA T/R
|
주식
10,000
$0.0826 에서 $0.0978로 변경
단위 당
|
NIC Components | Rectifiers | Switching Diode | Single | 1000 | 1@Ta=75C | 1.1 | 30 | 5 | 2500 | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||
NRD4004TR-5KF
Diode Switching 400V 1A 2-Pin SMA T/R
|
주식
300,000
$0.0513 에서 $0.0572로 변경
단위 당
|
NIC Components | Rectifiers | Switching Diode | Single | 400 | 1@Ta=75C | 1.1 | 30 | 5 | 2500 | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||
NSD23TR-5KF
Surface Mount Schottky Barrier Rectifier Diode
|
|
NIC Components | Rectifiers | 30 | Tape and Reel | 2 | SMA | DO | No | No | No | No | No | No | ||||||||||
NSD26TR-5KF
Diode Schottky 60V 2A 2-Pin SMA T/R
|
|
NIC Components | Rectifiers | Schottky Diode | Single | 60 | 2 | 0.7 | 50 | 500 | 15 | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | No |