MinebeaMistumi – NMB Technologies Brushless DC Motors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Motor Current - (A) | DC Motor Voltage - (V) | Power Rating - (W) | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Efficiency | Rotor Inertia | Motor Configuration | Motor Shape | Number of Shafts | Number of Poles | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BLDC40P20F
Brushless DC Motors Cylindrical 18V 14.2A 191W 12225r/min 0.149N.m 1Shaft 32g.cm² 79%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 14.2 | 18 | 79% | 32g.cm² | Gear Motor | Cylindrical | 1 | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC40S40A
Brushless DC Motors Cylindrical 24V 2.5A 48W 2550r/min 0.18N.m 1Shaft 62g.cm² 81%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 2.5 | 24 | 81% | 62g.cm² | Gear Motor | Cylindrical | 1 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC40S30A
Brushless DC Motors Cylindrical 24V 2.1A 46W 3040r/min 0.145 1Shaft 50g.cm² 85%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 2.1 | 24 | 85% | 50g.cm² | Gear Motor | Cylindrical | 1 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC40P30F
Brushless DC Motors Cylindrical 12V 26.3A 241W 12655r/min 0.182N.m 1Shaft 40g.cm² 82%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 26.3 | 12 | 82% | 40g.cm² | Gear Motor | Cylindrical | 1 | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC24P24A
Brushless DC Motors Cylindrical 24V 1A 20W 7240r/min 0.028N.m 1Shaft 3.9g.cm² 75%
|
$153.84 에서 $258.30로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 1 | 24 | 75% | 3.9g.cm² | Gear Motor | Cylindrical | 1 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC24P16A
Brushless 3-Phase DC Motor
|
$153.84 에서 $258.30로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
BLDC40P10A
Brushless DC Motors Cylindrical 12V 2.3A 18W 3000r/min 0.06N.m 1Shaft 16g.cm² >75%
|
$277.03 에서 $297.14로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 2.3 | 12 | >75% | 16g.cm² | Motor Only | Cylindrical | 1 | 14 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC36P16A
Brushless DC Motors Cylindrical 24V 1.2A 26W 4355r/min 0.056 1Shaft 26.6g.cm² 77%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 1.2 | 24 | 77% | 26.6g.cm² | Motor Only | Cylindrical | 1 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BLDC36P35A
Brushless DC Motors Cylindrical 24V 3.2A 63W 6250r/min 0.097N.m 1Shaft 86%
|
$176.92 에서 $309.13로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Brushless DC Motors | 3-Phase | 3.2 | 24 | 86% | Motor Only | Cylindrical | 1 | No | Unknown | Unknown | Unknown | EAR99 | No |