Microchip Technology Evaluation, Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | ADC | JTAG Support | UART | SPI | I2C | GPIO | USB | RS232 | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Operating Systems | Linux | Windows | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF2-STARTER-KIT
M2S060-FGG484 FPGA Starter Kit 142MHz 64MB RAM 16MB SPI Flash
|
|
Microchip Technology | Programmable Logic Development Boards and Kits | Starter Kit | M2S060-FGG484 | FPGA | 16MB | SPI Flash | Flash | 64MB | Yes | 1 | 1 | 1 | 2 | 1 | No | 4 | Libero SoC v11.0 | Linux Kernel v2.6.33 | No | Unknown | No | No | No | No | 3A991.d. | No | ||||||||||
MPF300-VIDEO-KIT-NS
PolarFire FPGA Video and Imaging Kit with MPF300T Device
|
$1,347.49
단위 당
|
Microchip Technology | Programmable Logic Development Boards and Kits | Development Kit | MPF300T-1FCG1152E | FPGA | 128MB | SPI Flash | Flash | 4GB | Yes | 1 | 2 | 2 | LCD | HDMI/MIPI CSI/MIPI DSI | Box | No | Yes | Unknown | Unknown | 5A992c. | No | |||||||||||||||
| A3PE-STARTER-KIT-WO-FP4 PROASIC3 Starter Kit WO FP4 |
$889.44 에서 $1,100.96로 변경
단위 당
|
Microchip Technology | Programmable Logic Development Boards and Kits | EAR99 | No | |||||||||||||||||||||||||||||||||
MPFS-ICICLE-KIT
MPFS250T-FCVG484E FPGA Development Kit 2GB RAM 8GB eMMC flash/SPI Flash
|
|
Microchip Technology | Programmable Logic Development Boards and Kits | Development Kit | MPFS250T-FCVG484E | FPGA | 8GB | eMMC flash/SPI Flash | Flash | 2GB | Yes | 1 | 1 | 1 | 1 | 2 | Eclipse-Based Integrated Development Environment/Libero SoC/PolarFire SoC | Linux | 5A992.c | No | ||||||||||||||||||
| MPFS-ICICLE-KIT-ES MPFS250T-FCVG484EES FPGA Development Kit 2GB RAM 128MB/8GB eMMC flash/SPI Flash |
|
Microchip Technology | Programmable Logic Development Boards and Kits | Development Kit | MPFS250T-FCVG484EES | FPGA | 128MB/8GB | eMMC flash/SPI Flash | Flash | 2GB | Yes | 4 | 3 | 2 | 1 | 2 | LCD | Linux | Box | No | Yes | Unknown | Unknown | 5A992c. | No |