Microchip Technology Memory
| 부품 번호 | Price | 주식 | Manufacturer | Category | Main Category | Cell Type | Category | Subcategory | Process Technology | ECC Type | Density - (bit) | Total Density | Programmability | Organization | Number of Words | Number of Bits per Word - (bit) | External Memory | Boot Block | Reprogramming Technique | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Block Organization | Architecture | Number of Chip per Module | Location of Boot Block | Data Rate Architecture | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Chip Density - (bit) | Address Width - (bit) | Address Bus Width - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Interface Type | Data Bus Width - (bit) | Timing Type | Maximum Access Time - (ns) | In-System Programmability | Chip Configuration | Chip Package Type | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | ECC Support | Packaging | Density in Bits - (bit) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
AT24C01C-XHM-B
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
|
주식
12,131
$0.2183
단위 당
|
Microchip Technology | EEPROM | 1K | Yes | 128x8 | 8 | 100 | 3 | Serial-I2C | 550 | 3 | Yes | Industrial | Tube | 1024 | 8 | TSSOP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
24LC128T-E/ST
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
|
주식
2,500
$0.388 에서 $0.4276로 변경
단위 당
|
Microchip Technology | EEPROM | 128K | Yes | 16Kx8 | 8 | 200(Min) | 3 | Serial-I2C | 900 | 3 | Yes | Automotive | Tape and Reel | 131072 | 8 | TSSOP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SST26VF016BT-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R
|
주식
1,400
$0.8351 에서 $0.9203로 변경
단위 당
|
Microchip Technology | Flash | NOR | 70nm | 16M | Yes | 16M/8M/4M | 1/2/4 | No | Symmetrical | Sectored | 32 | Serial (SPI, Dual SPI, Quad SPI) | Synchronous | 8 | 20 | Industrial | No | Tape and Reel | 16777216 | 8 | SOIJ | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
AT24HC02C-PUM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube
|
주식
26
$0.0783
단위 당
|
Microchip Technology | EEPROM | 2K | Yes | 256x8 | 8 | 100 | 8 | Serial-I2C | 450 | 3 | Yes | Industrial | Tube | 2048 | 8 | PDIP W | DIP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
|
인기 검색어
AT27LV512A-90JU
EPROM OTP 512K-bit 64K x 8 90ns 32-Pin PLCC Tube
|
주식
1,414
$2.744
단위 당
|
Microchip Technology | EPROM | 512K | Yes | 64Kx8 | OTP | Parallel | 90 | External | 20 | Industrial | Tube | 524288 | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
AT24CM01-XHD-T
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP T/R
|
주식
3,570
$0.9746 에서 $1.1554로 변경
단위 당
|
Microchip Technology | EEPROM | 1M | Yes | 128Kx8 | 8 | 100(Min) | 2 | Serial-I2C | 450 | 3 | Yes | Industrial | Tape and Reel | 1048576 | Unknown | 8 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
SST25VF016B-50-4C-QAF
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube
|
주식
18
$0.2545
단위 당
|
Microchip Technology | Flash | NOR | 16M | Yes | 2M | 8 | No | Symmetrical | Sectored | 24 | Serial-SPI | Synchronous | 8 | 20 | Commercial | No | Tube | 16777216 | 8 | WSON EP | SON | No | No | No | No | No | 3A991b.1.a. | No | No | ||||||||||||||||||||||||||||||
SST25VF020-20-4C-SAE-T
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 23ns 8-Pin SOIC N T/R
|
주식
3,990
$0.9711 에서 $1.0982로 변경
단위 당
|
Microchip Technology | Flash | NOR | 2M | Yes | 256K | 8 | No | Symmetrical | Sectored | 18 | Serial-SPI | Synchronous | 23 | 10 | Commercial | No | Tape and Reel | 2097152 | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
25LC320AT-H/SN
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
|
주식
1,920
$0.3697 에서 $0.4074로 변경
단위 당
|
Microchip Technology | EEPROM | 0.4um | 32K | Yes | 4Kx8 | 8 | 200(Min) | 16 | Serial-SPI | 100 | 5 | Yes | Extended | Tape and Reel | 32768 | 8 | SOIC N | SO | No | No | Yes | AEC-Q100 | Yes | Yes | 3A001a.2.a. | Yes | No | ||||||||||||||||||||||||||||||||
25LC020AT-E/OT
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
|
주식
1,750
$0.4873 에서 $0.537로 변경
단위 당
|
Microchip Technology | EEPROM | 2K | Yes | 256x8 | 200(Min) | Serial-SPI | 50 | 5 | Yes | Extended | Tape and Reel | 2048 | 6 | SOT-23 | SOT | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
|
인기 검색어
AT27C512R-45PU
EPROM OTP 512K-bit 64K x 8 45ns 28-Pin PDIP W Tube
|
주식
140
$2.811 에서 $2.91로 변경
단위 당
|
Microchip Technology | EPROM | 512K | Yes | 64Kx8 | OTP | Parallel | 45 | External | 20 | Industrial | Tube | 524288 | 28 | PDIP W | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
93LC66-I/SN
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N Tube
|
주식
2
$0.1199
단위 당
|
Microchip Technology | EEPROM | 1.2um | 4K | Yes | 512x8|256x16 | 8|16 | 200(Min) | 9|8 | Serial-Microwire | 400 | 3 | Yes | Industrial | Tube | 4096 | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
SST39VF1601C-70-4C-B3KE
NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TFBGA Tray
|
주식
139
$0.3242 에서 $0.3265로 변경
단위 당
|
Microchip Technology | Flash | NOR | 16M | Yes | 1M | 16 | Yes | Symmetrical | Sectored | Bottom | 20 | Parallel | Asynchronous | 70 | 18 | Commercial | No | Tray | 16777216 | 48 | TFBGA | BGA | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
25LC320/P
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube
|
주식
64
$0.1566
단위 당
|
Microchip Technology | EEPROM | 32K | Yes | 4Kx8 | 200(Min) | 16 | Serial-SPI | 230 | 5 | Yes | Commercial | Tube | 32768 | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
11AA010-I/TO
EEPROM UNI/O Serial 1K-bit 128 x 8 2.5V/3.3V/5V 3-Pin TO-92 Bag
|
주식
740
$0.0776
단위 당
|
Microchip Technology | EEPROM | 1K | Yes | 128x8 | 8 | 200(Min) | 16 | UNI/O Serial | 5 | Yes | Industrial | Bag | 1024 | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
93LC56A/SN
EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube
|
주식
1,030
$0.2949 에서 $0.3151로 변경
단위 당
|
Microchip Technology | EEPROM | 2K | Yes | 256x8 | 200(Min) | Serial-Microwire | 0.5 | Yes | Commercial | Tube | 2048 | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SST25WF080B-40I/SN
NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
|
주식
802
$1.1666
단위 당
|
Microchip Technology | Flash | NOR | 8M | Yes | 1M | 8 | Yes | Symmetrical | Sectored | Bottom|Top | 24 | Serial-SPI | Synchronous | 11 | 10 | Industrial | No | Tube | 8388608 | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
25AA320AX-I/ST
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube
|
주식
25
$0.137
단위 당
|
Microchip Technology | EEPROM | 32K | Yes | 4Kx8 | 8 | 200(Min) | 16 | Serial-SPI | 50 | 5 | Yes | Industrial | Tube | 32768 | 8 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
24AA512T-I/SM
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ T/R
|
주식
1,293
$1.692 에서 $1.865로 변경
단위 당
|
Microchip Technology | EEPROM | 0.13um | 512K | Yes | 64Kx8 | 8 | 200(Min) | 3 | Serial-I2C | 900 | 5 | Yes | Industrial | Tape and Reel | 524288 | 8 | SOIJ | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
93C66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 5V 8-Pin SOIC N Tube
|
주식
1,157
$0.0587
단위 당
|
Microchip Technology | EEPROM | 0.5um | 4K | Yes | 256x16 | 16 | 200(Min) | 8 | Serial-Microwire | 250 | 2 | Yes | Industrial | Tube | 4096 | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||
AT25020B-MAHL-T
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R
|
주식
2,660
$0.0632 에서 $0.0706로 변경
단위 당
|
Microchip Technology | EEPROM | 2K | Yes | 256x8 | 8 | 100 | 8 | Serial-SPI | 20 | 10 | Yes | Industrial | Tape and Reel | 2048 | 8 | UDFN EP | DFN | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
24LC04BT-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R
|
주식
11
$0.0951 에서 $0.0967로 변경
단위 당
|
Microchip Technology | EEPROM | 4K | Yes | 2Blockx256x8 | 200(Min) | Serial-I2C | 900 | 3 | Yes | Industrial | Tape and Reel | 4096 | 8 | DFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
|
인기 검색어
AT27C020-90JU
EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PLCC Tube
|
주식
122
$3.514
단위 당
|
Microchip Technology | EPROM | 2M | Yes | 256Kx8 | OTP | Parallel | 8 | 90 | External | 25 | Industrial | Tube | 2097152 | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SST26WF064CT-104I/TD
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 24-Pin TBGA T/R
|
주식
2,500
$0.8878 에서 $0.9783로 변경
단위 당
|
Microchip Technology | Flash | NOR | 64M | Yes | 64M/32M/16M | 1/2/4 | No | Symmetrical | Sectored | 32 | Serial (SPI, Dual SPI, Quad SPI) | Synchronous | 8 | 20 | Industrial | No | Tape and Reel | 67108864 | 24 | TBGA | BGA | No | No | No | No | 3A991.b.1.a | No | ||||||||||||||||||||||||||||||||
24AA024HT-I/MNY
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
|
주식
1
$0.0699
단위 당
|
Microchip Technology | EEPROM | 2K | Yes | 256x8 | 200(Min) | Serial-I2C | 900 | 3 | Yes | Industrial | Tape and Reel | 2048 | 8 | TDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No |