Lumentum Operations LLC Optoelectronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Emitter Type | Peak Wavelength - (nm) | Fiber Mode | Fiber Size | Connector Type | Fiber Length - (m) | Wavelength Range - (nm) | Insertion Loss - (dB) | Maximum Fall Time - (ns) | Form Factor | Maximum Supply Current - (mA) | Maximum Data Rate | Return Loss - (dB) | Maximum Optical Input Power - (mW) | Crosstalk - (dB) | Repeatability - (dB) | Minimum Operating Supply Voltage - (VDC) | Rise Time - (ns) | Maximum Operating Supply Voltage - (VDC) | Configuration | Maximum Power Dissipation - (mW) | Typical Operating Supply Voltage - (V) | Supplier Temperature Grade | Polarization Dependent Loss - (dB) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLRXPL-SE-S43-22-N
TX/RX Optical Fiber 10.52Gbps
|
$106.84 에서 $116.95로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | VCSEL Laser | 850 | Multi Mode | LC | 0.028(Min) | SFP+ | 10.52Gbps | 0.028(Min) | Commercial | No | No | No | No | EAR99 | ||||||||||||||||||
| JXP-01LGAB1 TX/RX Optical Fiber 10Gbps 30-Pin |
$414.79 에서 $454.06로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | LED | 1310 | Single | LC | XFP | 10Gbps | 2500 | Commercial | 30 | No | No | No | No | 5A991 | ||||||||||||||||||
| SFP-ML1LKTD3DCA TX/RX Optical Fiber 3125Mbps 20-Pin |
$211.16 에서 $231.16로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | Laser | 1310 | Single | LC | 0.2 | SFP | 3.125Gbps | 0.2 | 1200 | Industrial | 20 | No | No | No | No | |||||||||||||||||
| PLRXPL-VE-SG4-62-N TX/RX Optical Fiber 4.25Gbps |
$19.20 에서 $21.01로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | VCSEL Laser | 850 | Multi Mode | LC | SFP | 4.25Gbps | Extended | No | No | No | No | EAR99 | ||||||||||||||||||||
| JSH-01LWAA1 TX/RX Optical Fiber 10520Mbps 20-Pin |
$238.82 에서 $261.43로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | DFB Laser | 1310 | Single | LC | 0.028(Min) | SFP+ | 10.52Gbps | 0.028(Min) | 1000 | Commercial | 20 | No | No | No | No | No | 5A991b. | |||||||||||||||
| PLRXPL-VE-SG4-62 TX/RX Optical Fiber 4.25Gbps |
$19.20 에서 $21.01로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | VCSEL Laser | 850 | Multi Mode | LC | SFP | 4.25Gbps | Extended | No | No | No | No | 5A991b.5.b. | ||||||||||||||||||||
MOMEX-22L4301
2x2 Channel Single Mode Fiber Optic Switch 500mW 12-Pin
|
$189.17 에서 $205.01로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Switches | Single | SMF-28 900um | FC/PC | 1 | 1290 to 1330 | 0.6 | 32 | 50 | 500 | 55 | ±0.02 | 2x2 | 0.03 | 12 | No | No | No | No | 5A991.c.11 | ||||||||||||||
| LQ210LR-CAA2 SFP28 Optical Transceiver -100 Gigabit Ethernet for up to 10 km Reach |
$1,807.01 에서 $2,235.14로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | 38 | ||||||||||||||||||||||||||||||||
| JSH-42S4DR3 TX/RX Optical Fiber 4.25Gbps |
$23.68 에서 $25.92로 변경
단위 당
|
Lumentum Operations LLC | Fiber Optic Transceivers | TX/RX | Laser | 850 | LC | SFP | 4.25Gbps | Extended | No | No | No | No | 5A991 |