Littelfuse 회로 보호용 차단기
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Actuator Type | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Rated Average On-State Current - (A) | Product Height - (mm) | Number of Electrodes | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Terminal Design | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Typical DC Voltage Rating - (V) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V250LS4P
Var MOV 250VAC/330VDC 1200A 429V Thru-Hole Radial T/R
|
주식
19,125
$0.1048
단위 당
|
Littelfuse | 배리스터 | 429 | Metal Oxide | 1200 | 10 | 5.6 | 12 | Straight | Through Hole | 650 | 90 | Tape and Reel | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCE6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-201AD T/R
|
주식
1
$0.135
단위 당
|
Littelfuse | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 7.22 | 6.5 | 1000 | 100 | 11.2 | 10 | 1500 | Tape and Reel | 2 | DO-201AD | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMDJ30A-T7
TVS Diode Single Uni-Dir 30V 3KW 2-Pin SMC T/R
|
주식
11
$0.4122 에서 $0.4666로 변경
단위 당
|
Littelfuse | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 33.3 | 30 | 2 | 62 | 48.4 | 1 | 3000 | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RF4571-000
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.5W 3s 0.3Ohm SMD Solder Pad 4.73 X 3.41 X 0.89mm Automotive AEC-Q200
|
주식
3,990
$0.274
단위 당
|
Littelfuse | PTC 재설정 가능 퓨즈 | 0.3 | 0.6 | 1.5 | 4.73(Max) | 3.41(Max) | 0.89(Max) | Surface Mount | 2 | Solder Pad | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
04671.25NR
Fuse Chip Very Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA
|
주식
606
$0.3495 에서 $0.4503로 변경
단위 당
|
Littelfuse | 퓨즈 | Chip | Very Fast | 0.0518 | 0.051 | 1.6 | 0.81 | 0.31 | 0.1054(Typ) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RUEF600K
PTC Resettable Fuse 6A(hold) 12A(trip) 30VAC/30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm Bag
|
주식
16
$0.28
단위 당
|
Littelfuse | PTC 재설정 가능 퓨즈 | 6 | 12 | 0.02 | 3.5 | 16.5(Max) | 3(Max) | 24.1(Max) | Straight | Through Hole | 2 | Radial | 10.9(Max) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P3100FNLTP
Thyristor Surge Protection Devices 275V 300A 2-Pin(2+Tab) TO-262 T/R Automotive AEC-Q101
|
주식
436
$3.791 에서 $4.435로 변경
단위 당
|
Littelfuse | 시리스터 서지 보호 장치 - TSPD | Bi-Directional | 275(Min) | 275(Min) | 4@2.2A | 2.2 | 3000(Min) | 50(Min) | 0.005 | 330 | Tape and Reel | 2 | TO-262 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
V07E150PL3T
Var MOV 150VAC/200VDC 1750A 264V Radial T/R
|
주식
15,000
$0.0955 에서 $0.1085로 변경
단위 당
|
Littelfuse | 배리스터 | 264 | Metal Oxide | 1750 | 10 | 5.6 | 12 | Straight | Through Hole | 395 | 150 | Tape and Reel | 6 | Yes | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
03420004H
Fuse Holder 20A 250VAC/250VDC Panel Mount Solder Lug
|
주식
21
$2.681 에서 $2.828로 변경
단위 당
|
Littelfuse | 퓨즈 액세서리 | Fuse Holder | 20.23 | 17.53 | 45.21 | Panel Mount | Solder Lug | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P0640FNLTP
Thyristor Surge Protection Devices 58V 300A 2-Pin(2+Tab) TO-262 T/R Automotive AEC-Q101
|
주식
497
$3.998
단위 당
|
Littelfuse | 시리스터 서지 보호 장치 - TSPD | Bi-Directional | 58(Min) | 58(Min) | 4@2.2A | 2.2 | 3000(Min) | 50(Min) | 0.005 | 330 | Tape and Reel | 2 | TO-262 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
043801.5WR
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
|
주식
5
$0.2377
단위 당
|
Littelfuse | 퓨즈 | Chip | Fast | 0.119 | 0.097 | 1.54 | 0.85 | 0.5 | 0.552(Nom) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0229.250MXSP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
|
주식
3,278
$0.3766 에서 $0.4946로 변경
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Slow Blow | 0.216 | 2.43 | 14.9(Max) | Holder | 2 | Cartridge | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0213001.MXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/PSE/SEMKO/UKCA/UL
|
주식
8,195
$0.3582
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Slow Blow | 19.2 | 0.1165 | 20 | 1.6 | Holder | 2 | Cartridge | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6KE6.8A-B
TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk
|
주식
2,421
$0.0725 에서 $0.102로 변경
단위 당
|
Littelfuse | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 6.45 | 5.8 | 7.14 | 1000 | 58.1 | 5000 | 10.5 | 10 | 600 | 0.4 | Bulk | 2 | DO-15 | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
39208000000
Fuse Cartridge Slow Blow Acting 0.8A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE
|
주식
1,220
$0.3732 에서 $0.5039로 변경
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Slow Blow | 3.8 | 0.096 | 8.5 | 4(Max) | 8(Max) | 0.28 | Through Hole | 2 | Radial | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PSR030FS0250Z
Fuse Square Body Fast Acting 250A 700V Flush Mount 43 X 49mm Ceramic
|
주식
5
$137.36
단위 당
|
Littelfuse | 퓨즈 | Square Body | Fast | 4668 | 43 | 43 | 49 | 50 | Flush Mount | 2 | Box | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
045301.5MR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
|
주식
561
$0.5386
단위 당
|
Littelfuse | 퓨즈 | Chip | Very Fast | 0.853 | 0.063 | 6.1 | 2.69 | 2.69 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SRP420F
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 32.4 X 13.6 X 1.1mm Bag
|
주식
127
$0.077
단위 당
|
Littelfuse | PTC 재설정 가능 퓨즈 | 4.2 | 7.6 | 0.024 | 2.9(Max) | 32.4(Max) | 13.6(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0617008.MXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk
|
주식
4,000
$0.0881
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Fast | 198.16 | 0.0068 | 20 | 4 | Holder | 2 | Cartridge | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0217010.HXP
Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UKCA/VDE/cULus
|
주식
92
$0.1806 에서 $0.2866로 변경
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Fast | 217.635 | 0.0063 | 20 | 4 | Holder | 2 | Cartridge | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051406.3MXP
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk
|
주식
288
$2.001
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Fast | 13.5 | 43 | 31.75 | Holder | 2 | Cartridge | Bulk | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
V20X320E
Var 320VAC/410VDC 15000A 510V Thru-Hole Radial Bulk
|
주식
2,390
$0.3005 에서 $0.485로 변경
단위 당
|
Littelfuse | 배리스터 | 510 | 15000 | 100 | 7.7 | 28 | Straight | Through Hole | 845 | 1000 | Bulk | 10 | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GTCA28-900M-R10
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
주식
4,984
$0.8947
단위 당
|
Littelfuse | 가스 배출 튜브 - GDT | ±20% | 450 | No | 10 | 10 | 6 | 1 | 2 | Through Hole | 0.8 | 2 | Axial | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
인기 검색어
P1201SCLRP
Thyristor Surge Protection Devices 105V 30A 2-Pin DO-214AA T/R
|
주식
4,651
$0.5567 에서 $0.604로 변경
단위 당
|
Littelfuse | 시리스터 서지 보호 장치 - TSPD | Uni-Directional | 105(Min) | 105(Min) | 4@2.2A | 2.2 | 500(Min) | 120(Min) | 500 | Tape and Reel | 2 | DO-214AA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0473005.YRT1L
Fuse Cartridge Slow Blow Acting 5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
|
주식
5,016
$0.68 에서 $0.8807로 변경
단위 당
|
Littelfuse | 퓨즈 | Cartridge | Slow Blow | 54.8 | 0.0133 | 7.11 | Through Hole | 2 | Axial | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes |