Lantronix 응용 컴퓨팅 및 임베디드 시스템
| 부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Form Factor | Processor Cores | PCI | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | Chipset Type | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | VGA | SATA | Number of Ethernet Ports | System Memory Speed | RS422 | UART | RS232 | USART | RS485 | Audio Codec | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Android | Linux | Medical Application | Product Weight - (g) | Product Depth - (mm) | Product Height - (mm) | USB | Operating Systems | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QC9075-1WN-JXT
LGA SOM with Kryo Processor 36GB RAM
|
$875.77 에서 $898.64로 변경
단위 당
|
Lantronix | System on Modules - SOM | Qualcomm | Kryo | LGA | Octa Core | 0 | 2G|2.8G|3.36G | 0 | 0 | 0 | LPDDR5 | 0 | 9075IQ | 0 | 2 | 36G | 1 | 0 | No | 0 | 0 | 512K | 0 | 0 | 0 | 0 | 3200MHz | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 0 | I2S | 0 | No | 1 | 0 | Yes | 65 | MIPI-DSI | Linux | No | 65 | 4.55 | 3 | Unknown | Unknown | Unknown | ||||||||||||||||
QC-DB-P10004
Ultra-Compact SOM with 4GB/6GB RAM
|
$397.76 에서 $401.45로 변경
단위 당
|
Lantronix | System on Modules - SOM | Qualcomm | Ultra-Compact | Octa Core | 0 | 1.766G/2.649G | SDA845 | 0 | 0 | 0 | LPDDR4X | 0 | 1 | 0 | 4G|6G | 1 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 1866MHz | 0 | 1 | 0 | 0 | 0 | WCD9340 | 0 | 1 | 0 | 1@I2S/2@I2S/1@SLIMbus | 0 | No | 1 | 0 | No | 50 | MIPI-DSI | 3840x2400@MIPI-DSI | Android 10 | Linux | No | 25 | 2 | No | Unknown | Unknown | Unknown | No |