knitter-switch EMI/RFI Suppression
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Leakage Inductance - (H) | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ICSC22640521LHA61 Common Mode Chokes Dual 22000uH 10kHz 0.4A 2.7Ohm DCR Thru-Hole |
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 410u | 2.7 | 22000u(Min) | 10k | 0.4 | 2kVAC | 17.5 | 18 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||
ICSC50510600LVS2
Common Mode Chokes Dual 5000uH 10kHz 1A 0.22Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.22 | 5000u | 10k | 1 | 1.5kVAC | 18 | 15 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
CMCA100805-112-2P
Common Mode Chokes Dual 1.1kOhm 100MHz 4A 0.05Ohm DCR SMD
|
|
knitter-switch | Common Mode Chokes - CMCs | 2 | Dual | 0.05 | 1.1k | 100M | 4 | 5.3 | 10.3 | 8.3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
ICSC43630520LHA61
Common Mode Chokes Dual 43000uH 10kHz 0.3A 3.9Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 860u | 3.9 | 43000u(Min) | 10k | 0.3 | 2kVAC | 17.5 | 18 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||
MTC 2510VB10E3(REV.B)
Common Mode Chokes Dual 1500uH 10kHz 10A 0.01Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | 2 | Dual | 0.01(Typ) | 1500u | 10k | 10 | 1.5kVrms | 32 | 15.5 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| ICS4715-03E(REV.A) Common Mode Choke |
|
knitter-switch | Common Mode Chokes - CMCs | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
MTC 14845-V01-E
Common Mode Chokes Dual 6800uH 10kHz 1A 0.263Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.263 | 6800u | 10k | 1 | 1.5kVAC | 17 | 17 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
ICSC30640520LHA61
Common Mode Chokes Dual 30000uH 10kHz 0.4A 2.7Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 565u | 2.7 | 30000u(Min) | 10k | 0.4 | 2kVAC | 17.5 | 18 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||
ICSC10415600LVS2
Common Mode Chokes Dual 100uH 10kHz 1.5A 0.08Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.08 | 100u | 10k | 1.5 | 1.5kVAC | 17.5 | 16 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
ICSC15520620LHA61
Common Mode Chokes Dual 1500uH 10kHz 2A 0.195Ohm DCR Thru-Hole
|
|
knitter-switch | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 38.5u | 0.195 | 1500u(Min) | 10k | 2 | 2kVAC | 17.5 | 18 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No |