IXYS Drivers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Type | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Packaging | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
구매 최고 구매자
IXDD614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | Tube | 0.8(Max) | 3(Min) | 14 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IX4428N
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | Tube | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN604SIA
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
IXDN630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXRFD631
Driver 28A 1-OUT Low Side Non-Inv 7-Pin SMD
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET | 5(Typ) | 5.5(Typ) | 24(Typ) | 2.8 | 3 | 28(Typ) | 2000 | 7 | SMD | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
IXDN609PI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET|IGBT | 35 | 25 | 60 | Tube | 0.8(Max) | 3(Min) | 9 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IX4427MTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin DFN EP T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IX4340N
Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | MOSFET | 15 | 15 | 30 | Tube | 0.8(Max) | 2.5(Min) | 5 | 8 | SOIC | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDD604D2TR
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN EP T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | Tape and Reel | 0.8(Max) | 3(Min) | 4 | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDD604PI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDF602SIA
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN602SIA
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN630MYI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | Tube | 0.8(Max) | 3.5(Min) | 30 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDI602SI
Driver 2A 2-OUT Low Side Inv 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | SOIC EP | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI609SIA
Driver 9A 1-OUT Low Side Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 60 | Tube | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
| IXDI602PI Driver 2A 2-OUT Low Side Inv 8-Pin DIP Tube |
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDD609CI
Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 60 | Tube | 0.8(Max) | 3(Min) | 9 | 5 | TO-220 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXRFD630
Driver 28A 1-OUT Low Side Non-Inv 6-Pin SMD
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | MOSFET | 5(Typ) | 5.5(Typ) | 24(Typ) | 2.8 | 3 | 28(Typ) | 2000 | 6 | SMD | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXDF602PI
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting|Non-Inverting | 2 | IGBT|MOSFET | 15 | 15 | 60 | Tube | 0.8(Max) | 3(Min) | 2 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN604SI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDI614PI
Driver 14A 1-OUT Low Side Inv 8-Pin DIP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | Tube | 0.8(Max) | 3(Min) | 14 | 8 | DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IX4427NTR
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 2 | IGBT|MOSFET | 20 | 20 | 60 | Tape and Reel | 0.8(Max) | 2.4(Min) | 1.5 | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDD614SI
Driver 14A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 35 | 25 | 70 | Tube | 0.8(Max) | 3(Min) | 14 | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDN630MCI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Non-Inverting | 1 | IGBT|MOSFET | 20 | 18 | 65 | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDI604SIA
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate and Power Drivers | Low Side | Inverting | 2 | IGBT|MOSFET | 16 | 14 | 50 | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No |