Isabellenhütte Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMP-R010-1.0
Res 2010 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
주식
10,000
$0.8194
단위 당
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 10m | Yes | 2.54 | ±50 | No | Pad | No | 2010 | Rectangular | 5.08 | 0.7 | Tape and Reel | No | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
SMT-1R00-1.0
Res 2817 1 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
주식
10,000
$0.1263
단위 당
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 1 | Yes | 4.2 | ±50 | High Frequency|Moisture Resistant | No | Pad | No | 2817 | Rectangular | 7.1 | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||
SMS-R068-1.0
Res 2512 0.068 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 68m | Yes | 3.05 | ±50 | High Stability|High Power | No | Pad | No | 2512 | Rectangular | 6.35 | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
VMS-R100-1.0-U
Res 2512 0.1 Ohm 1% 3W ±20ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 100m | Yes | 3.05 | ±20 | High Stability | No | Pad | No | 2512 | Rectangular | 6.35 | 0.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
SMT-R680-1.0
Res 2817 0.68 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BVB-Z-R0002-1.0
Res 2725 0.0002 Ohm 1% 12W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
SMS-R100-1.0
Res 2512 0.1 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 100m | Yes | 3.05 | ±50 | No | Pad | No | 2512 | Rectangular | 6.35 | 0.8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
BVS-M-R001-1.0
Res 3920 0.001 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 1m | Yes | 5.2 | ±50 | High Stability | No | Pad | No | 3920 | Rectangular | 10 | 0.92 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
BVT-M-R0005-1.0
Res 2512 0.0005 Ohm 1% 10W 20ppm/°C to 120ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 3.05 | Pad | 2512 | Rectangular | 6.35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SMP-R100-1.0
Res 2010 0.1 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 100m | Yes | 2.54 | ±50 | No | Pad | No | 2010 | Rectangular | 5.08 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SMT-R022-1.0
Res 2817 0.022 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 22m | Yes | 4.2 | ±50 | High Frequency|Moisture Resistant | No | Pad | No | 2817 | Rectangular | 7.1 | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
VMP-R010-1.0-U
Res 2010 0.01 Ohm 1% 2W ±20ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 10m | Yes | 2.54 | ±20 | No | Pad | No | 2010 | Rectangular | 5.08 | 0.4 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SMS-R020-1.0
Res 2512 0.02 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 20m | Yes | 3.05 | ±50 | High Stability|High Power | No | Pad | No | 2512 | Rectangular | 6.35 | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||
BVS-A-R002-1.0
Res 3920 0.002 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 2m | Yes | 5.2 | ±50 | No | Pad | No | 3920 | Rectangular | 10 | 1.14 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
BVS-A-R003-1.0
Res 3920 0.003 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 3m | Yes | 5.2 | ±50 | No | Pad | No | 3920 | Rectangular | 10 | 0.94 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
BVS-M-R0003-1.0
Res 3920 0.0003 Ohm 1% 5W 50ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 0.3m | Yes | 5.2 | 50 to 150 | No | Pad | No | 3920 | Rectangular | 10 | 1.92 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
SMT-R033-1.0
Res 2817 0.033 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 33m | Yes | 4.2 | ±50 | Moisture Resistant|High Frequency | No | Pad | No | 2817 | Rectangular | 7.1 | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BVR-Z-R0003-1.0
Res 4026 0.0003 Ohm 1% 5W ±20ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 0.3m | Yes | 6.6 | ±20 | High Frequency | No | Pad | No | 4026 | 10.1 | 3.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
SMS-R010-1.0
Res 2512 0.01 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 10m | Yes | 3.05 | ±50 | No | Pad | No | 2512 | Rectangular | 6.35 | 0.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||
BAS-M-R0001-E-5.0
Res 0.0001 Ohm 5% 15W ±50ppm/°C Pad SMD Bag
|
|
Isabellenhütte | 저항 고정형 단면 장착 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SMP-R050-1.0
SMD precision resistors Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BVR-Z-R0005-1.0
Res 4026 0.0005 Ohm 1% 5W ±20ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 0.5m | Yes | 6.6 | ±20 | No | Pad | No | Bare Metal | 4026 | 10.1 | 2.82 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
VMP-R005-1.0-U
Res 2010 0.005 Ohm 1% 2W ±20ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 5m | Yes | 2.54 | ±20 | No | Pad | No | 2010 | Rectangular | 5.08 | 0.4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
BVT-M-R001-1.0
Res 2512 0.001 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 1m | Yes | 3.05 | ±50 | No | Pad | No | 2512 | Rectangular | 6.35 | 0.8 | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||
BVS-M-R0005-1.0
Res 3920 0.0005 Ohm 1% 5W -30ppm/°C to 70ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Isabellenhütte | 저항 고정형 단면 장착 | 1% | 0.5m | Yes | 5.2 | -30 to 70 | No | Pad | No | 3920 | Rectangular | 10 | 1.34 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |