Infineon Technologies AG Power Supplies
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Isolation | Minimum Input Voltage - (V) | Output Type | Number of Outputs | Maximum Input Voltage - (V) | Typical Input Voltage - (VDC) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Product Weight - (g) | Line Regulation | Load Regulation | Input/Output Type | Switching Regulator | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLS4125D0EPV50XUMA1
Module DC-DC 1-OUT 5V 2.5A Automotive 14-Pin TSDSO EP T/R
|
주식
978
$2.128 에서 $2.865로 변경
단위 당
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | 3.7 | Fixed | 1 | 35 | 5 | 2.5 | Yes | Tape and Reel | 14 | TSDSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
| GRP-DATA-AFL12028SX/CHB Module DC-DC 120VIN 1-OUT 28V 4A 112W 12-Pin AFL |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | 80 | Fixed | 1 | 160 | 120 | 28 | 4(Min) | 112(Min) | 500VDC | 85 | 70mV | 1% | Yes | 85(Typ) | 12 | AFL | No | No | No | EAR99 | No | ||||||||||||||
TLS4125D0EPVXUMA1
Module DC-DC 1-OUT 3V to 10V 2.5A Automotive 14-Pin TSDSO EP T/R
|
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | 3.7 | Adjustable | 1 | 35 | 3 to 10 | 2.5 | Yes | Tape and Reel | 14 | TSDSO EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
TLS4125D0EPV33XUMA1
2.8 MHz Synchronous Step Down Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Tape and Reel | 14 | TSDSO EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
| AFL27012DW/ESB Module DC-DC 270VIN 2-OUT -12V/12V 6.4A 96W 12-Pin AFL |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | 160 | Fixed | 2 | 400 | 270 | -12|12 | 6.4 | 96 | 85 | 0.5% | 1% | Yes | 85(Typ) | 12 | AFL | No | No | No | EAR99 | No | ||||||||||||||
| GRP-DATA-5962-1820801KXA Microcircuit, Hybrid, Linear, Triple Channel, DC/DC Converter |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | 13 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| GRP-DATA-5962-9463101HXA Module DC-DC 28VIN 1-OUT 12V 0.417A 5W 8-Pin ASA |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | 16 | Fixed | 1 | 40 | 28 | 12 | 0.417 | 5 | Yes | 8 | ASA | Yes | No | No | No | EAR99 | No | |||||||||||||||||
| GRP-DATA-M3GB2803R3S/CKA Module DC-DC 28VIN 1-OUT 3.31V 9.1A 30W 13-Pin M3GB |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | Isolated | 18 | Fixed | 1 | 50 | 28 | 3.31 | 9.1 | 30 | 100VDC | 100 | -10mV | 0.5% | DC/DC | Yes | 75(Typ) | 13 | M3GB | No | No | No | EAR99 | No | |||||||||||
GRP-DATA-M3G2812D
Module DC-DC 28VIN 2-OUT -12V/12V -2.67A/2.67A 40W 13-Pin M3G
|
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | Isolated | 18 | Fixed | 2 | 50 | 28 | -12|12 | -2.67|2.67 | 40 | DC/DC | Yes | Yes | 13 | M3G | No | Unknown | No | No | No | No | ITAR (XI) | No | ||||||||||||
| TDA22590XUMA1 High frequency, low profile DC-DC converters |
$2.763 에서 $3.143로 변경
단위 당
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | EAR99 | ||||||||||||||||||||||||||||||||||
| AFL27015SW/ESB Module DC-DC 270VIN 1-OUT 15V 8A 120W 12-Pin AFL |
|
Infineon Technologies AG | DC to DC Converter and Switching Regulator Module | Step Down | 160 | Fixed | 1 | 400 | 270 | 15 | 8 | 120 | Yes | 12 | AFL | No | No | No | EAR99 | No |