Illinois Capacitor Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Technology | Power Rating - (W) | Linear or Logarithmic | Shaft Diameter - (mm) | Number of Turns - (Turns) | Termination Style | Number of Elements | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| R500L Res Wirewound POT 500 Ohm 10% 3W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 32.54mm) Solder Lug Panel Mount |
주식
11
$65.99 에서 $68.74로 변경
단위 당
|
Illinois Capacitor | Potentiometer | 10% | 500 | Wirewound | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.96 | 32.54 | No | No | No | No | No | No | EAR99 |