Illinois Capacitor Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953BQW4P5KSF-F
Cap Film 4.5uF 250VAC PP 10% (41.5 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.012 Ohm 85°C
|
주식
158
$5.088
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4.5uF | 10% | 250VAC | 0.012 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41.5 X 20 X 40 | Low Dissipation Factor|Self Healing | 40 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CDV16FF471JO3
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
|
주식
10
$2.221
단위 당
|
Illinois Capacitor | Capacitor Mica | 470pF | 5% | 1000VDC|350VAC | 5.9 | Radial | 11.4 X 4.1 X 11.9 | 11.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
953BXW4KSF-F
Cap Film 4uF 275VAC PP 10% (41.5 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 85°C
|
주식
118
$5.607
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4uF | 10% | 275VAC | 0.011 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41.5 X 24 X 44 | Low Dissipation Factor|Self Healing | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
주식
775
$2.0311 에서 $2.0423로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 3300uF | 20% | 16VDC | Low | 0.035 | 1.8 | 528@2Min | Cylindrical | 5000 | 2 | 0.2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
VR8B
Cap Accessories Vertical Mounting Clamp Steel Zinc Chromate
|
주식
4
$1.756
단위 당
|
Illinois Capacitor | Capacitor Accessories | Vertical Mounting Clamp | Steel | Zinc Chromate | 28.58 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
953BIW38KSF-F
Metallized Polypropylene Film Capacitors
|
주식
37
$7.186
단위 당
|
Illinois Capacitor | Capacitor Film | Plastic Rectangular Can | PC Pin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
953BQW7KSF-F
Cap Film 7uF 250VAC PP 10% (41.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.009 Ohm 85°C
|
주식
95
$5.572
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 7uF | 10% | 250VAC | 0.009 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41.5 X 28 X 37 | Low Dissipation Factor|Self Healing | 37 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 125565-10 Cap Accessories Bracket Zinc |
주식
27
$10.082 에서 $14.674로 변경
단위 당
|
Illinois Capacitor | Capacitor Accessories | Bracket | Capacitor Aluminum Electrolytic | Zinc | 28.58 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
|
인기 검색어
CD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
|
주식
290
$2.20 에서 $2.39로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 27pF | 5% | 300VDC | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| PLA8 Cap Accessories Up Wire Cap |
주식
17
$0.7687
단위 당
|
Illinois Capacitor | Capacitor Accessories | Up Wire Cap | Capacitor Aluminum Electrolytic | 52.4 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
AVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200
|
주식
1,900
$0.0621 에서 $0.0806로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 20% | 35VDC | Standard | 42.4 | 0.022 | 3@2Min | Cylindrical | 2000 | 2 | 0.12 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CD19FD362FO3F
Cap Mica 0.0036uF 500V 1% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
|
주식
4
$1.156
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.0036uF | 1% | 500VDC | 8.7 | Radial | 17.3 X 7.6 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
주식
8,000
$1.05 에서 $1.64로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 7pF | 0.5pF | 500VDC | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
|
구매 최고 구매자
CM05FD181GO3
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
|
주식
200
$6.39
단위 당
|
Illinois Capacitor | Capacitor Mica | 180pF | 2% | 500VDC | 5.9 | Radial | 11.7 X 4.8 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD472FO3F
Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C
|
주식
200
$12.22
단위 당
|
Illinois Capacitor | Capacitor Mica | 0.0047uF | 1% | 500VDC | 8.7 | Radial | 17.8 X 8.9 X 14.7 | 14.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
BLC080J112B4A
Cap Film 8uF 1100V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
|
주식
247
$1.1189 에서 $1.1253로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | DC Link Capacitor | 8uF | 5% | 1100VDC | 0.0065 | PP | 10.2 | PC Pin | 41.5 X 20 X 40 | 40 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
715P68256JD3
Cap Film 0.0068uF 600V PP 5%( 17.8 X 9.7 X 10.7mm) Radial Wound 9.5mm 105°C
|
주식
318
$2.03 에서 $2.19로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | 0.0068uF | 5% | 600VDC|200VAC | PP | Wound | 9.5 | 2 | Radial | 17.8 X 9.7 X 10.7 | 10.7(Max) | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MC08EA270J-F
Cap Mica 27pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
주식
127
$1.35
단위 당
|
Illinois Capacitor | Capacitor Mica | 27pF | 5% | 100VDC | Flat | 0805 | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12FF500F-F
Cap Mica 50pF 1000V 1%( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
주식
2
$0.4964
단위 당
|
Illinois Capacitor | Capacitor Mica | 50pF | 1% | 1000VDC | Flat | 1210 | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
160103K630C-F
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
|
주식
5
$0.1078
단위 당
|
Illinois Capacitor | Capacitor Film | 0.01uF | 10% | 220VAC|630VDC | PET | Wound | 10 | Radial | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 125565-11 Cap Accessories Stock Bracket Zinc |
주식
1
$0.5051
단위 당
|
Illinois Capacitor | Capacitor Accessories | Stock Bracket | Capacitor Aluminum Electrolytic | Zinc | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
인기 검색어
150333J250BB
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
|
주식
1
$0.0685
단위 당
|
Illinois Capacitor | Capacitor Film | 0.033uF | 5% | 250VDC | PET | 2 | Axial | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMF4P22K-F
Cap Film 0.22uF 400V PET 10%( 15.1 X 34.9mm) Axial 125°C
|
주식
1
$0.8426
단위 당
|
Illinois Capacitor | Capacitor Film | 0.22uF | 10% | 400VDC | PET | Axial | 15.1 X 34.9 | 15.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMF4P33K-F
Cap Film 0.33uF 400V PET 10%( 15.9 X 41.3mm) Axial 125°C
|
주식
1,979
$3.138
단위 당
|
Illinois Capacitor | Capacitor Film | 0.33uF | 10% | 400VDC | PET | Axial | 15.9 X 41.3 | 15.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMC08D22K-F
Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
|
주식
1
$0.2147
단위 당
|
Illinois Capacitor | Capacitor Film | 0.0022uF | 10% | 50VAC|80VDC | PET | Axial | 4.7 X 10.3 | 4.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |