Illinois Capacitor Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCP0805H222J-J1
Cap Film 0.0022uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
주식
20,016
$0.27 에서 $0.48로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | Stacked | 0.0022uF | 50VDC | 5% | Stacked | PPS | Excellent High Frequency|High Capacitance|High Operating Temperature | 2 | 0805 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
CGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
|
주식
44
$4.655
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 380uF | 350VDC | -10% to 50% | 0.318 | Standard | Aluminum Cylindrical Can | 2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
|
주식
1
$2.502
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1100uF | 150VDC | -10% to 75% | 0.064 | Standard | Aluminum Cylindrical Can | 4.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD301JO3F
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
주식
200
$2.866 에서 $3.019로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 300pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.3 X 9.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AFK477M10F24T-F
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
주식
14
$0.0642 에서 $0.0653로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 10VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 47@2Min | 0.19 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
M20R104M5-F
Cap Ceramic 0.1uF 50V X7R 20% Radial 2.54mm 125°C
|
주식
9
$0.0269
단위 당
|
Illinois Capacitor | Capacitor Ceramic Multilayer | 0.1uF | 50VDC | 20% | No | Standard | 2.54 | Radial | X7R | 2 | Dipped | 5.08 X 3.81 X 6.604 | 6.604(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CDV19EF470JO3F
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
주식
16
$2.517
단위 당
|
Illinois Capacitor | Capacitor Mica | 47pF | 1000VDC | 5% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
953BIW25KSF-F
Cap Film 25uF 160VAC PP 10% (41.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 85°C
|
주식
8
$6.63
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 25uF | 160VAC | 10% | 0.006 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 30 X 45 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
주식
50
$5.854
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 4700uF | 50VDC | 20% | 0.705 | Standard | 2.51 | 7050@1Min|2350@2Min | 0.12 | Axial | 2000 | 2 | 22 X 51 | 51 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CDV16FF911JO3F
Cap Mica 910pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
주식
1
$1.377
단위 당
|
Illinois Capacitor | Capacitor Mica | 910pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
953BQW16P5KSF-F
Cap Film 16.5uF 250VAC PP 10% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.008 Ohm 85°C
|
주식
72
$7.21
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 16.5uF | 250VAC | 10% | 0.008 | Plastic Rectangular Can | 52.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 57.5 X 30 X 45 | 45 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DCMC102T450BB2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.137 Ohm 4.3A 2000h 85°C
|
주식
13
$36.09
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 450VDC | -10% to 50% | 0.137 | Standard | Aluminum Cylindrical Can | 4.3 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 50.8 X 79.38 | 79.38 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
AFK107M25E16T-F
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
주식
995
$0.1193 에서 $0.1295로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 25VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 25@2Min | 0.14 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGS103U035V2C
Cap Aluminum Lytic 10000uF 35V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.038 Ohm 5.5A 2000h 85°C
|
주식
3
$16.83
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 10000uF | 35VDC | -10% to 75% | 0.038 | Standard | Aluminum Cylindrical Can | 5.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 53.98 | 53.98(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
FCP1913H473J-E1
Cap Film 0.047uF 50V PPS 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
주식
3,000
$0.5531 에서 $0.6203로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | Stacked | 0.047uF | 50VDC | 5% | Stacked | PPS | 1913 | 4.8 X 3.3 X 1.4 | 1.5 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
CGS152T450X5C
Cap Aluminum Lytic 1500uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.057 Ohm 8.1A 2000h 85°C
|
주식
4
$105.91
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 1500uF | 450VDC | -10% to 50% | 0.057 | Standard | Aluminum Cylindrical Can | 8.1 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS103U075V3C
Cap Aluminum Lytic 10000uF 75V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.041 Ohm 6.2A 2000h 85°C
|
주식
5
$34.37
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 10000uF | 75VDC | -10% to 75% | 0.041 | Standard | Aluminum Cylindrical Can | 6.2 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD751FO3F
Cap Mica 750pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
주식
4
$1.565
단위 당
|
Illinois Capacitor | Capacitor Mica | 750pF | 500VDC | 1% | 8.7 | Radial | 16.5 X 5.3 X 13 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
|
인기 검색어
104M06QC150
Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
|
주식
4
$13.12
단위 당
|
Illinois Capacitor | Capacitor RC Network | 0.1uF | 20% | 600VDC|250VAC | 150 | 10% | 20.8 | 1R/1C | Radial | PET | 2 | 27.4 X 9.9 X 16.7 | 16.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
FCP1206C333J-H2
Cap Film 0.033uF 16V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
주식
2,900
$0.0439 에서 $0.1099로 변경
단위 당
|
Illinois Capacitor | Capacitor Film | Stacked | 0.033uF | 16VDC | 5% | Stacked | PPS | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
CDV19FF681JO3
Cap Mica 680pF 1000V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
$3.292 에서 $3.984로 변경
단위 당
|
Illinois Capacitor | Capacitor Mica | 680pF | 1000VDC | 5% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
953BXW4KSF-F
Cap Film 4uF 275VAC PP 10% (41.5 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 85°C
|
주식
118
$5.607
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4uF | 275VAC | 10% | 0.011 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 24 X 44 | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
953BQW4P5KSF-F
Cap Film 4.5uF 250VAC PP 10% (41.5 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.012 Ohm 85°C
|
주식
158
$5.088
단위 당
|
Illinois Capacitor | Capacitor Film | AC Filter | 4.5uF | 250VAC | 10% | 0.012 | Plastic Rectangular Can | 37.5 | PC Pin | PP | Low Dissipation Factor|Self Healing | 4 | 41.5 X 20 X 40 | 40 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CDV16FF471JO3
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
|
주식
10
$2.221
단위 당
|
Illinois Capacitor | Capacitor Mica | 470pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.4 X 4.1 X 11.9 | 11.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
주식
775
$2.0311 에서 $2.0423로 변경
단위 당
|
Illinois Capacitor | Capacitor Aluminum Electrolytic | Electrolytic | 3300uF | 16VDC | 20% | 0.035 | Low | Cylindrical | 1.8 | 528@2Min | 0.2 | 5000 | 2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |