Honeywell Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 50031688-001-090 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| GS8367B Industrial Motion Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
SC3D10K
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 1% | 10K | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 15.06 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
308N10KZ
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | 12.7 | Log | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | No | No | No | No | No | EAR99 | No | |||||||||||
590SX1N56S102SP
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 1K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | No | No | No | No | No | EAR99 | No | |||||||||
JA1N056S251UA
Res POT 250 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10% | 250 | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | ||||||||||
F78SC103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
$279.77 에서 $288.78로 변경
단위 당
|
Honeywell | Potentiometer | 10% | 10K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
| S9028PCRF-IT1 Panel Mount |
|
Honeywell | Resistor Accessories | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
574SX1M48S103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | Potentiometer | 20% | 10K | Conductive Plastic | 21.08 | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | No | No | No | No | No | EAR99 | No | |||||||||
| 485000M9641 2 W Conductive Plastic Potentiometers |
|
Honeywell | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||||||
| VS3881K Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| 380000M8643 Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (27.79 X 36.7 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | Potentiometer | 10% | 1K | Conductive Plastic | 36.7 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.79 | 36.12 | No | No | No | EAR99 | No | |||||||||||
| 485000M9156 2 W Conductive Plastic Potentiometers |
|
Honeywell | Conductive Plastic | No | No | No | EAR99 | No | ||||||||||||||||||||||
308NPC250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 250K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
SC1A100
Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 1% | 100 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No | ||||||||||
| CAX200BLB-ASB Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
VP25K10
Res Wirewound 10 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 389233001230774 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
392C32500
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Potentiometer | 10% | 2.5K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | EAR99 | No | ||||||||||||
392JA100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 100K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
590SX1N56S502SP
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 5K | Conductive Plastic | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.93 | 13.34 | No | No | No | No | No | EAR99 | No | |||||||||
364W20K
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 10% | 20K | Cermet | 4.83 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | No | No | No | No | No | EAR99 | No | ||||||||
392-5-2.5K
Res Conductive Plastic Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Trimmer | 10% | 25K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
392JB100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 10% | 100 | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
| 389481038670046 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No |