HALO Electronics, Inc Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG75-1406NRL
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 1CT:1CT/1CT:2CT | 15 | 1500Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | 16 | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
TG74-1505N1RLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.8Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Dual Line Interface Modules Transformer | 1CT:1CT/1CT:2CT | 35 | 1500Vrms | 0.8 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG23-1505NSRLTR Telecom Transformer 1:2.42CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Single T-1/E-1 Line Interface Modules Transformer | 1:2.42CT | 35 | 1500Vrms | 0.8 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG75-1505NZRL Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 1500Vrms | 0.8 | Gull Wing | 17.78 | 5.84 | 15.88 | 24 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S002NZRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | SMD | 17.78 | 5.84 | 15.88 | Tape and Reel | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG110-ESV01N6RL ISOLATION MODULE FOR FAST ETHERNET |
|
HALO Electronics, Inc | Telecom Transformers | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG43-4406NCRLTR Telecom Transformer 1CT:1CT/1CT:1.414CT 0.4Ohm Prim. DCR 12 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.414CT | 12 | 4500Vrms | 0.4 | Gull Wing | 17.15 | 8.64 | 15.24 | Tape and Reel | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TGM-450NFRLTR 6 Pin, 3KVrms DC/DC Converter Isolation Module Transformer |
|
HALO Electronics, Inc | Switching Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG110-AMX2NXRLTR Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Auto MDIX 10/100 Modules | 1CT:1CT | 1500Vrms | -1.1@0.1MHz to 100MHz | -10@60MHz to 80MHz | 0.9 | Gull Wing | 27.94 | 5.84 | 15.88 | Tape and Reel | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| HDS129-470MTR SHIELDED DRUM INDUCTOR 12.5X12.5 SMD |
|
HALO Electronics, Inc | Inductor Surface Mount | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG22-3506NDRL
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 25.4 | 9.4 | 12.7 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG74-1406N1RL
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2CT | 15 | 1500Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG01-0456NSRL Telecom Transformer 1:1 6 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | T3/DS3/E3/STS-1 Single Isolation Modules Transformer | 1:1 | 1500Vrms | Gull Wing | SMD | 8.13 | 5.08 | 9.53 | 6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TGM-440NFRLTR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 12.07 | 8.64 | 15.24 | 8 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG111-S12NYNLF Isolation Transformer |
|
HALO Electronics, Inc | Power Transformers | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| TG42-1406N1RLTR Telecom Transformer 1CT:1CT/1CT:1.414CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 1CT:1CT/1CT:1.414CT | 15 | 2000Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG04-4004NC
Telecom Transformer 1CT:1CT 8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | Switched 56/DDS/DS Interface Modules | 1CT:1CT | 150 | 1500Vrms | 8 | Gull Wing | 17.15 | 8.64 | 15.24 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TGM-040P3RL Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1/1.3:1.3 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | 8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
TGM-280NSLF
DC/DC CONVERTER ISOLATION MODULES, 1.5KVRMS ISOLATION VOLTAGE
|
|
HALO Electronics, Inc | Switching Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| TG10-DA1NSLFTR Digital Audio Transformer |
|
HALO Electronics, Inc | Audio Transformers | |||||||||||||||||||||||||||||||||||||||||||||||
| TG111-E212NWRLTR Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Isolation Transformer | 1CT:1CT | 1500Vrms | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 27.94 | 8.64 | 10.92 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGM-H251NFLF Power Transformer 8 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Power Transformers | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| TGR110-Q350V12LF Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Isolation Transformer | 1CT:1CT | 15 | 4500Vrms | 0.9 | Gull Wing | SMD | 17.15 | 9.91 | 15.24 | Tape and Reel|Tube | 12 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
| TGM-040P3RLTR Switching Transformer 1:1/1.3:1.3 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 1:1/1.3:1.3 | 0.6 | Gull Wing | 7.62 | 2.24 | 9.53 | Tape and Reel | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG111-HPE3NZRL
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | Yes | Yes |