HALO Electronics, Inc Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG1G-S001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | 1500Vrms | -10@100MHz | Gull Wing | SMD | 17.78 | 5.84 | 15.88 | 24 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TG41-4006NCRL Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 12 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 4500Vrms | 0.5 | Gull Wing | 17.15 | 8.64 | 15.24 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG75-1406PRL Telecom Transformer 1CT:1CT/1CT:2CT 0.65Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2CT | 15 | 1500Vrms | 0.65 | Gull Wing | SMD | 12.7 | 2.24 | 9.53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG110-E055N5LF
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 35 | 1500Vrms | 1 | Gull Wing | 12.7 | 6.35 | 9.53 | 16 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
TG110-S055N2LF
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | 16 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TG22-3506NDRLTR
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100 Isolation Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 25.4 | 9.4 | 12.7 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG08-1205N1RL
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 1500Vrms | 0.7 | Gull Wing | 12.7 | 5.08 | 9.53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG49-LVL1NXRL
Telecom Transformer 1:2CT/1CT:2 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Quatra 4 Port Line Interface Module Transformer | 1:2CT/1CT:2 | 35 | 1500Vrms | 0.8 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGM-340NATR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Switching Transformers | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 8.89 | 6.35 | 12.07 | Tape and Reel | 6 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG110-S050N2LF
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 15(Typ) | 1500Vrms | -1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 0.9 | Gull Wing | SMD | 12.7 | 5.08 | 9.53 | Tape and Reel|Tube | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
| TG111-HPE3NZLFTR Dual Port 10/100 PoE Transformer |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG73-1205N1RLTR
Telecom Transformer 1CT:2.3CT/1CT:1CT 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Dual Line Interface Modules Transformer | 1CT:2.3CT/1CT:1CT | 30 | 1500Vrms | 0.7 | Gull Wing | 12.7 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG46-S010NXRLTR Telecom Transformer 1CT:1.414CT/1:1 0.4Ohm/0.4Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 1CT:1.414CT/1:1 | 12 | 1500Vrms | 0.4/0.4 | Gull Wing | 27.94 | 5.84 | 15.88 | Tape and Reel | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG111-E10NYNLF Transformers Audio And Signal SMD Isolation Module |
|
HALO Electronics, Inc | Telecom Transformers | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| TG111-S112NYLFTR Dual Port 10/100 PoE Transformer |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG04-TDK2NSRL Transformer Isolation, SMD |
|
HALO Electronics, Inc | Telecom Transformers | E4/STM-1/STS-3/OC-3 Module Transformer | 1CT:1CT | 1500Vrms | -15@8MHz to 240MHz | 0.3 | Gull Wing | 8.13 | 5.08 | 9.53 | Tape and Reel | 16 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
| TG110-RPE15NVLFTR SMD 48-Pin Dual Port Gig or Quad Port 10/100BASE-TX PoE/PoE+ Isolation Modules |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-RPE5N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | Ultra 10/100Base TX SOIC-16 Magnetic Modules | 2(1CT:1CT) | 25(Typ) | 1500Vrms | 1.1@0.1MHz to 100MHz | -12@60MHz to 80MHz | 1 | Gull Wing | 12.7 | 6.35 | 9.53 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TGM-H281NFRL
Power Transformer 1:1:2.6:2.6 1500Vrms 8 Terminal Gull Wing SMD
|
주식
84
$2.3246
단위 당
|
HALO Electronics, Inc | Power Transformers | Power Transformer | 1:1:2.6:2.6 | 198 | 0.65 | 1500Vrms | 0.1 | Gull Wing | SMD | 12.07 | 8.64 | 15.24 | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TG75-1406NRLTR
Telecom Transformer 1CT:1CT/1CT:2CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | 10Base-T Transformer | 1CT:1CT/1CT:2CT | 15 | 2000Vrms | 0.3 | Gull Wing | 12.7 | 5.08 | 9.525 | Tape and Reel | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG05-1205NXRLTR
Telecom Transformer 2(1:2) 0.7Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics, Inc | Telecom Transformers | SMD Quatra 4 Port Line Interface Module Transformer | 2(1:2) | 30 | 1500Vrms | 0.7 | Gull Wing | 27.94 | 5.84 | 15.88 | Tape and Reel | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
| TG110-AMX2NXRL Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics, Inc | Telecom Transformers | Auto MDIX 10/100 Modules | 1CT:1CT | 1500Vrms | -1.1@0.1MHz to 100MHz | -10@60MHz to 80MHz | 0.9 | Gull Wing | 27.94 | 5.84 | 15.88 | 40 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-E001NYLFTR SMD Single Port Gigabit or Dual Port 10/100BASE-TX Isolation Modules |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| HPC073N-3R3MTR Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 7A 0.024Ohm DCR T/R |
|
HALO Electronics, Inc | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | 20% | 7 | 9 | 100K | 0.024 | 7.5 | 6.7 | 3 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
| TGR110-Q350NCRL Telecom Transformer Gull Wing Smd |
|
HALO Electronics, Inc | Telecom Transformers | No | No | No | No | EAR99 | No |